TVS Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,607 In Stock | 1 : ¥58.00000 Cut Tape (CT) 3,000 : ¥13.72700 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 5.5V | 10V | 8A (8/20µs) | - | Yes | General Purpose | 0.6pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
1,675 In Stock | 1 : ¥79.00000 Cut Tape (CT) 3,000 : ¥26.85700 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 6 | - | 5V (Max) | 11V | - | - | - | Yes | General Purpose | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-UFQFN | 10-UQFN (2.0x1.5) | ||
75,157 In Stock | 1 : ¥81.00000 Cut Tape (CT) 3,000 : ¥40.73300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 12V (Max), 7V (Max) | 13.3V, 7.5V | 31V, 19V | 19A (8/20µs) | 600W | No | - | 75pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
14,925 In Stock | 1 : ¥91.00000 Cut Tape (CT) 3,000 : ¥32.97433 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 4 | 5V | 5.5V | 10V | - | - | No | HDMI, USB | 0.3pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 10-UFDFN | 10-UDFN (2.5x1) | ||
33,654 In Stock | 1 : ¥184.00000 Cut Tape (CT) 3,000 : ¥84.89767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 12V (Max), 7V (Max) | 13.3V, 7.5V | 26V, 14V | 17A (8/20µs) | 400W | No | RS-485 | 75pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
389,186 In Stock | 1 : ¥39.00000 Cut Tape (CT) 3,000 : ¥9.13133 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | - | 1 | 24V (Max) | 25.4V | 70V | 3A (8/20µs) | 200W | No | General Purpose | 11pF @ 1MHz | -65°C ~ 150°C (TA) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
21,716 In Stock | 1 : ¥55.00000 Cut Tape (CT) 750 : ¥12.87333 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 33V | 36.7V | 53.3V | 11.3A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) |