TRIACs

Results: 599
Series
-*ACS™ACS™/A.S.D®ASDASD™ECOPACK®ECOPACK®2ECOPACK2HH SeriesSnubberless™
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Triac Type
Alternistor - SnubberlessInternally TriggeredLogic - Sensitive GateStandard
Voltage - Off State
100 V400 V500 V600 V700 V800 V1 kV1.2 kV
Current - On State (It (RMS)) (Max)
200 mA400 mA450 mA800 mA1 A1.5 A2 A3 A4 A5 A6 A8 A
Voltage - Gate Trigger (Vgt) (Max)
900 mV1 V1.1 V1.2 V1.3 V1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
5A, 5.5A7.3A, 7.6A7.3A, 8A8A, 11A8A, 8.4A8A, 8.5A9A, 9.5A13A, 13.7A15A, 16A20A, 11A20A, 21A30A, 31A
Current - Gate Trigger (Igt) (Max)
3 mA5 mA10 mA20 mA25 mA30 mA35 mA50 mA100 mA150 mA200 mA
Current - Hold (Ih) (Max)
3 mA5 mA7 mA10 mA12 mA15 mA20 mA25 mA30 mA35 mA40 mA45 mA50 mA60 mA
Configuration
-ArraySingle
Operating Temperature
-40°C ~ 110°C (TJ)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)-30°C ~ 125°C (TJ)-30°C ~ 150°C (TJ)-10°C ~ 125°C (TJ)0°C ~ 125°C (TJ)-
Mounting Type
Chassis MountSurface MountThrough Hole
Package / Case
3-SMB, Flat Leads8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)20-DIP (0.300", 7.62mm)20-SOIC (0.295", 7.50mm Width)ISOWATT220AB-3RD91-3 (Insulated)TO-202 Long TabTO-202 No TabTO-220-2 Full PackTO-220-3TO-220-3 Full Pack
Supplier Device Package
8-DIL8-SO8-SOIC20-DIP20-SOD2PAKDPAKI2PAKIPAKISOWATT220ABRD91SMBflat-3L
Stocking Options
Environmental Options
Media
Marketplace Product
599Results

Showing
of 599
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Triac Type
Voltage - Off State
Current - On State (It (RMS)) (Max)
Voltage - Gate Trigger (Vgt) (Max)
Current - Non Rep. Surge 50, 60Hz (Itsm)
Current - Gate Trigger (Igt) (Max)
Current - Hold (Ih) (Max)
Configuration
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
MFG_DPAK(TO252-3)
T405-600B-TR
TRIAC SENS GATE 600V 4A DPAK
STMicroelectronics
9,259
In Stock
1 : ¥119.00000
Cut Tape (CT)
2,500 : ¥44.97280
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Logic - Sensitive Gate
600 V
4 A
1.3 V
30A, 31A
5 mA
10 mA
Single
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
MFG_DPAK(TO252-3)
T835-600B-TR
TRIAC ALTERNISTOR 600V 8A DPAK
STMicroelectronics
21,023
In Stock
1 : ¥154.00000
Cut Tape (CT)
2,500 : ¥63.50720
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Alternistor - Snubberless
600 V
8 A
1.3 V
80A, 84A
35 mA
35 mA
Single
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
MFG_DPAK(TO252-3)
T810-600B-TR
TRIAC SENS GATE 600V 8A DPAK
STMicroelectronics
25,807
In Stock
1 : ¥156.00000
Cut Tape (CT)
2,500 : ¥64.42320
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Logic - Sensitive Gate
600 V
8 A
1.3 V
80A, 84A
10 mA
15 mA
Single
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
T1635-600G-TR
TRIAC ALTERNISTOR 600V 16A D2PAK
STMicroelectronics
41,192
In Stock
1 : ¥164.00000
Cut Tape (CT)
1,000 : ¥87.39700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Alternistor - Snubberless
600 V
16 A
1.3 V
160A, 168A
35 mA
35 mA
Single
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
TO-220-3
BTA08-600CWRG
TRIAC ALTERNISTOR 600V 8A TO220
STMicroelectronics
2,490
In Stock
1 : ¥175.00000
Tube
Tube
Active
Alternistor - Snubberless
600 V
8 A
1.3 V
80A, 84A
35 mA
35 mA
Single
-40°C ~ 125°C (TJ)
-
-
Through Hole
TO-220-3
TO-220
D²PAK
T1210-800G-TR
TRIAC SENS GATE 800V 12A D2PAK
STMicroelectronics
470
In Stock
1 : ¥237.00000
Cut Tape (CT)
1,000 : ¥104.13100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Logic - Sensitive Gate
800 V
12 A
1.3 V
120A, 126A
10 mA
15 mA
Single
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
TO-220-3
BTA24-800CWRG
TRIAC ALTERNISTOR 800V 25A TO220
STMicroelectronics
10,707
In Stock
1 : ¥317.00000
Tube
Tube
Active
Alternistor - Snubberless
800 V
25 A
1.3 V
250A, 260A
35 mA
50 mA
Single
-40°C ~ 125°C (TJ)
-
-
Through Hole
TO-220-3
TO-220
TO-220-3
BTA24-800BWRG
TRIAC ALTERNISTOR 800V 25A TO220
STMicroelectronics
1,834
In Stock
1 : ¥317.00000
Tube
Tube
Active
Alternistor - Snubberless
800 V
25 A
1.3 V
250A, 260A
50 mA
75 mA
Single
-40°C ~ 125°C (TJ)
-
-
Through Hole
TO-220-3
TO-220
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
T3035H-6G-TR
TRIAC ALTERNISTOR 600V 30A D2PAK
STMicroelectronics
576
In Stock
1 : ¥361.00000
Cut Tape (CT)
1,000 : ¥170.91500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Alternistor - Snubberless
600 V
30 A
1 V
270A, 284A
35 mA
60 mA
Single
-40°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
STPSC6TH13TI
T3035H-8I
TRIAC ALTERNSTR 800V 30A TO220AB
STMicroelectronics
17,651
In Stock
1 : ¥403.00000
Tube
Tube
Active
Alternistor - Snubberless
800 V
30 A
1.3 V
283A, 270A
35 mA
60 mA
Single
-40°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220AB Insulated
TO-220-3
BTA24-600BWRG
TRIAC ALTERNISTOR 600V 25A TO220
STMicroelectronics
11,391
In Stock
1 : ¥403.00000
Tube
Tube
Active
Alternistor - Snubberless
600 V
25 A
1.3 V
250A, 260A
50 mA
75 mA
Single
-40°C ~ 125°C (TJ)
-
-
Through Hole
TO-220-3
TO-220
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
T2550-12G-TR
TRIAC ALTERNSTR 1.2KV 25A D2PAK
STMicroelectronics
66,239
In Stock
1 : ¥417.00000
Cut Tape (CT)
1,000 : ¥277.27200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Alternistor - Snubberless
1.2 kV
25 A
1.3 V
240A, 252A
50 mA
60 mA
Single
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
T2550-12G
TRIAC ALTERNSTR 1.2KV 25A D2PAK
STMicroelectronics
23,827
In Stock
1 : ¥417.00000
Tube
Tube
Active
Alternistor - Snubberless
1.2 kV
25 A
1.3 V
240A, 252A
50 mA
60 mA
Single
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
3,943
In Stock
1 : ¥522.00000
Tube
-
Tube
Active
Standard
600 V
40 A
1.3 V
400A, 420A
50 mA
80 mA
Single
-40°C ~ 125°C (TJ)
-
-
Through Hole
TOP-3 Insulated
TOP3
1,735
In Stock
1 : ¥532.00000
Tube
-
Tube
Active
Standard
800 V
40 A
1.3 V
400A, 420A
50 mA
80 mA
Single
-40°C ~ 125°C (TJ)
-
-
Through Hole
TOP-3 Insulated
TOP3
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
T2535-800G-TR
TRIAC ALTERNISTOR 800V 25A D2PAK
STMicroelectronics
25,604
In Stock
1 : ¥534.00000
Cut Tape (CT)
1,000 : ¥276.28300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Alternistor - Snubberless
800 V
25 A
1.3 V
250A, 260A
35 mA
50 mA
Single
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
BTB41-600BRG
TPDV1240RG
TRIAC ALTERNISTOR 1.2KV 40A TOP3
STMicroelectronics
1,783
In Stock
1 : ¥1,920.00000
Tube
-
Tube
Active
Alternistor - Snubberless
1.2 kV
40 A
1.5 V
350A, 370A
200 mA
50 mA
Single
-40°C ~ 125°C (TJ)
-
-
Through Hole
TOP-3
TOP3
SOT223-3L
Z0103MN 5AA4
TRIAC SENS GATE 600V 1A SOT223
STMicroelectronics
12,742
In Stock
1 : ¥64.00000
Cut Tape (CT)
1,000 : ¥18.67900
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Logic - Sensitive Gate
600 V
1 A
1.3 V
8A, 8.5A
3 mA
7 mA
Single
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223
SOT223-3L
Z0107MN 5AA4
TRIAC SENS GATE 600V 1A SOT223
STMicroelectronics
4,381
In Stock
1 : ¥64.00000
Cut Tape (CT)
1,000 : ¥18.71100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Logic - Sensitive Gate
600 V
1 A
1.3 V
8A, 8.5A
5 mA
10 mA
Single
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223
SOT223-3L
ACS108-8SN-TR
TRIAC SENS GATE 800V 0.8A SOT223
STMicroelectronics
30,868
In Stock
1 : ¥73.00000
Cut Tape (CT)
1,000 : ¥29.40100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Logic - Sensitive Gate
800 V
800 mA
1 V
13A, 13.7A
10 mA
10 mA
Single
-30°C ~ 125°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223
I-Pak
T405Q-600H
TRIAC SENS GATE 600V 4A IPAK
STMicroelectronics
2,202
In Stock
1 : ¥73.00000
Tube
-
Tube
Active
Logic - Sensitive Gate
600 V
4 A
1.3 V
35A, 38A
5 mA
10 mA
Single
-40°C ~ 125°C (TJ)
-
-
Through Hole
TO-251-3 Short Leads, IPAK, TO-251AA
IPAK
TO-92-3(StandardBody),TO-226_straightlead
Z0103MA 5AL2
TRIAC SENS GATE 600V 1A TO92-3
STMicroelectronics
7,786
In Stock
1 : ¥78.00000
Cut Tape (CT)
2,000 : ¥26.49950
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Logic - Sensitive Gate
600 V
1 A
1.3 V
8A, 8.5A
3 mA
7 mA
Single
-40°C ~ 125°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
8-SOIC
ACS102-6T1-TR
TRIAC ALTERNSTR 600V 0.2A 8SOIC
STMicroelectronics
8,328
In Stock
1 : ¥97.00000
Cut Tape (CT)
2,500 : ¥36.58360
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Alternistor - Snubberless
600 V
200 mA
900 mV
7.3A, 7.6A
5 mA
20 mA
Single
-30°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
MFG_DPAK(TO252-3)
Z0402MB
TRIAC 600V 4A DPAK
STMicroelectronics
3,082
In Stock
This product has a maximum purchase limit
1 : ¥98.00000
Cut Tape (CT)
2,500 : ¥34.56640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
4 A
1.3 V
15A, 16A
3 mA
5 mA
Single
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
MFG_DPAK(TO252-3)
T405Q-600B-TR
TRIAC SENS GATE 600V 4A DPAK
STMicroelectronics
110,521
In Stock
1 : ¥103.00000
Cut Tape (CT)
2,500 : ¥39.33960
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Logic - Sensitive Gate
600 V
4 A
1.3 V
35A, 38A
5 mA
10 mA
Single
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
Showing
of 599

TRIACs


Thyristors conduct AC (alternating current) in one direction or one half of an AC cycle. A TRIAC (triode AC) conducts current in either direction when its gate is triggered. Other names include bidirectional triode thyristor or bilateral triode thyristor. TRIAC types are snubberless, alternistor, internally triggered, logic gate and standard which are chassis, surface or through-hole mount. Selection is by off state voltage, on state current, hold current and gate trigger voltage.