Thyristors - SCRs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Off State | Voltage - Gate Trigger (Vgt) (Max) | Current - Gate Trigger (Igt) (Max) | Voltage - On State (Vtm) (Max) | Current - On State (It (AV)) (Max) | Current - On State (It (RMS)) (Max) | Current - Hold (Ih) (Max) | Current - Off State (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | SCR Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,300 Marketplace | 926 : ¥41.04644 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
75,359 Marketplace | 926 : ¥41.04644 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 Marketplace | 165 : ¥41.04848 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
50,640 Marketplace | 926 : ¥41.04644 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
139,127 Marketplace | 926 : ¥41.04644 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
1,787 Marketplace | 926 : ¥41.04644 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
18,104 Marketplace | 926 : ¥41.04644 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
51,000 Marketplace | 926 : ¥41.04644 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
3,000 Marketplace | 440 : ¥87.22273 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
824 Marketplace | 400 : ¥96.20250 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
455 Marketplace | 455 : ¥96.20220 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
8,339 Marketplace | 400 : ¥96.20250 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
110,000 Marketplace | 367 : ¥105.18256 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
36,133 Marketplace | 367 : ¥105.18256 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 Marketplace | 308 : ¥111.59416 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
3,770 Marketplace | 345 : ¥111.59420 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
17,410 Marketplace | 320 : ¥120.57500 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
561 Marketplace | 314 : ¥123.14013 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 Marketplace | 302 : ¥124.42053 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
138,000 Marketplace | 309 : ¥124.42071 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 Marketplace | 240 : ¥124.42083 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 Marketplace | 1 : ¥128.00000 Bulk | - | Bulk | Obsolete | 600 V | 1 V | 15 mA | 1.4 V | 8 A | 12.6 A | 15 mA | 2 mA | 120A @ 50Hz | Standard Recovery | -40°C ~ 150°C | Through Hole | TO-220-3 | TO-220-3 | ||
0 Marketplace | 1 : ¥128.00000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 Marketplace | Active | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 Marketplace | 1 : ¥128.00000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - |