Thumbwheel Switches

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Code
Read Out
Number of Sections
Display Characters - Height
Actuator Type
Contact Rating @ Voltage
Contact Material
Contact Finish
Mounting Type
Termination Style
End Caps
Section Width
Panel Cutout Dimensions
Features
Operating Temperature
TSW0A400
TSW0A400
SWITCH THUMB BCD 0.1A 28V
Red Lion Controls
0
In Stock
Obsolete
Bulk
Obsolete
BCD
0 ~ 9
4
0.234" (5.94mm)
Thumbwheel
0.1A @ 28VDC
-
-
Panel Mount, Screw
Screw Terminal
-
-
Rectangular - 73.03mm x 57.15mm
-
-
SWITCH THUMB BCD 0.1A 28V
TSW0A600
SWITCH THUMB BCD 0.1A 28V
Red Lion Controls
0
In Stock
Obsolete
Bulk
Obsolete
BCD
0 ~ 9
6
0.234" (5.94mm)
Thumbwheel
0.1A @ 28VDC
-
-
Panel Mount, Screw
Screw Terminal
-
-
Rectangular - 111.13mm x 57.15mm
-
-
TSW1A400
TSW1A400
SWITCH THUMB BCD 0.1A 28V
Red Lion Controls
0
In Stock
Obsolete
Bulk
Obsolete
BCD
0 ~ 9
4
0.234" (5.94mm)
Thumbwheel
0.1A @ 28VDC
-
-
Panel Mount, Screw
Screw Terminal
-
-
Rectangular - 73.03mm x 57.15mm
-
-
SWITCH THUMB BCD 0.1A 28V
TSW1A600
SWITCH THUMB BCD 0.1A 28V
Red Lion Controls
0
In Stock
Obsolete
Bulk
Obsolete
BCD
0 ~ 9
6
0.234" (5.94mm)
Thumbwheel
0.1A @ 28VDC
-
-
Panel Mount, Screw
Screw Terminal
-
-
Rectangular - 111.13mm x 57.15mm
-
-
Showing
of 4

Thumbwheel Switches


Thumbwheel Switches are a device that accomplishes its function using a rotary disk with the output code variations of BCD, decimal, hexadecimal, octal, resistor decade, or SPDT.  Actuator types include leverwheel, pushwheel, rocker, or thumbwheel. Other characteristics are readout, number of sections, display characters/height, actuator type, contact rating, and mounting type.