Through Hole Resistors

Results: 25
Stocking Options
Environmental Options
Media
Marketplace Product
25Results
Applied FiltersRemove All

Showing
of 25
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
289
In Stock
1 : ¥225.00000
Bulk
Bulk
Active
100 MOhms
±1%
0.8W
Thick Film
High Voltage
-
-40°C ~ 125°C
Radial
0.693" L x 0.098" W (17.60mm x 2.50mm)
0.197" (5.00mm)
2
-
496
In Stock
1 : ¥252.00000
Bulk
Bulk
Active
1 GOhms
±1%
1.4W
Thick Film
High Voltage
-
-40°C ~ 125°C
Radial
0.996" L x 0.098" W (25.30mm x 2.50mm)
0.256" (6.50mm)
2
-
260
In Stock
1 : ¥187.00000
Bulk
Bulk
Active
500 MOhms
±1%
1.3W
Thick Film
High Voltage
-
-40°C ~ 125°C
Radial
0.894" L x 0.098" W (22.70mm x 2.50mm)
0.256" (6.50mm)
2
-
580
In Stock
1 : ¥215.00000
Bulk
Bulk
Active
50 MOhms
±1%
0.8W
Thick Film
High Voltage
-
-40°C ~ 125°C
Radial
0.693" L x 0.098" W (17.60mm x 2.50mm)
0.197" (5.00mm)
2
-
489
In Stock
1 : ¥216.00000
Bulk
Bulk
Active
10 MOhms
±1%
0.8W
Thick Film
High Voltage
-
-40°C ~ 125°C
Radial
0.693" L x 0.098" W (17.60mm x 2.50mm)
0.197" (5.00mm)
2
-
500
In Stock
1 : ¥218.00000
Bulk
Bulk
Active
500 MOhms
±1%
0.8W
Thick Film
High Voltage
-
-40°C ~ 125°C
Radial
0.693" L x 0.098" W (17.60mm x 2.50mm)
0.197" (5.00mm)
2
-
250
In Stock
1 : ¥246.00000
Bulk
Bulk
Active
100 MOhms
±1%
1.3W
Thick Film
High Voltage
-
-40°C ~ 125°C
Radial
0.894" L x 0.098" W (22.70mm x 2.50mm)
0.256" (6.50mm)
2
-
274
In Stock
1 : ¥252.00000
Bulk
Bulk
Active
500 MOhms
±1%
1.4W
Thick Film
High Voltage
-
-40°C ~ 125°C
Radial
0.996" L x 0.098" W (25.30mm x 2.50mm)
0.256" (6.50mm)
2
-
259
In Stock
1 : ¥252.00000
Bulk
Bulk
Active
100 MOhms
±1%
1.4W
Thick Film
High Voltage
-
-40°C ~ 125°C
Radial
0.996" L x 0.098" W (25.30mm x 2.50mm)
0.256" (6.50mm)
2
-
159
In Stock
1 : ¥252.00000
Bulk
Bulk
Active
50 MOhms
±1%
1.4W
Thick Film
High Voltage
-
-40°C ~ 125°C
Radial
0.996" L x 0.098" W (25.30mm x 2.50mm)
0.256" (6.50mm)
2
-
164
In Stock
1 : ¥275.00000
Bulk
Bulk
Active
1 GOhms
±2%
1.6W
Thick Film
High Voltage
-
-40°C ~ 125°C
Radial
0.996" L x 0.098" W (25.30mm x 2.50mm)
0.354" (9.00mm)
2
-
234
In Stock
1 : ¥287.00000
Bulk
Bulk
Active
50 MOhms
±1%
1.6W
Thick Film
High Voltage
-
-40°C ~ 125°C
Radial
0.996" L x 0.098" W (25.30mm x 2.50mm)
0.354" (9.00mm)
2
-
187
In Stock
1 : ¥292.00000
Bulk
Bulk
Active
10 MOhms
±1%
1.6W
Thick Film
High Voltage
-
-40°C ~ 125°C
Radial
0.996" L x 0.098" W (25.30mm x 2.50mm)
0.354" (9.00mm)
2
-
104
In Stock
1 : ¥713.00000
Bulk
Bulk
Active
50 MOhms
±1%
2.5W
Thick Film
High Voltage
-
-40°C ~ 125°C
Radial
1.811" L x 0.098" W (46.00mm x 2.50mm)
0.394" (10.00mm)
2
-
31
In Stock
1 : ¥243.00000
Bulk
Bulk
Active
1 GOhms
±1%
1.3W
Thick Film
High Voltage
-
-40°C ~ 125°C
Radial
0.894" L x 0.098" W (22.70mm x 2.50mm)
0.256" (6.50mm)
2
-
30
In Stock
1 : ¥664.00000
Bulk
Bulk
Active
1 GOhms
±2%
2.5W
Thick Film
High Voltage
-
-40°C ~ 125°C
Radial
1.811" L x 0.098" W (46.00mm x 2.50mm)
0.394" (10.00mm)
2
-
81
In Stock
1 : ¥287.00000
Bulk
Bulk
Active
500 MOhms
±1%
1.6W
Thick Film
High Voltage
-
-40°C ~ 125°C
Radial
0.996" L x 0.098" W (25.30mm x 2.50mm)
0.354" (9.00mm)
2
-
35
In Stock
1 : ¥713.00000
Bulk
Bulk
Active
10 MOhms
±1%
2.5W
Thick Film
High Voltage
-
-40°C ~ 125°C
Radial
1.811" L x 0.098" W (46.00mm x 2.50mm)
0.394" (10.00mm)
2
-
0
In Stock
Check Lead Time
1 : ¥218.00000
Bulk
Bulk
Active
1 GOhms
±1%
0.8W
Thick Film
High Voltage
-
-40°C ~ 125°C
Radial
0.693" L x 0.098" W (17.60mm x 2.50mm)
0.197" (5.00mm)
2
-
19
In Stock
1 : ¥252.00000
Bulk
Bulk
Active
10 MOhms
±1%
1.4W
Thick Film
High Voltage
-
-40°C ~ 125°C
Radial
0.996" L x 0.098" W (25.30mm x 2.50mm)
0.256" (6.50mm)
2
-
25
In Stock
1 : ¥287.00000
Bulk
Bulk
Active
100 MOhms
±1%
1.6W
Thick Film
High Voltage
-
-40°C ~ 125°C
Radial
0.996" L x 0.098" W (25.30mm x 2.50mm)
0.354" (9.00mm)
2
-
0
In Stock
Check Lead Time
1 : ¥726.00000
Bulk
Bulk
Active
100 MOhms
±1%
2.5W
Thick Film
High Voltage
-
-40°C ~ 125°C
Radial
1.811" L x 0.098" W (46.00mm x 2.50mm)
0.394" (10.00mm)
2
-
0
In Stock
Check Lead Time
1 : ¥726.00000
Bulk
Bulk
Active
500 MOhms
±1%
2.5W
Thick Film
High Voltage
-
-40°C ~ 125°C
Radial
1.811" L x 0.098" W (46.00mm x 2.50mm)
0.394" (10.00mm)
2
-
0
In Stock
Check Lead Time
250 : ¥84.57200
Bulk
Bulk
Active
50 MOhms
±1%
1.3W
Thick Film
High Voltage
-
-40°C ~ 125°C
Radial
0.894" L x 0.098" W (22.70mm x 2.50mm)
0.256" (6.50mm)
2
-
12
In Stock
1 : ¥266.00000
Bulk
Bulk
Active
10 MOhms
±1%
1.3W
Thick Film
High Voltage
-
-40°C ~ 125°C
Radial
0.894" L x 0.098" W (22.70mm x 2.50mm)
0.256" (6.50mm)
2
-
Showing
of 25

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals designed to be inserted and soldered to a printed circuit board (PCB) or used in a breadboard. The characteristics are resistance (ohms), tolerance (jumper, ±0.001%, ±5%, etc.), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).