Liquid Cooling, Heating
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Product Type | Voltage | Flow Rate | Power Input | Thermal Resistance @ GPM | Fluid Capacity | Connection Type | Weight | Dimensions - Overall | Ratings | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
53 In Stock | 1 : ¥21,453.00000 Bulk | Bulk | Active | Passive, Cold Plate | - | - | - | 0.020°C/W @ 1.5 GPM | - | - | 5.7 lbs (2.6 kg) | 31.69" L x 5.00" W x 1.50" H (804.9mm x 127.2mm x 38.1mm) | - | - | |||
5 In Stock | 1 : ¥20,257.00000 Bulk | Bulk | Active | Passive, Cold Plate | - | - | - | 0.018°C/W @ 1.0 GPM | - | - | 4.3 lbs (2 kg) | 19.41" L x 7.75" W x 0.66" H (492.9mm x 196.9mm x 16.7mm) | - | - | |||
18 In Stock | 1 : ¥7,556.00000 Bulk | Bulk | Active | Passive, Cold Plate | - | - | - | 0.084°C/W @ 1.5 GPM | - | - | 0.85 lb (385.55 g) | 13.41" L x 3.00" W x 0.63" H (340.5mm x 76.2mm x 15.9mm) | - | - | |||
16 In Stock | 1 : ¥10,337.00000 Bulk | Bulk | Active | Passive, Cold Plate | - | - | - | 0.041°C/W @ 1.5 GPM | - | - | 1.7 lbs (771.1 g) | 19.41" L x 3.00" W x 0.63" H (429.9mm x 76.2mm x 15.9mm) | - | - | |||
12 In Stock | 1 : ¥20,587.00000 Bulk | Bulk | Active | Passive, Cold Plate | - | - | - | 0.041°C/W @ 1.5 GPM | - | - | 2.9 lbs (1.3 kg) | 19.69" L x 5.00" W x 1.50" H (500.1mm x 127.2mm x 38.1mm) | - | - | |||
19 In Stock | 1 : ¥33,230.00000 Bulk | Bulk | Active | Passive, Cold Plate | - | - | - | 0.018°C/W @ 1.0 GPM | - | - | - | 19.41" L x 7.75" W x 0.66" H (492.9mm x 196.9mm x 16.7mm) | - | Stainless Steel Tubing | |||
14 In Stock | 1 : ¥10,791.00000 Bulk | Bulk | Active | Passive, Cold Plate | - | - | - | 0.038°C/W @ 1.0 GPM | - | - | 1.1 lbs (499 g) | 13.41" L x 5.50" W x 0.69" H (340.5mm x 139.7mm x 17.5mm) | - | - | |||
20 In Stock | 1 : ¥13,217.00000 Bulk | Bulk | Active | Passive, Cold Plate | - | - | - | 0.084°C/W @ 1.5 GPM | - | - | 1.5 lbs (680.4 g) | 13.69" L x 5.00" W x 1.50" H (347.7mm x 127.2mm x 38.1mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥9,989.00000 Bulk | Bulk | Active | Passive, Cold Plate | - | - | - | 0.038°C/W @ 1.0 GPM | - | - | 2.3 lbs (1 kg) | 13.41" L x 7.75" W x 0.66" H (340.5mm x 196.9mm x 16.7mm) | - | - |