Heat Sinks

Results: 7
Attachment Method
Thermal Tape, Adhesive (Included)Thermal Tape, Adhesive (Not Included)
Shape
Rectangular, Angled FinsSquare, Angled Fins
Length
0.992" (25.20mm)1.480" (37.59mm)2.291" (58.20mm)
Width
0.992" (25.20mm)1.480" (37.59mm)2.401" (61.00mm)
Fin Height
0.157" (4.00mm)0.216" (5.50mm)0.240" (6.10mm)0.275" (7.00mm)
Thermal Resistance @ Forced Air Flow
2.20°C/W @ 200 LFM3.60°C/W @ 200 LFM4.00°C/W @ 200 LFM7.80°C/W @ 200 LFM14.80°C/W @ 200 LFM
Material Finish
Black AnodizedBlue AnodizedGold Anodized
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Package Cooled
Attachment Method
Shape
Length
Width
Diameter
Fin Height
Power Dissipation @ Temperature Rise
Thermal Resistance @ Forced Air Flow
Thermal Resistance @ Natural
Material
Material Finish
ATS-60000-C2-R0
ATS-60000-C1-R0
HEAT SINK 25.2MM X 25.2MM X 4MM
Advanced Thermal Solutions Inc.
672
In Stock
1 : ¥1,951.00000
Bulk
Bulk
ActiveTop MountBGAThermal Tape, Adhesive (Included)Square, Angled Fins0.992" (25.20mm)0.992" (25.20mm)-0.157" (4.00mm)-14.80°C/W @ 200 LFM-AluminumBlue Anodized
226
In Stock
1 : ¥2,574.00000
Bulk
Bulk
ActiveTop MountBGAThermal Tape, Adhesive (Included)Rectangular, Angled Fins2.291" (58.20mm)2.401" (61.00mm)-0.275" (7.00mm)-2.20°C/W @ 200 LFM-AluminumBlue Anodized
ATS-60001-C2-R0
ATS-60001-C1-R0
HEAT SINK 37.6MM X 37.6MM X 4MM
Advanced Thermal Solutions Inc.
198
In Stock
1 : ¥2,342.00000
Bulk
Bulk
ActiveTop MountBGAThermal Tape, Adhesive (Included)Square, Angled Fins1.480" (37.59mm)1.480" (37.59mm)-0.157" (4.00mm)-7.80°C/W @ 200 LFM-AluminumBlue Anodized
ATS-60002-C2-R0
ATS-60002-C1-R0
HEAT SINK 61MM X 58.2MM X 5.5MM
Advanced Thermal Solutions Inc.
3
In Stock
1 : ¥2,489.00000
Bulk
Bulk
ActiveTop MountBGAThermal Tape, Adhesive (Included)Rectangular, Angled Fins2.291" (58.20mm)2.401" (61.00mm)-0.216" (5.50mm)-4.00°C/W @ 200 LFM-AluminumGold Anodized
ATS-60004-C2-R0
ATS-60004-C1-R0
HEAT SINK 61MM X 58.2MM X 6.1MM
Advanced Thermal Solutions Inc.
0
In Stock
Check Lead Time
1 : ¥2,532.00000
Bulk
Bulk
ActiveTop MountBGAThermal Tape, Adhesive (Included)Rectangular, Angled Fins2.291" (58.20mm)2.401" (61.00mm)-0.240" (6.10mm)-3.60°C/W @ 200 LFM-AluminumBlack Anodized
1
In Stock
1 : ¥1,794.00000
Bulk
Bulk
ActiveTop MountBGAThermal Tape, Adhesive (Not Included)Rectangular, Angled Fins2.291" (58.20mm)2.401" (61.00mm)-0.275" (7.00mm)-2.20°C/W @ 200 LFM-AluminumBlue Anodized
0
In Stock
Check Lead Time
100 : ¥1,228.00000
Bulk
Bulk
ActiveTop MountBGAThermal Tape, Adhesive (Included)Square, Angled Fins0.992" (25.20mm)0.992" (25.20mm)-0.157" (4.00mm)-14.80°C/W @ 200 LFM-AluminumBlue Anodized
Showing
of 7

Heat Sinks


Passive heat exchangers that transfer the heat generated by an electronic component to a fluid medium, often air or a liquid coolant, dissipating it away from the device to maintain an optimal operating temperature. They are designed to maximize the surface area in contact with the medium surrounding it. They are usually made out of copper or aluminum due to their high thermal conductivity.