Heat Sinks
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
553 In Stock | 1 : ¥434.00000 Box | Box | Obsolete | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 2.500" (63.50mm) | 1.378" (35.00mm) | - | 0.500" (12.70mm) | 6.0W @ 40°C | 4.00°C/W @ 500 LFM | 8.00°C/W | Aluminum | Black Anodized | |||
71 In Stock | 1 : ¥429.00000 Box | Box | Obsolete | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 1.500" (38.10mm) | 1.378" (35.00mm) | - | 0.500" (12.70mm) | 8.0W @ 80°C | 4.00°C/W @ 300 LFM | 10.40°C/W | Aluminum | Black Anodized | |||
0 In Stock | 1,000 : ¥346.91200 Box | Box | Obsolete | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 2.000" (50.80mm) | 1.378" (35.00mm) | - | 0.500" (12.70mm) | 5.0W @ 40°C | 4.00°C/W @ 600 LFM | 9.40°C/W | Aluminum | Degreased | |||
20 In Stock | 1 : ¥485.00000 Box | Box | Obsolete | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 2.500" (63.50mm) | 1.378" (35.00mm) | - | 0.500" (12.70mm) | 6.0W @ 40°C | 4.00°C/W @ 500 LFM | 10.00°C/W | Aluminum | Degreased | |||
2 In Stock | Obsolete | Box | Obsolete | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 1.500" (38.10mm) | 1.378" (35.00mm) | - | 0.500" (12.70mm) | 8.0W @ 80°C | 4.00°C/W @ 300 LFM | 13.00°C/W | Aluminum | Degreased | |||
0 In Stock | Obsolete | Box | Obsolete | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 2.000" (50.80mm) | 1.378" (35.00mm) | - | 0.500" (12.70mm) | 5.0W @ 40°C | 4.00°C/W @ 600 LFM | 7.50°C/W | Aluminum | Black Anodized | |||
0 Marketplace | Unavailable | Bulk | Active | Board Level, Vertical | TO-220 | Bolt On and Board Mounts | Rectangular, Fins | 0.641" (16.28mm) | 0.642" (16.30mm) | - | 1.500" (38.10mm) | 1.0W @ 20°C | 2.00°C/W @ 600 LFM | 14.00°C/W | Aluminum | Black Anodized | |||
20 Marketplace | Unavailable | Bulk | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 1.500" (38.10mm) | 1.378" (35.00mm) | - | 0.500" (12.70mm) | 8.0W @ 80°C | 4.00°C/W @ 300 LFM | 11.40°C/W | Aluminum | Degreased |