Heat Pipes, Vapor Chambers

Results: 5
Manufacturer
Advanced Thermal Solutions Inc.Boyd Laconia, LLC
Power - Cooling
13.0W @ 200mm25.0W @ 250mm41.0W @ 200mm41.7W @ 150mm52.0W @ 200mm
Wick Type
GroovedSintered
Length
5.906" (150.00mm)7.874" (200.00mm)9.843" (250.00mm)
Diameter
0.118" (3.00mm) OD0.157" (4.00mm) OD0.197" (5.00mm) OD
Operating Temperature
-55°C ~ 180°C30°C ~ 120°C
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Attachment Method
Shape
Power - Cooling
Thermal Resistance
Wick Type
Length
Width
Height
Diameter
Operating Temperature
Features
Material
Platform
HP-CWS-R03-200-N
HP-CWS-R03-200-N
HEAT PIPE ROUND 3 OD 200MM
Boyd Laconia, LLC
3,682
In Stock
1 : ¥1,466.00000
Bulk
-
Bulk
Active
Heat Pipe
Epoxy or Solder
Round
13.0W @ 200mm
-
Sintered
7.874" (200.00mm)
-
-
0.118" (3.00mm) OD
-55°C ~ 180°C
-
Copper
-
397
In Stock
1 : ¥1,301.00000
Bulk
-
Bulk
Active
Heat Pipe
Epoxy or Solder
Round
41.7W @ 150mm
-
Sintered
5.906" (150.00mm)
-
-
0.157" (4.00mm) OD
30°C ~ 120°C
-
Copper
-
456
In Stock
1 : ¥1,348.00000
Bulk
-
Bulk
Active
Heat Pipe
Epoxy or Solder
Round
25.0W @ 250mm
-
Sintered
9.843" (250.00mm)
-
-
0.157" (4.00mm) OD
30°C ~ 120°C
-
Copper
-
HP-CWS-R05-200-N
HP-CWS-R05-200-N
HEAT PIPE ROUND 5 OD 200MM
Boyd Laconia, LLC
694
In Stock
1 : ¥1,374.00000
Bulk
-
Bulk
Active
Heat Pipe
Epoxy or Solder
Round
52.0W @ 200mm
-
Sintered
7.874" (200.00mm)
-
-
0.197" (5.00mm) OD
-55°C ~ 180°C
-
Copper
-
225
In Stock
1 : ¥1,845.00000
Bulk
-
Bulk
Active
Heat Pipe
Epoxy or Solder
Round
41.0W @ 200mm
-
Grooved
7.874" (200.00mm)
-
-
0.157" (4.00mm) OD
30°C ~ 120°C
-
Copper
-
Showing
of 5

Heat Pipes, Vapor Chambers


Thermal Heat Pipes or Vapor Chambers are devices that transfers heat between two interfaces with the liquid heating to a vapor on the hot interface and traveling to the cold interface and turning back to a liquid. The shapes are flat, rectangular, round, and square with power cooling, thermal resistance, and wick type being their identity.