Adhesives, Epoxies, Greases, Pastes

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Size / Dimension
Usable Temperature Range
Color
Thermal Conductivity
Features
Shelf Life
Storage/Refrigeration Temperature
1188124
1188124
STYCAST 2850FT BLU 3# INDIVIDUAL
LOCTITE
32
In Stock
1 : ¥27,520.00000
Bulk
Bulk
Active
Epoxy, 2 Part (Order Catalyst Separately)
3 lb Container
-85°F ~ 221°F (-65°C ~ 105°C)
Blue
-
-
12 Months
64.4°F ~ 77°F (18°C ~ 25°C)
1188118
1188118
STYCAST 2850FT BLK 3# 1.36KG
LOCTITE
25
In Stock
1 : ¥25,836.00000
Bulk
Bulk
Active
Epoxy, 2 Part (Order Catalyst Separately)
1.36 kg Container
-85°F ~ 221°F (-65°C ~ 105°C)
Black
-
-
18 Months
64.4°F ~ 77°F (18°C ~ 25°C)
1188134
1188134
STYCAST 2850KT BLU 3LB
LOCTITE
10
In Stock
1 : ¥37,074.00000
Bulk
Bulk
Active
Epoxy, 2 Part (Order Catalyst Separately)
3 lb Container
-67°F ~ 311°F (-55°C ~ 155°C)
Blue
2.78W/m-K
-
12 Months
-
CATALYST 9 UNPIG 1LB INDIV
1188267
CATALYST 9 UNPIG 1LB INDIV
LOCTITE
0
In Stock
Check Lead Time
26 : ¥6,667.38462
Bulk
Bulk
Active
Catalyst
-
-40°F ~ 266°F (-40°C ~ 130°C)
Black
-
-
18 Months
-
STYCAST 2850MT BLUE 18LB
1188137
STYCAST 2850MT BLUE 18LB
LOCTITE
0
In Stock
Check Lead Time
4 : ¥60,610.25000
Bulk
Bulk
Active
Epoxy, 2 Part
18 lb Container
-85°F ~ 221°F (-65°C ~ 105°C)
Blue
1.60W/m-K
-
12 Months
-
Showing
of 5

Adhesives, Epoxies, Greases, Pastes


Products in this family are fluids, gels, or semi-solids used primarily to aid the heat transfer between objects such as a transistor and a heatsink or a printed circuit board assembly and a device enclosure. A variety of materials are included, some of which provide additional functions such as adhesive bonding, mechanical cushioning and shock absorption, or environmental sealing.