Thermal Cutoffs (Thermal Fuses)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Holding Temperature | Rated Functioning Temperature | Reset Temperature | Voltage Rating - AC | Voltage Rating - DC | Current Rating (Amps) | Approval Agency | Maximum Temperature Limit | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,748 In Stock | 1 : ¥240.00000 Cut Tape (CT) 800 : ¥110.41125 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Fuse | - | 228°C (442°F) | - | - | 16.0 | 500 A | - | 150°C (302°F) | Nonstandard SMD | |||
1,496 In Stock | 1 : ¥438.00000 Cut Tape (CT) 750 : ¥351.04000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Fuse | - | - | - | - | 60.0 | - | UL | - | 2-SMD, No Lead | |||
18,205 In Stock | 1 : ¥198.00000 Cut Tape (CT) 5,000 : ¥73.29360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Breaker | - | 77°C (171°F) | 40°C (104°F) | - | 28.0 | 25 A | cUL, TUV, UL | - | Nonstandard | |||
2,371 In Stock | 1 : ¥328.00000 Bag | Bag | Active | Breaker | - | 55°C (131°F) | 20°C (68°F) | - | 28.0 | 8 A | - | - | 2-SMD, Gull Wing | |||
196 In Stock | 1 : ¥1,706.00000 Bag | Bag | Active | Fuse | 160°C (320°F) | 184°C (363°F) | - | 250.0 | - | 15 A | - | 214°C (417°F) | Cylinder, Wire Leads | |||
9,150 In Stock | 1 : ¥206.00000 Cut Tape (CT) 5,000 : ¥73.03900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Breaker | 25°C (77°F) | 77°C (171°F) | 40°C (104°F) | - | 28.0 | 25 A | cUL, TUV, UL | - | Nonstandard SMD |