Test Probe Tips

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tip Type
Connection Type
Length - Tip
Length - Overall
Color
Voltage Rating
Ratings
Quantity
Material - Body
Material - Tip
Operating Temperature
30RED
30RED
PROBE PIN TIP RED
E-Z-Hook
71
In Stock
1 : ¥638.00000
Bulk
Bulk
Active
Standard Tip, 0.080" (2.03mm) Dia
0.175" (4.44mm) Dia Wire
0.350" (8.90mm)
5.710" (145.03mm)
Red
-
-
1 Piece
Plastic
-
-
30BLK
30BLK
PROBE PIN TIP BLACK
E-Z-Hook
60
In Stock
1 : ¥696.00000
Bulk
Bulk
Active
Standard Tip, 0.080" (2.03mm) Dia
0.175" (4.44mm) Dia Wire
0.350" (8.90mm)
5.710" (145.03mm)
Black
-
-
1 Piece
Plastic
-
-
30 R/B
30 R/B
PROBE PIN TIP SET/2 RED/BLK
E-Z-Hook
2
In Stock
1 : ¥1,242.00000
Bulk
Bulk
Active
Standard Tip, 0.080" (2.03mm) Dia
0.175" (4.44mm) Dia Wire
0.350" (8.90mm)
5.710" (145.03mm)
Black and Red
-
-
1 Pair
Plastic
-
-
Showing
of 3

Test Probe Tips


Test Probe Tips are used to connect test equipment to the circuit/chip/design being tested. Often the device consists of a cylindrical rod with a head that is concave, convex, a crown, a clamp, a point or blade, or a hooked end.  The other end is usually a wire lead. The characteristics are tip type, connection type, tip length, overall length, voltage rating, and cable rating (CAT I, CAT II, CAT III, CAT IV, IEC).