Ring Connectors

Results: 322
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time BuyObsolete
Terminal Type
-CircularHookMulti-Stud
Stud/Tab Size
1/2 Stud1/4 Stud2 Stud3/4 Stud3/8 Stud4 Stud5/16 Stud5/8 Stud6 Stud6, 8, 10 Stud7/16 Stud8 Stud10 Stud14 Stud
Thickness
0.023" (0.58mm)0.028" (0.71mm)0.031" (0.79mm)0.040" (1.02mm)0.045" (1.14mm)0.050" (1.27mm)0.057" (1.45mm)0.067" (1.70mm)0.073" (1.85mm)0.075" (1.91mm)0.083" (2.10mm)-
Width - Outer Edges
0.225" (5.72mm)0.235" (5.96mm)0.250" (6.35mm)0.254" (6.45mm)0.260" (6.60mm)0.264" (6.70mm)0.273" (6.93mm)0.282" (7.16mm)0.283" (7.20mm)0.312" (7.92mm)0.320" (8.13mm)0.322" (8.18mm)
Length - Overall
0.709" (18.00mm)0.709" (18.01mm)0.759" (19.28mm)0.785" (19.94mm)0.807" (20.50mm)0.816" (20.73mm)0.835" (21.20mm)0.835" (21.21mm)0.857" (21.77mm)0.866" (22.00mm)0.870" (22.10mm)0.900" (22.86mm)
Mounting Type
-Free Hanging (In-Line)Free Hanging (In-Line), Right Angle
Termination
-CrimpCrimp, Flag
Wire Gauge
1/0 AWG2 AWG2/0 AWG4 AWG6 AWG8 AWG10-12 AWG14-16 AWG18-22 AWG-
Insulation
-Insulated
Features
-Brazed SeamHeavy DutyInner TeethSerrated Termination
Color
-BlackBlueRedYellow
Contact Material
-BrassCopper AlloyCopperSteel
Contact Finish
-Electro-TinTin
Stocking Options
Environmental Options
Media
Marketplace Product
322Results
Applied FiltersRemove All

Showing
of 322
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Stud/Tab Size
Thickness
Width - Outer Edges
Length - Overall
Mounting Type
Termination
Wire Gauge
Insulation
Features
Color
Contact Material
Contact Finish
0190750024
0190750024
CONN RING CIRC 14-16AWG #10
Molex
19,065
In Stock
1 : ¥60.00000
Cut Tape (CT)
1,500 : ¥26.35067
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveCircular10 Stud0.050" (1.27mm)0.375" (9.53mm)0.900" (22.86mm)Free Hanging (In-Line)Crimp14-16 AWGInsulatedInner TeethBlueSteelElectro-Tin
19070-0040
0190700014
CONN RING CIRC 18-22AWG #8 CRIMP
Molex
9,248
In Stock
1 : ¥69.00000
Cut Tape (CT)
1,500 : ¥31.23200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveCircular8 Stud0.028" (0.71mm)0.322" (8.18mm)0.866" (22.00mm)Free Hanging (In-Line)Crimp18-22 AWGInsulatedSerrated TerminationRedCopperTin
19070-0123
0190700123
CONN RING CIRC 10-12AWG #10
Molex
122,030
In Stock
1 : ¥80.00000
Bulk
Bulk
ActiveCircular10 Stud0.040" (1.02mm)0.375" (9.53mm)1.076" (27.33mm)Free Hanging (In-Line)Crimp10-12 AWGInsulated-YellowCopperTin
01907000xx
0190700009
CONN RING CIRC 18-22AWG #6 CRIMP
Molex
43,016
In Stock
1 : ¥40.00000
Bulk
Bulk
ActiveCircular6 Stud0.028" (0.71mm)0.235" (5.96mm)0.709" (18.00mm)Free Hanging (In-Line)Crimp18-22 AWGInsulatedSerrated TerminationRedCopperElectro-Tin
019070001x
0190700011
CONN RING CIRC 18-22AWG #6 CRIMP
Molex
4,144
In Stock
1 : ¥43.00000
Bulk
Bulk
ActiveCircular6 Stud0.028" (0.71mm)0.322" (8.18mm)0.866" (22.00mm)Free Hanging (In-Line)Crimp18-22 AWGInsulatedSerrated TerminationRedCopperElectro-Tin
01907000xx
0190700069
CONN RING CIRC 14-16AWG #6 CRIMP
Molex
149,159
In Stock
1 : ¥45.00000
Bulk
Bulk
ActiveCircular6 Stud-0.260" (6.60mm)0.785" (19.94mm)Free Hanging (In-Line)Crimp14-16 AWGInsulatedSerrated TerminationBlueCopperTin
19070-0005
0190700005
CONN RING CIRC 18-22AWG #2 CRIMP
Molex
18,549
In Stock
1 : ¥45.00000
Bulk
Bulk
ActiveCircular2 Stud0.028" (0.71mm)0.235" (5.96mm)0.709" (18.01mm)Free Hanging (In-Line)Crimp18-22 AWGInsulatedSerrated TerminationRedCopperTin
19070-0007
0190700007
CONN RING CIRC 18-22AWG #4 CRIMP
Molex
85,990
In Stock
1 : ¥47.00000
Bulk
Bulk
ActiveCircular4 Stud0.028" (0.71mm)0.235" (5.96mm)0.709" (18.01mm)Free Hanging (In-Line)Crimp18-22 AWGInsulatedSerrated TerminationRedCopperTin
01907000xx
0190700083
CONN RING CIRC 14-16AWG #6 CRIMP
Molex
23,970
In Stock
1 : ¥47.00000
Bulk
Bulk
ActiveCircular6 Stud0.031" (0.79mm)0.322" (8.18mm)0.870" (22.10mm)Free Hanging (In-Line)Crimp14-16 AWGInsulatedSerrated TerminationBlueCopperElectro-Tin
0190700086
0190700086
CONN RING CIRC 14-16AWG #8 CRIMP
Molex
4,920
In Stock
1 : ¥47.00000
Bulk
Bulk
ActiveCircular8 Stud-0.322" (8.18mm)0.870" (22.10mm)Free Hanging (In-Line)Crimp14-16 AWGInsulatedSerrated TerminationBlueCopperTin
19070-0102
0190700102
CONN RING CIRC 14-16AWG #10
Molex
3,085
In Stock
1 : ¥48.00000
Bulk
Bulk
ActiveCircular10 Stud-0.352" (8.94mm)0.921" (23.39mm)Free Hanging (In-Line)Crimp14-16 AWGInsulatedSerrated TerminationBlueCopperTin
19070-0040
0190700013
CONN RING CIRC 18-22AWG #8 CRIMP
Molex
2,007
In Stock
1 : ¥48.00000
Bulk
Bulk
ActiveCircular8 Stud0.028" (0.71mm)0.322" (8.18mm)0.866" (22.00mm)Free Hanging (In-Line)Crimp18-22 AWGInsulatedSerrated TerminationRedCopperTin
19070-0040
0190700040
CONN RING CIRC 18-22AWG #6 CRIMP
Molex
32,899
In Stock
1 : ¥53.00000
Bulk
Bulk
ActiveCircular6 Stud0.028" (0.71mm)0.264" (6.70mm)0.807" (20.50mm)Free Hanging (In-Line)Crimp18-22 AWGInsulatedSerrated TerminationRedCopperTin
019070007x
0190700071
CONN RING CIRC 14-16AWG #8 CRIMP
Molex
11,268
In Stock
1 : ¥53.00000
Bulk
Bulk
ActiveCircular8 Stud0.031" (0.79mm)0.260" (6.60mm)0.785" (19.94mm)Free Hanging (In-Line)Crimp14-16 AWGInsulatedSerrated TerminationBlueCopperElectro-Tin
19070-0045,  0190700044
0190700044
CONN RING CIRC 18-22AWG #8 CRIMP
Molex
6,736
In Stock
1 : ¥53.00000
Bulk
Bulk
ActiveCircular8 Stud0.028" (0.71mm)0.264" (6.70mm)0.807" (20.50mm)Free Hanging (In-Line)Crimp18-22 AWGInsulatedSerrated TerminationRedCopperElectro-Tin
19070-0040
0190700015
CONN RING CIRC 18-22AWG #10
Molex
104,754
In Stock
1 : ¥55.00000
Bulk
Bulk
ActiveCircular10 Stud0.028" (0.71mm)0.322" (8.18mm)0.866" (22.00mm)Free Hanging (In-Line)Crimp18-22 AWGInsulatedSerrated TerminationRedCopperTin
0190700090
0190700090
CONN RING CIRC 14-16AWG #10
Molex
63,966
In Stock
1 : ¥55.00000
Bulk
Bulk
ActiveCircular10 Stud-0.322" (8.18mm)0.870" (22.10mm)Free Hanging (In-Line)Crimp14-16 AWGInsulatedSerrated TerminationBlueCopperTin
0190700075
0190700075
CONN RING CIRC 14-16AWG #1/4
Molex
54,205
In Stock
1 : ¥63.00000
Bulk
Bulk
ActiveCircular1/4 Stud-0.477" (12.11mm)1.062" (26.97mm)Free Hanging (In-Line)Crimp14-16 AWGInsulatedSerrated TerminationBlueCopperTin
0190540224
0190540224
CONN RING CIRC 14-16AWG #8 CRIMP
Molex
10,646
In Stock
1 : ¥63.00000
Bulk
Bulk
ActiveCircular8 Stud0.031" (0.79mm)0.250" (6.35mm)0.835" (21.20mm)Free Hanging (In-Line)Crimp14-16 AWGInsulated-BlueCopperElectro-Tin
19070-0078
0190700078
CONN RING CIRC 14-16AWG #5/16
Molex
5,188
In Stock
1 : ¥63.00000
Bulk
Bulk
ActiveCircular5/16 Stud-0.477" (12.11mm)1.062" (26.97mm)Free Hanging (In-Line)Crimp14-16 AWGInsulatedSerrated TerminationBlueCopperTin
019070002x
0190700026
CONN RING CIRC 18-22AWG #5/16
Molex
101,283
In Stock
1 : ¥68.00000
Bulk
Bulk
ActiveCircular5/16 Stud0.028" (0.71mm)0.477" (12.11mm)1.060" (26.92mm)Free Hanging (In-Line)Crimp18-22 AWGInsulatedSerrated TerminationRedCopperTin
190540119
0190540119
CONN RING CIRC 14-16AWG #10
Molex
59,101
In Stock
1 : ¥68.00000
Bulk
Bulk
ActiveCircular10 Stud0.031" (0.79mm)0.342" (8.69mm)0.971" (24.66mm)Free Hanging (In-Line)Crimp14-16 AWGInsulated-BlueCopperElectro-Tin
10-12 AWG Yellow Insulated
0190700153
CONN RING CIRC 10-12AWG #3/8
Molex
15,274
In Stock
1 : ¥68.00000
Bulk
Bulk
ActiveCircular3/8 Stud0.040" (1.02mm)0.592" (15.04mm)1.347" (34.21mm)Free Hanging (In-Line)Crimp10-12 AWGInsulated-YellowCopperTin
0190540054
0190540054
CONN RING CIRC 18-22AWG #8 CRIMP
Molex
12,084
In Stock
1 : ¥68.00000
Bulk
Bulk
ActiveCircular8 Stud0.028" (0.71mm)0.254" (6.45mm)0.857" (21.77mm)Free Hanging (In-Line)Crimp18-22 AWGInsulated-RedCopperElectro-Tin
19070-0040
0190700023
CONN RING CIRC 18-22AWG #1/4
Molex
13,021
In Stock
1 : ¥69.00000
Bulk
Bulk
ActiveCircular1/4 Stud0.028" (0.71mm)0.477" (12.11mm)1.060" (26.92mm)Free Hanging (In-Line)Crimp18-22 AWGInsulatedSerrated TerminationRedCopperTin
Showing
of 322

Ring Connectors


Ring connectors or ring terminals are heavily used in solderless wiring applications. These single conductor connectors are crimped onto a wire and mate with a stud or tab of a predefined size to make a secure connection. They are available in a variety of different wire gauges with insulated and uninsulated options. The color of the insulation signifies the connector wire gauge. Ring connectors are commonly found in automotive applications where durable and reliable connections are necessary.