Quick Connects, Quick Disconnect Connectors

Results: 247
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Terminal Type
Angled - 90°, FlagStackedStandard
Gender
-Female and MaleFemaleMale
Tab Width
0.110" (2.79mm)0.187" (4.75mm)0.205" (5.21mm)0.250" (6.35mm)
Tab Thickness
0.020" (0.51mm)0.032" (0.81mm)
Tab Length
0.240" (6.10mm)0.250" (6.35mm)0.300" (7.62mm)0.310" (7.87mm)0.311" (7.90mm)0.370" (9.40mm)-
Length - Overall
0.780" (19.81mm)0.789" (20.04mm)0.850" (21.59mm)0.860" (21.84mm)0.865" (21.97mm)0.870" (22.10mm)0.880" (22.35mm)0.890" (22.61mm)0.921" (23.39mm)0.940" (23.88mm)0.970" (24.64mm)1.010" (25.65mm)1.011" (25.68mm)1.030" (26.16mm)
Wire Gauge
10-12 AWG14-16 AWG14-26 AWG18-22 AWG24-26 AWG
Insulation
Fully InsulatedNon-Mating End Insulated
Mounting Type
Free Hanging (In-Line)Free Hanging (In-Line), Right Angle
Features
-Brazed SeamSerrated Termination
Color
-AquaBluePinkRedSalmonYellow
Contact Material
-Brass
Contact Finish
-Electro-TinTinZinc
Stocking Options
Environmental Options
Media
Marketplace Product
247Results
Applied FiltersRemove All

Showing
of 247
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
0190170009
0190170009
CONN QC RCPT 18-22AWG 0.187
Molex
132,241
In Stock
1 : ¥72.00000
Cut Tape (CT)
1,500 : ¥35.92600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.187" (4.75mm)0.032" (0.81mm)0.250" (6.35mm)0.780" (19.81mm)Crimp18-22 AWGNon-Mating End InsulatedFree Hanging (In-Line)-RedBrassTin
19003-0040
0190030040
CONN QC RCPT 14-16AWG 0.250
Molex
218,280
In Stock
88,000
Factory
1 : ¥74.00000
Bulk
Bulk
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)-0.860" (21.84mm)Crimp14-16 AWGFully InsulatedFree Hanging (In-Line)Serrated TerminationBlueBrassTin
019005000x, Red
0190050001
CONN QC RCPT 18-22AWG 0.250
Molex
195,211
In Stock
1 : ¥76.00000
Bulk
Bulk
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)-0.890" (22.61mm)Crimp18-22 AWGFully InsulatedFree Hanging (In-Line)-RedBrassTin
19003-0003
0190030105
CONN QC RCPT 18-22AWG 0.250
Molex
177,550
In Stock
1 : ¥76.00000
Cut Tape (CT)
2,500 : ¥32.57240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)-0.860" (21.84mm)Crimp18-22 AWGFully InsulatedFree Hanging (In-Line)-RedBrassTin
19003-0129
0190030129
CONN QC RCPT 18-22AWG 0.187
Molex
4,522
In Stock
1 : ¥82.00000
Bulk
Bulk
ActiveStandardFemale0.187" (4.75mm)0.032" (0.81mm)-0.780" (19.81mm)Crimp18-22 AWGFully InsulatedFree Hanging (In-Line)-RedBrassTin
0190030024
0190030024
CONN QC RCPT 18-22AWG 0.110
Molex
29,185
In Stock
1 : ¥87.00000
Bulk
Bulk
ActiveStandardFemale0.110" (2.79mm)0.020" (0.51mm)-0.780" (19.81mm)Crimp18-22 AWGFully InsulatedFree Hanging (In-Line)Serrated TerminationRedBrassTin
019606000x
0196060002
CONN QC RCPT 10-12AWG 0.250
Molex
410,356
In Stock
1 : ¥88.00000
Bulk
Bulk
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)-1.030" (26.16mm)Crimp10-12 AWGFully InsulatedFree Hanging (In-Line)-YellowBrassTin
19007-0001
0190070001
CONN QC RCPT 18-22AWG 0.250
Molex
197,976
In Stock
1 : ¥95.00000
Bulk
Bulk
ActiveAngled - 90°, FlagFemale0.250" (6.35mm)0.032" (0.81mm)--Crimp18-22 AWGFully InsulatedFree Hanging (In-Line), Right Angle-RedBrassTin
0190070082
0190070082
CONN QC RCPT 10-12AWG 0.250
Molex
37,050
In Stock
1 : ¥148.00000
Bulk
Bulk
ActiveAngled - 90°, FlagFemale0.250" (6.35mm)0.032" (0.81mm)--Crimp10-12 AWGFully InsulatedFree Hanging (In-Line), Right Angle-YellowBrassTin
0190170001
0190170001
CONN QC RCPT 18-22AWG 0.110
Molex
19,323
In Stock
1 : ¥45.00000
Bulk
Bulk
ActiveStandardFemale0.110" (2.79mm)0.020" (0.51mm)0.250" (6.35mm)0.789" (20.04mm)Crimp18-22 AWGNon-Mating End InsulatedFree Hanging (In-Line)-RedBrassElectro-Tin
019017000x
0190170005
CONN QC RCPT 18-22AWG 0.110
Molex
110,329
In Stock
1 : ¥53.00000
Bulk
Bulk
ActiveStandardFemale0.110" (2.79mm)0.032" (0.81mm)0.250" (6.35mm)0.789" (20.04mm)Crimp18-22 AWGNon-Mating End InsulatedFree Hanging (In-Line)-RedBrassElectro-Tin
0190030106
0190030106
CONN QC RCPT 24-26AWG 0.250
Molex
64,615
In Stock
1 : ¥53.00000
Cut Tape (CT)
2,500 : ¥23.18800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)-0.860" (21.84mm)Crimp24-26 AWGFully InsulatedFree Hanging (In-Line)Serrated TerminationYellowBrassTin
0190170041, 0190170037
0190170037
CONN QC RCPT 14-16AWG 0.250
Molex
90,162
In Stock
1 : ¥55.00000
Bulk
Bulk
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)0.310" (7.87mm)0.865" (21.97mm)Crimp14-16 AWGNon-Mating End InsulatedFree Hanging (In-Line)-BlueBrassElectro-Tin
0190170032
0190170032
CONN QC RCPT 14-16AWG 0.187
Molex
9,119
In Stock
1 : ¥55.00000
Bulk
Bulk
ActiveStandardFemale0.187" (4.75mm)0.032" (0.81mm)0.250" (6.35mm)0.789" (20.04mm)Crimp14-16 AWGNon-Mating End InsulatedFree Hanging (In-Line)-BlueBrassElectro-Tin
0190170031
0190170031
CONN QC RCPT 14-16AWG 0.187
Molex
7,146
In Stock
1 : ¥55.00000
Bulk
Bulk
ActiveStandardFemale0.187" (4.75mm)0.020" (0.51mm)0.250" (6.35mm)0.789" (20.04mm)Crimp14-16 AWGNon-Mating End InsulatedFree Hanging (In-Line)-BlueBrassElectro-Tin
InsulKrimp - Blue
0190230010
CONN QC TAB 14-16AWG 0.187 CRIMP
Molex
2,810
In Stock
1 : ¥55.00000
Bulk
Bulk
ActiveStandardMale0.187" (4.75mm)0.020" (0.51mm)0.240" (6.10mm)0.921" (23.39mm)Crimp14-16 AWGNon-Mating End InsulatedFree Hanging (In-Line)-BlueBrassZinc
0190230005
0190230005
CONN QC TAB 18-22AWG 0.250 CRIMP
Molex
64,998
In Stock
1 : ¥56.00000
Bulk
Bulk
ActiveStandardMale0.250" (6.35mm)0.032" (0.81mm)0.300" (7.62mm)0.921" (23.39mm)Crimp18-22 AWGNon-Mating End InsulatedFree Hanging (In-Line)-RedBrassZinc
0190030109
0190030109
CONN QC RCPT 18-22AWG 0.205
Molex
40,981
In Stock
1 : ¥56.00000
Cut Tape (CT)
2,500 : ¥24.59160
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.205" (5.21mm)0.020" (0.51mm)-0.780" (19.81mm)Crimp18-22 AWGFully InsulatedFree Hanging (In-Line)Serrated TerminationSalmonBrassElectro-Tin
0190170008
0190170008
CONN QC RCPT 18-22AWG 0.187
Molex
39,918
In Stock
1 : ¥56.00000
Bulk
Bulk
ActiveStandardFemale0.187" (4.75mm)0.032" (0.81mm)0.250" (6.35mm)0.789" (20.04mm)Crimp18-22 AWGNon-Mating End InsulatedFree Hanging (In-Line)-RedBrassElectro-Tin
0190170007
0190170007
CONN QC RCPT 18-22AWG 0.187
Molex
6,508
In Stock
1 : ¥56.00000
Bulk
Bulk
ActiveStandardFemale0.187" (4.75mm)0.020" (0.51mm)0.250" (6.35mm)0.789" (20.04mm)Crimp18-22 AWGNon-Mating End InsulatedFree Hanging (In-Line)-RedBrassElectro-Tin
0190030108
0190030108
CONN QC RCPT 18-22AWG 0.187
Molex
2,049
In Stock
1 : ¥56.00000
Cut Tape (CT)
2,500 : ¥24.35800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.187" (4.75mm)0.032" (0.81mm)-0.780" (19.81mm)Crimp18-22 AWGFully InsulatedFree Hanging (In-Line)Serrated TerminationPinkBrassTin
019005000x, Red
0190050003
CONN QC RCPT 18-22AWG 0.250
Molex
120,952
In Stock
1 : ¥61.00000
Cut Tape (CT)
2,500 : ¥26.51560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)-0.890" (22.61mm)Crimp18-22 AWGFully InsulatedFree Hanging (In-Line)-RedBrassTin
019005000x, Blue
0190050008
CONN QC RCPT 14-16AWG 0.250
Molex
77,561
In Stock
1 : ¥61.00000
Cut Tape (CT)
2,500 : ¥26.41120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)-0.890" (22.61mm)Crimp14-16 AWGFully InsulatedFree Hanging (In-Line)-BlueBrassTin
InsulKrimp - Blue
0190230012
CONN QC TAB 14-16AWG 0.250 CRIMP
Molex
5,397
In Stock
1 : ¥61.00000
Bulk
Bulk
ActiveStandardMale0.250" (6.35mm)0.032" (0.81mm)0.300" (7.62mm)0.921" (23.39mm)Crimp14-16 AWGNon-Mating End InsulatedFree Hanging (In-Line)-BlueBrassZinc
0190030098
0190030098
CONN QC RCPT 18-22AWG 0.110
Molex
8,386
In Stock
1 : ¥64.00000
Cut Tape (CT)
2,500 : ¥27.52960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.110" (2.79mm)0.032" (0.81mm)-0.780" (19.81mm)Crimp18-22 AWGFully InsulatedFree Hanging (In-Line)Serrated TerminationPinkBrassElectro-Tin
Showing
of 247

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.