Headers, Plugs and Sockets

Results: 2
Header Orientation
90°, Right Angle, Under BoardVertical
Current - IEC
24A27.5A
Color
BlackOrange
Features
Interlocking (Side)Mating Flange, Solder Retention
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1147470000
1147470000
TERM BLOCK HDR 7POS VERT 5.08MM
Weidmüller
0
In Stock
Check Lead Time
1 : ¥511.00000
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)7710.200" (5.08mm)Vertical-SolderThrough Hole24A400 V18.5 A300 V--Orange-50°C ~ 100°CTinInterlocking (Side)
1877480000
1877480000
TERM BLOCK HDR 7POS 90DEG 5.08MM
Weidmüller
0
In Stock
Check Lead Time
50 : ¥728.12000
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)7710.200" (5.08mm)90°, Right Angle, Under Board-SolderThrough Hole27.5A400 V18.5 A300 V--Black-50°C ~ 100°CTinMating Flange, Solder Retention
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.