Headers, Plugs and Sockets

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1754601
1754601
TERM BLOCK PLUG 10POS 5MM
Phoenix Contact
1,358
In Stock
1 : ¥1,542.00000
Bulk
Bulk
Active
Plug, Female Sockets
10
10
1
0.197" (5.00mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
1762431
1762431
TERM BLOCK HDR 16POS 5.08MM
Phoenix Contact
182
In Stock
1 : ¥1,733.00000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
16
8
2
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
10A
630 V
15 A
300 V
-
-
Green
-
Tin
-
1762415
1762415
TERM BLOCK HDR 12POS 5.08MM
Phoenix Contact
362
In Stock
1 : ¥1,361.00000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
12
6
2
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
10A
630 V
15 A
300 V
-
-
Green
-
Tin
-
Showing
of 3

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.