Headers, Plugs and Sockets

Results: 10
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
MSTB SERIES 2 POS
1776508
TERM BLOCK HDR 2POS 90DEG 5.08MM
Phoenix Contact
3,751
In Stock
1 : ¥328.00000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
12A
400 V
15 A
300 V
-
-
Green
-
Tin
Mating and Mounting Flange
1800973
1800973
TERM BLOCK HDR 2POS VERT 5.08MM
Phoenix Contact
38
In Stock
1 : ¥456.00000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
12A
250 V
-
-
-
-
Black
-
Tin
Mating and Mounting Flange
COMBICON MSTBVA Series
1777073
TERM BLOCK HDR 2POS VERT 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
1 : ¥498.00000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
12A
630 V
12 A
300 V
-
-
Green
-
Tin
Mating and Mounting Flange
1962037
1962037
TERM BLOCK HDR 2POS 90DEG 5.08MM
Phoenix Contact
11
In Stock
1 : ¥429.00000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
12A
250 V
-
-
-
-
Black
-
Tin
Mating and Mounting Flange
1921816
1922352
TERM BLOCK HDR 2POS VERT 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥414.70000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
12A
250 V
-
-
-
-
Gray
-
Tin
Mating and Mounting Flange
MFG_17569XX.jpg
1921638
TERM BLOCK HDR 2POS VERT 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥457.32000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
12A
400 V
12 A
300 V
-
-
Green
-
Gold
Mating and Mounting Flange
1837696
1927483
TERM BLOCK HDR 2POS 90DEG 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥488.46000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
12A
250 V
-
-
-
-
Black
-
Gold
Mating and Mounting Flange
MFG_18008XX.JPG
1800834
TERM BLOCK HDR 4POS VERT 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥1,427.70000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
2
2
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
10A
250 V
-
-
-
-
Black
-
Tin
Mating Flange
1842364
1842364
TERM BLOCK HDR 4POS 90DEG 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥1,463.76000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
2
2
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
10A
400 V
15 A
300 V
-
-
Green
-
Tin
Mating Flange
MFG_18008XX.JPG
1845633
TERM BLOCK HDR 4POS VERT 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥1,529.34000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
2
2
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
10A
400 V
12 A
300 V
-
-
Green
-
Tin
Mating Flange
Showing
of 10

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.