Headers, Plugs and Sockets

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1786022
1786022
TERM BLOCK HDR 10POS 5.08MM
Phoenix Contact
109
In Stock
1 : ¥1,715.00000
Bulk
Bulk
Active
Header, Female Sockets
10
10
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
12A
630 V
10 A
300 V
-
-
Green
-
Tin
Retention Latches
1902194
1902194
TERM BLOCK PLUG 10POS 5.08MM
Phoenix Contact
182
In Stock
1 : ¥2,012.00000
Bulk
Bulk
Active
Plug, Female Sockets
10
10
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
12A
630 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
1853094
1853094
TERM BLOCK PLUG 10POS 5.08MM
Phoenix Contact
13
In Stock
1 : ¥2,817.00000
Bulk
Bulk
Active
Plug, Female Sockets
10
10 (Mate), 20 (Input)
1 (Mate), 2 (Input)
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
1873731
1873731
TERM BLOCK PLUG 10POS 5.08MM
Phoenix Contact
46
In Stock
1 : ¥1,688.00000
Bulk
Bulk
Active
Plug, Female Sockets
10
10
1
0.200" (5.08mm)
-
270°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
12A
630 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
1786488
1786488
TERM BLOCK HDR 10POS 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
1 : ¥1,715.00000
Bulk
Bulk
Active
Header, Female Sockets
10
10
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
12A
630 V
10 A
300 V
-
-
Green
-
Tin
Retention Latches
1786556
1701656
TERM BLOCK HDR 10POS 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥1,225.40000
Bulk
Bulk
Active
Header, Female Sockets
10
10
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
12A
320 V
-
-
-
-
Black
-
Tin
Retention Latches
Showing
of 6

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.