Tantalum - Polymer Capacitors

Results: 395
Stocking Options
Environmental Options
Media
Exclude
395Results
Applied FiltersRemove All

Showing
of 395
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Type
ESR (Equivalent Series Resistance)
Operating Temperature
Lifetime @ Temp.
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Lead Spacing
Manufacturer Size Code
Ratings
Features
TR3B(1411)
T55B227M6R3C0070
CAP TANT POLY 220UF 6.3V 1411
Vishay Sprague
12,000
In Stock
1 : ¥138.00000
Cut Tape (CT)
2,000 : ¥47.11450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
6.3 V
Molded
70mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.083" (2.10mm)
-
B
-
General Purpose
TR3B(1411)
T55B227M6R3C0035
CAP TANT POLY 220UF 6.3V 1411
Vishay Sprague
20,518
In Stock
1 : ¥139.00000
Cut Tape (CT)
2,000 : ¥47.67500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
6.3 V
Molded
35mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.083" (2.10mm)
-
B
-
General Purpose
TR3B(1411)
T55B477M2R5C0025
CAP TANT POLY 470UF 2.5V 1411
Vishay Sprague
49,446
In Stock
1 : ¥157.00000
Cut Tape (CT)
2,000 : ¥54.05850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 µF
±20%
2.5 V
Molded
25mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.083" (2.10mm)
-
B
-
General Purpose
T55D687M6R3C0025
T55D337M010C0018
CAP TANT POLY 330UF 10V 2917
Vishay Sprague
349
In Stock
1 : ¥264.00000
Cut Tape (CT)
500 : ¥114.97000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
10 V
Molded
18mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.122" (3.10mm)
-
D
-
General Purpose
T55D687M6R3C0025
T55D107M025C0060
CAP TANT POLY 100UF 25V 2917
Vishay Sprague
24,679
In Stock
1 : ¥276.00000
Cut Tape (CT)
500 : ¥118.38600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
25 V
Molded
60mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.122" (3.10mm)
-
D
-
General Purpose
T55D687M6R3C0025
T55D106M050C0090
CAP TANT POLY 10UF 50V 2917
Vishay Sprague
4,099
In Stock
1 : ¥313.00000
Cut Tape (CT)
500 : ¥138.52200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
50 V
Molded
90mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.122" (3.10mm)
-
D
-
General Purpose
vPolyTan T55 Series
T55P475M010C0500
CAP TANT POLY 4.7UF 10V 0805
Vishay Sprague
1,036
In Stock
1 : ¥81.00000
Cut Tape (CT)
3,000 : ¥23.40000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 µF
±20%
10 V
Molded
500mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.047" (1.20mm)
-
P
-
General Purpose
vPolyTan T55 Series
T55P106M6R3C0200
CAP TANT POLY 10UF 6.3V 0805
Vishay Sprague
3,375
In Stock
1 : ¥82.00000
Cut Tape (CT)
3,000 : ¥23.94767
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
6.3 V
Molded
200mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.047" (1.20mm)
-
P
-
General Purpose
vPolyTan T55 Series
T55J475M6R3C0500
CAP TANT POLY 4.7UF 6.3V 0603
Vishay Sprague
18,044
In Stock
1 : ¥84.00000
Cut Tape (CT)
4,000 : ¥23.43275
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 µF
±20%
6.3 V
Molded
500mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
0603 (1608 Metric)
0.063" L x 0.032" W (1.60mm x 0.80mm)
0.035" (0.90mm)
-
J
-
General Purpose
vPolyTan T55 Series
T55P475M010C0200
CAP TANT POLY 4.7UF 10V 0805
Vishay Sprague
4,498
In Stock
1 : ¥84.00000
Cut Tape (CT)
3,000 : ¥23.72333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 µF
±20%
10 V
Molded
200mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.047" (1.20mm)
-
P
-
General Purpose
vPolyTan T55 Series
T55A475M010C0200
CAP TANT POLY 4.7UF 10V 1206
Vishay Sprague
5,507
In Stock
1 : ¥99.00000
Cut Tape (CT)
2,000 : ¥30.44850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 µF
±20%
10 V
Molded
200mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.071" (1.80mm)
-
A
-
General Purpose
TR3B(1411)
T55B476M010C0070
CAP TANT POLY 47UF 10V 1411
Vishay Sprague
2,608
In Stock
1 : ¥120.00000
Cut Tape (CT)
2,000 : ¥39.09200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
10 V
Molded
70mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.083" (2.10mm)
-
B
-
General Purpose
vPolyTan T55 Series
T55A107M007C0070
CAP TANT POLY 100UF 7V 1206
Vishay Sprague
4,766
In Stock
1 : ¥127.00000
Cut Tape (CT)
2,000 : ¥41.40900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
7 V
Molded
70mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.071" (1.80mm)
-
A
-
General Purpose
TR3B(1411)
T55B157M6R3C0040
CAP TANT POLY 150UF 6.3V 1411
Vishay Sprague
3,899
In Stock
1 : ¥130.00000
Cut Tape (CT)
2,000 : ¥43.91900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
150 µF
±20%
6.3 V
Molded
40mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.083" (2.10mm)
-
B
-
General Purpose
TR3B(1411)
T55B106M025C0100
CAP TANT POLY 10UF 25V 1411
Vishay Sprague
1,794
In Stock
1 : ¥130.00000
Cut Tape (CT)
2,000 : ¥43.10600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
25 V
Molded
100mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.083" (2.10mm)
-
B
-
General Purpose
vPolyTan T55 Series
T55A107M6R3C0070
CAP TANT POLY 100UF 6.3V 1206
Vishay Sprague
4,549
In Stock
1 : ¥136.00000
Cut Tape (CT)
2,000 : ¥44.88800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
6.3 V
Molded
70mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.071" (1.80mm)
-
A
-
General Purpose
TR3B(1411)
T55B337M2R5C0045
CAP TANT POLY 330UF 2.5V 1411
Vishay Sprague
6,463
In Stock
1 : ¥139.00000
Cut Tape (CT)
2,000 : ¥46.17050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
2.5 V
Molded
45mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.083" (2.10mm)
-
B
-
General Purpose
vPolyTan T55 Series
T55B227M6R3C0025
CAP TANT POLY 220UF 6.3V 1411
Vishay Sprague
14,132
In Stock
1 : ¥190.00000
Cut Tape (CT)
2,000 : ¥68.59550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
6.3 V
Molded
25mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.083" (2.10mm)
-
B
-
General Purpose
T55-CaseV
T55V226M035C0070
CAP TANT POLY 22UF 35V 2917
Vishay Polytech
676
In Stock
1 : ¥271.00000
Cut Tape (CT)
800 : ¥112.94125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
22 µF
±20%
35 V
Molded
70mOhm @ 100kHz
-55°C ~ 125°C
-
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.079" (2.00mm)
-
V
-
General Purpose
T55D687M6R3C0025
T55D226M035C0120
CAP TANT POLY 22UF 35V 2917
Vishay Sprague
195
In Stock
1 : ¥274.00000
Cut Tape (CT)
500 : ¥117.56400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
35 V
Molded
120mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.122" (3.10mm)
-
D
-
General Purpose
T55D687M6R3C0025
T55D337M010C0007
CAP TANT POLY 330UF 10V 2917
Vishay Sprague
473
In Stock
1 : ¥415.00000
Cut Tape (CT)
500 : ¥198.14200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
10 V
Molded
7mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.122" (3.10mm)
-
D
-
General Purpose
vPolyTan T55 Series
T55P475M6R3C0500
CAP TANT POLY 4.7UF 6.3V 0805
Vishay Sprague
3,063
In Stock
1 : ¥84.00000
Cut Tape (CT)
3,000 : ¥23.97767
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 µF
±20%
6.3 V
Molded
500mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.047" (1.20mm)
-
P
-
General Purpose
vPolyTan T55 Series
T55P335M010C0500
CAP TANT POLY 3.3UF 10V 0805
Vishay Sprague
7,527
In Stock
1 : ¥87.00000
Cut Tape (CT)
3,000 : ¥24.67800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 µF
±20%
10 V
Molded
500mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.047" (1.20mm)
-
P
-
General Purpose
vPolyTan T55 Series
T55J335M010C0500
CAP TANT POLY 3.3UF 10V 0603
Vishay Sprague
2,801
In Stock
1 : ¥88.00000
Cut Tape (CT)
4,000 : ¥24.61100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 µF
±20%
10 V
Molded
500mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
0603 (1608 Metric)
0.063" L x 0.032" W (1.60mm x 0.80mm)
0.035" (0.90mm)
-
J
-
General Purpose
vPolyTan T55 Series
T55A336M6R3C0180
CAP TANT POLY 33UF 6.3V 1206
Vishay Sprague
2,577
In Stock
1 : ¥88.00000
Cut Tape (CT)
2,000 : ¥26.54550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 µF
±20%
6.3 V
Molded
180mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.071" (1.80mm)
-
A
-
General Purpose
Showing
of 395

Tantalum - Polymer Capacitors


Tantalum polymer capacitors are a polarized capacitor type distinguished by their use of a conductive polymer anode material, instead of the manganese dioxide traditionally used for other dry tantalum devices. While their cost tends to be higher, they also generally exhibit better electrical performance compared to traditional Ta-MnO2 device construction, along with a more benign failure mode that simplifies application considerations.