Tantalum - Polymer Capacitors

Results: 13
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Capacitance
10 µF22 µF33 µF100 µF150 µF220 µF330 µF
Voltage - Rated
4 V6.3 V10 V16 V25 V35 V50 V
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz50mOhm @ 100kHz60mOhm @ 100kHz120mOhm @ 100kHz
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Type
ESR (Equivalent Series Resistance)
Operating Temperature
Lifetime @ Temp.
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Lead Spacing
Manufacturer Size Code
Ratings
Features
T56D107M025CSA060-(primary)
T56D107M025CSA060
CAP TANT POLY 100UF 25V 2917
Vishay Sprague
1,417
In Stock
1 : ¥843.00000
Cut Tape (CT)
500 : ¥472.45400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%25 VMolded60mOhm @ 100kHz-55°C ~ 105°C-Surface Mount2917 (7343 Metric)0.287" L x 0.169" W (7.30mm x 4.30mm)0.122" (3.10mm)-DCOTSHigh Reliability
T56D107M025CSA060-(primary)
T56D227M010CSA025
CAP TANT POLY 220UF 10V 2917
Vishay Sprague
384
In Stock
1 : ¥819.00000
Cut Tape (CT)
500 : ¥467.82200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%10 VMolded25mOhm @ 100kHz-55°C ~ 105°C-Surface Mount2917 (7343 Metric)0.287" L x 0.169" W (7.30mm x 4.30mm)0.122" (3.10mm)-DCOTSHigh Reliability
T56D107M025CSA060-(primary)
T56D337M6R3CSA025
CAP TANT POLY 330UF 6.3V 2917
Vishay Sprague
291
In Stock
1 : ¥819.00000
Cut Tape (CT)
500 : ¥467.82200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%6.3 VMolded25mOhm @ 100kHz-55°C ~ 105°C-Surface Mount2917 (7343 Metric)0.287" L x 0.169" W (7.30mm x 4.30mm)0.122" (3.10mm)-DCOTSHigh Reliability
T56D107M025CSA060-(primary)
T56D226M035CSA120
CAP TANT POLY 22UF 35V 2917
Vishay Sprague
481
In Stock
1 : ¥824.00000
Cut Tape (CT)
500 : ¥470.13800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%35 VMolded120mOhm @ 100kHz-55°C ~ 105°C-Surface Mount2917 (7343 Metric)0.287" L x 0.169" W (7.30mm x 4.30mm)0.122" (3.10mm)-DCOTSHigh Reliability
T56D107M025CSA060-(primary)
T56D107M016CSA050
CAP TANT POLY 100UF 16V 2917
Vishay Sprague
58
In Stock
1 : ¥843.00000
Cut Tape (CT)
500 : ¥481.71800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%16 VMolded50mOhm @ 100kHz-55°C ~ 105°C-Surface Mount2917 (7343 Metric)0.287" L x 0.169" W (7.30mm x 4.30mm)0.122" (3.10mm)-DCOTSHigh Reliability
T59-SERIES-2917
T56D227M004CSA025
CAP TANT POLY 220UF 4V 2917
Vishay Sprague
0
In Stock
Check Lead Time
500 : ¥460.87400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%4 VMolded25mOhm @ 100kHz-55°C ~ 105°C-Surface Mount2917 (7343 Metric)0.287" L x 0.169" W (7.30mm x 4.30mm)0.122" (3.10mm)-DCOTSHigh Reliability
CAP TANT POLY 33UF 25V 2917
T56D336M025CSA060
CAP TANT POLY 33UF 25V 2917
Vishay Sprague
0
In Stock
Check Lead Time
500 : ¥460.87400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%25 VMolded60mOhm @ 100kHz-55°C ~ 105°C-Surface Mount2917 (7343 Metric)0.287" L x 0.169" W (7.30mm x 4.30mm)0.122" (3.10mm)-DCOTSHigh Reliability
CAP TANT POLY 220UF 6.3V 2917
T56D227M6R3CSA025
CAP TANT POLY 220UF 6.3V 2917
Vishay Sprague
0
In Stock
Check Lead Time
500 : ¥463.19000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%6.3 VMolded25mOhm @ 100kHz-55°C ~ 105°C-Surface Mount2917 (7343 Metric)0.287" L x 0.169" W (7.30mm x 4.30mm)0.122" (3.10mm)-DCOTSHigh Reliability
CAP TANT POLY 330UF 4V 2917
T56D337M004CSA025
CAP TANT POLY 330UF 4V 2917
Vishay Sprague
0
In Stock
Check Lead Time
500 : ¥465.50600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%4 VMolded25mOhm @ 100kHz-55°C ~ 105°C-Surface Mount2917 (7343 Metric)0.287" L x 0.169" W (7.30mm x 4.30mm)0.122" (3.10mm)-DCOTSHigh Reliability
CAP TANT POLY 100UF 10V 2917
T56D107M010CSA025
CAP TANT POLY 100UF 10V 2917
Vishay Sprague
0
In Stock
Check Lead Time
500 : ¥465.50600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%10 VMolded25mOhm @ 100kHz-55°C ~ 105°C-Surface Mount2917 (7343 Metric)0.287" L x 0.169" W (7.30mm x 4.30mm)0.122" (3.10mm)-DCOTSHigh Reliability
T56D107M025CSA060-(primary)
T56D337M010CSA025
CAP TANT POLY 330UF 10V 2917
Vishay Sprague
0
In Stock
Check Lead Time
500 : ¥470.13800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%10 VMolded25mOhm @ 100kHz-55°C ~ 105°C-Surface Mount2917 (7343 Metric)0.287" L x 0.169" W (7.30mm x 4.30mm)0.122" (3.10mm)-DCOTSHigh Reliability
CAP TANT POLY 150UF 10V 2917
T56D157M010CSA025
CAP TANT POLY 150UF 10V 2917
Vishay Sprague
0
In Stock
Check Lead Time
500 : ¥481.71800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active150 µF±20%10 VMolded25mOhm @ 100kHz-55°C ~ 105°C-Surface Mount2917 (7343 Metric)0.287" L x 0.169" W (7.30mm x 4.30mm)0.122" (3.10mm)-DCOTSHigh Reliability
T59-SERIES-2917
T56D106M050CSA120
CAP TANT POLY 10UF 50V 2917
Vishay Sprague
0
In Stock
Check Lead Time
500 : ¥490.98200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%50 VMolded120mOhm @ 100kHz-55°C ~ 105°C-Surface Mount2917 (7343 Metric)0.287" L x 0.169" W (7.30mm x 4.30mm)0.122" (3.10mm)-DCOTSHigh Reliability
Showing
of 13

Tantalum - Polymer Capacitors


Tantalum polymer capacitors are a polarized capacitor type distinguished by their use of a conductive polymer anode material, instead of the manganese dioxide traditionally used for other dry tantalum devices. While their cost tends to be higher, they also generally exhibit better electrical performance compared to traditional Ta-MnO2 device construction, along with a more benign failure mode that simplifies application considerations.