Tantalum - Polymer Capacitors

Results: 19
Manufacturer
Vishay PolytechVishay Sprague
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Capacitance
47 µF100 µF150 µF220 µF330 µF
Voltage - Rated
10 V16 V20 V25 V35 V
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz50mOhm @ 100kHz55mOhm @ 100kHz70mOhm @ 100kHz100mOhm @ 100kHz200mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C-55°C ~ 85°C
Lifetime @ Temp.
2000 Hrs @ 105°C2000 Hrs @ 85°C
Package / Case
1411 (3528 Metric)2917 (7343 Metric)2924 (7360 Metric)2924 (7361 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)0.287" L x 0.169" W (7.30mm x 4.30mm)0.287" L x 0.236" W (7.30mm x 6.00mm)
Height - Seated (Max)
0.047" (1.20mm)0.059" (1.50mm)0.075" (1.90mm)0.079" (2.00mm)
Manufacturer Size Code
B2E5M1M9
Stocking Options
Environmental Options
Media
Marketplace Product
19Results
Applied FiltersRemove All

Showing
of 19
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Type
ESR (Equivalent Series Resistance)
Operating Temperature
Lifetime @ Temp.
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Lead Spacing
Manufacturer Size Code
Ratings
Features
vPolyTan™ T52  Series
T52E5476M035C0055
CAP TANT POLY 47UF 35V 2917
Vishay Polytech
4,738
In Stock
1 : ¥453.00000
Cut Tape (CT)
1,200 : ¥186.22083
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%35 VMolded55mOhm @ 100kHz-55°C ~ 105°C2000 Hrs @ 105°CSurface Mount2917 (7343 Metric)0.287" L x 0.169" W (7.30mm x 4.30mm)0.059" (1.50mm)-E5-General Purpose
vPolyTan™ T52  Series
T52E5476M035C0070
CAP TANT POLY 47UF 35V 2917
Vishay Polytech
261
In Stock
1 : ¥446.00000
Cut Tape (CT)
1,200 : ¥183.95000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%35 VMolded70mOhm @ 100kHz-55°C ~ 105°C2000 Hrs @ 105°CSurface Mount2917 (7343 Metric)0.287" L x 0.169" W (7.30mm x 4.30mm)0.059" (1.50mm)-E5-General Purpose
T52M1-Series
T52M9107M035C0055
CAP TANT POLY 100UF 35V 2924
Vishay Sprague
328
In Stock
1 : ¥625.00000
Cut Tape (CT)
1,000 : ¥324.73000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%35 VMolded55mOhm @ 100kHz-55°C ~ 105°C2000 Hrs @ 105°CSurface Mount2924 (7361 Metric)0.287" L x 0.236" W (7.30mm x 6.00mm)0.075" (1.90mm)-M9-General Purpose
T52M1-Series
T52M1227M025C0055
CAP TANT POLY 220UF 25V 2924
Vishay Sprague
785
In Stock
1 : ¥641.00000
Cut Tape (CT)
1,000 : ¥333.33200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%25 VMolded55mOhm @ 100kHz-55°C ~ 85°C2000 Hrs @ 85°CSurface Mount2924 (7361 Metric)0.287" L x 0.236" W (7.30mm x 6.00mm)0.079" (2.00mm)-M1-General Purpose
T52B2,E5-Series
T52E5476M025C0055
CAP TANT POLY 47UF 25V 2917
Vishay Polytech
1,311
In Stock
1 : ¥485.00000
Cut Tape (CT)
1,200 : ¥199.84583
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%25 VMolded55mOhm @ 100kHz-55°C ~ 105°C2000 Hrs @ 105°CSurface Mount2917 (7343 Metric)0.287" L x 0.169" W (7.30mm x 4.30mm)0.059" (1.50mm)-E5-General Purpose
T52M1-Series
T52M1157M025C0055
CAP TANT POLY 150UF 25V 2924
Vishay Sprague
429
In Stock
1 : ¥753.00000
Cut Tape (CT)
1,000 : ¥328.28700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active150 µF±20%25 VMolded55mOhm @ 100kHz-55°C ~ 105°C2000 Hrs @ 105°CSurface Mount2924 (7361 Metric)0.287" L x 0.236" W (7.30mm x 6.00mm)0.079" (2.00mm)-M1-General Purpose
T52B2,E5-Series
T52E5157M016C0050
CAP TANT POLY 150UF 16V 2917
Vishay Sprague
1,165
In Stock
1 : ¥546.00000
Cut Tape (CT)
1,200 : ¥224.64750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active150 µF±20%16 VMolded50mOhm @ 100kHz-55°C ~ 105°C2000 Hrs @ 105°CSurface Mount2917 (7343 Metric)0.287" L x 0.169" W (7.30mm x 4.30mm)0.059" (1.50mm)-E5-General Purpose
vPolyTan™ T52  Series
T52M1337M016C0055
CAP TANT POLY 330UF 16V 2924
Vishay Polytech
1,000
In Stock
1 : ¥703.00000
Cut Tape (CT)
1,000 : ¥306.58300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%16 VMolded55mOhm @ 100kHz-55°C ~ 105°C2000 Hrs @ 105°CSurface Mount2924 (7360 Metric)0.287" L x 0.236" W (7.30mm x 6.00mm)0.079" (2.00mm)-M1-General Purpose
vPolyTan™ T52  Series
T52M1337M016C0040
CAP TANT POLY 330UF 16V 2924
Vishay Polytech
990
In Stock
1 : ¥720.00000
Cut Tape (CT)
1,000 : ¥313.15200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%16 VMolded40mOhm @ 100kHz-55°C ~ 105°C2000 Hrs @ 105°CSurface Mount2924 (7360 Metric)0.287" L x 0.236" W (7.30mm x 6.00mm)0.079" (2.00mm)-M1-General Purpose
vPolyTan™ T52  Series
T52M1227M016C0070
CAP TANT POLY 220UF 16V 2924
Vishay Polytech
346
In Stock
1 : ¥641.00000
Cut Tape (CT)
1,000 : ¥286.87300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%16 VMolded70mOhm @ 100kHz-55°C ~ 105°C2000 Hrs @ 105°CSurface Mount2924 (7360 Metric)0.287" L x 0.236" W (7.30mm x 6.00mm)0.079" (2.00mm)-M1-General Purpose
vPolyTan™ T52  Series
T52M1227M016C0055
CAP TANT POLY 220UF 16V 2924
Vishay Polytech
464
In Stock
1 : ¥726.00000
Cut Tape (CT)
1,000 : ¥293.44300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%16 VMolded55mOhm @ 100kHz-55°C ~ 105°C2000 Hrs @ 105°CSurface Mount2924 (7360 Metric)0.287" L x 0.236" W (7.30mm x 6.00mm)0.079" (2.00mm)-M1-General Purpose
T52B2,E5-Series
T52B2476M016C0200
CAP TANT POLY 47UF 16V 1411
Vishay Sprague
0
In Stock
Check Lead Time
1 : ¥292.00000
Cut Tape (CT)
2,500 : ¥116.12840
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%16 VMolded200mOhm @ 100kHz-55°C ~ 85°C2000 Hrs @ 85°CSurface Mount1411 (3528 Metric)0.138" L x 0.110" W (3.50mm x 2.80mm)0.047" (1.20mm)-B2-General Purpose
T52B2,E5-Series
T52E5107M020C0055
CAP TANT POLY 100UF 20V 2917
Vishay Sprague
0
In Stock
Check Lead Time
1 : ¥546.00000
Cut Tape (CT)
1,200 : ¥224.64750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%20 VMolded55mOhm @ 100kHz-55°C ~ 105°C2000 Hrs @ 105°CSurface Mount2917 (7343 Metric)0.287" L x 0.169" W (7.30mm x 4.30mm)0.059" (1.50mm)-E5-General Purpose
T-52M1
T52M1107M035C0100
CAP TANT POLY 100UF 35V 2924
Vishay Polytech
12
In Stock
1 : ¥618.00000
Cut Tape (CT)
1,000 : ¥269.35400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%35 VMolded100mOhm @ 100kHz-55°C ~ 105°C2000 Hrs @ 105°CSurface Mount2924 (7361 Metric)0.287" L x 0.236" W (7.30mm x 6.00mm)0.079" (2.00mm)-M1-General Purpose
PRELIMINARY T52227M025M12T0070
T52M1227M025C0070
PRELIMINARY T52227M025M12T0070
Vishay Sprague
0
In Stock
Check Lead Time
1 : ¥628.00000
Cut Tape (CT)
1,000 : ¥326.88000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%25 VMolded70mOhm @ 100kHz-55°C ~ 85°C2000 Hrs @ 85°CSurface Mount2924 (7361 Metric)0.287" L x 0.236" W (7.30mm x 6.00mm)0.079" (2.00mm)-M1-General Purpose
vPolyTan™ T52  Series
T52M1337M010C0055
CAP TANT POLY 330UF 10V 2924
Vishay Polytech
0
In Stock
Check Lead Time
1 : ¥703.00000
Cut Tape (CT)
1,000 : ¥306.58300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%10 VMolded55mOhm @ 100kHz-55°C ~ 105°C2000 Hrs @ 105°CSurface Mount2924 (7360 Metric)0.287" L x 0.236" W (7.30mm x 6.00mm)0.079" (2.00mm)-M1-General Purpose
T-52E5
T52E5476M035C0100
CAP TANT POLY 47UF 35V 2917
Vishay Polytech
0
In Stock
Check Lead Time
1,200 : ¥179.40750
Tape & Reel (TR)
Tape & Reel (TR)
Active47 µF±20%35 VMolded100mOhm @ 100kHz-55°C ~ 105°C2000 Hrs @ 105°CSurface Mount2917 (7343 Metric)0.287" L x 0.169" W (7.30mm x 4.30mm)0.059" (1.50mm)-E5-General Purpose
vPolyTan™ T52  Series
T52M1227M010C0055
CAP TANT POLY 220UF 10V 2924
Vishay Polytech
0
In Stock
Check Lead Time
1,000 : ¥286.87300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%10 VMolded55mOhm @ 100kHz-55°C ~ 105°C2000 Hrs @ 105°CSurface Mount2924 (7360 Metric)0.287" L x 0.236" W (7.30mm x 6.00mm)0.079" (2.00mm)-M1-General Purpose
T-52M1
T52M1107M035C0070
CAP TANT POLY 100UF 35V 2924
Vishay Polytech
0
In Stock
Check Lead Time
1,000 : ¥304.39200
Tape & Reel (TR)
Tape & Reel (TR)
Active100 µF±20%35 VMolded70mOhm @ 100kHz-55°C ~ 105°C2000 Hrs @ 105°CSurface Mount2924 (7361 Metric)0.287" L x 0.236" W (7.30mm x 6.00mm)0.079" (2.00mm)-M1-General Purpose
Showing
of 19

Tantalum - Polymer Capacitors


Tantalum polymer capacitors are a polarized capacitor type distinguished by their use of a conductive polymer anode material, instead of the manganese dioxide traditionally used for other dry tantalum devices. While their cost tends to be higher, they also generally exhibit better electrical performance compared to traditional Ta-MnO2 device construction, along with a more benign failure mode that simplifies application considerations.