Tactile Switches

Results: 2
Manufacturer
E-SwitchTE Connectivity ALCOSWITCH Switches
Series
FSMJSMATL3330
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Rating @ Voltage
0.05A @ 12VDC0.05A @ 24VDC
Actuator Type
Rectangular ButtonStandard
Mounting Type
Surface MountSurface Mount, Right Angle
Actuator Height off PCB, Vertical
5.00mm-
Actuator Length, Right Angle
3.50mm-
Actuator Orientation
Side ActuatedTop Actuated
Outline
6.00mm x 6.00mm7.80mm x 2.50mm
Operating Force
130gf160gf
Operating Temperature
-40°C ~ 85°C-30°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
FSM4JSMA
FSM4JSMATR
SWITCH TACTILE SPST-NO 0.05A 24V
TE Connectivity ALCOSWITCH Switches
50,953
In Stock
1 : ¥58.00000
Cut Tape (CT)
1,200 : ¥34.96167
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 24VDCStandardSurface Mount5.00mm-Top ActuatedGull Wing6.00mm x 6.00mmNon-Illuminated--160gf---40°C ~ 85°C
TL3330AF130QG
TL3330AF130QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
24,541
In Stock
1 : ¥82.00000
Cut Tape (CT)
2,300 : ¥49.36130
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCRectangular ButtonSurface Mount, Right Angle-3.50mmSide ActuatedGull Wing7.80mm x 2.50mmNon-Illuminated--130gf---30°C ~ 70°C
Showing
of 2

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.