Switching Converter, SMPS Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Applications | Chipset Manufacturer | Voltage - Primary | Voltage - Auxiliary | Voltage - Isolation | Inductance @ Frequency | Frequency | Operating Temperature | Mounting Type | Size / Dimension | Height - Seated (Max) | Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,590 In Stock | 1 : ¥1,019.00000 Cut Tape (CT) 200 : ¥747.99000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Power Over Ethernet (PoE) | Linear Technology | 40 ~ 57V | - | 3000Vrms | 37µH @ 10kHz | 250kHz | -40°C ~ 125°C | Surface Mount | 0.530" L x 0.699" W (13.46mm x 17.75mm) | 0.500" (12.70mm) | - | |||
698 In Stock | 1 : ¥1,361.00000 Cut Tape (CT) 110 : ¥1,088.75455 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Power Over Ethernet (PoE) | Linear Technology | 9 ~ 57V | 10V @ 10mA | 1875Vrms | 9.07µH @ 10kHz | 250kHz | -40°C ~ 125°C | Surface Mount | - | - | - | |||
700 In Stock | 1 : ¥834.00000 Cut Tape (CT) 300 : ¥611.14000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Power Over Ethernet (PoE) | Linear Technology | 36 ~ 57V | 12V @ 10mA | 3000Vrms | - | 132kHz | -40°C ~ 125°C | Surface Mount | 0.385" L x 0.360" W (9.77mm x 9.14mm) | - | - | |||
840 In Stock | 1 : ¥942.00000 Cut Tape (CT) 200 : ¥690.18500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Power Over Ethernet (PoE) | Linear Technology | - | 12V @ 10mA | 3000Vrms | - | 250kHz | -40°C ~ 125°C | Surface Mount | 0.530" L x 0.699" W (13.46mm x 17.75mm) | 0.500" (12.70mm) | - | |||
321 In Stock | 1 : ¥1,263.00000 Cut Tape (CT) 200 : ¥926.28500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Power Over Ethernet (PoE) | Linear Technology | 40 ~ 57V | 12V @ 10mA | 3000Vrms | 37µH @ 10kHz | 250kHz | -40°C ~ 125°C | Surface Mount | 0.530" L x 0.699" W (13.46mm x 17.75mm) | 0.500" (12.70mm) | - | |||
970 In Stock | 1 : ¥1,425.00000 Cut Tape (CT) 125 : ¥1,139.65600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Power Over Ethernet (PoE) | Linear Technology | 40 ~ 57V | - | 3000Vrms | 175µH @ 10kHz | 250kHz | -40°C ~ 125°C | Surface Mount | - | - | - |