Showing
1 - 25
of 1,362
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Panel Cutout Dimensions
Bushing Thread
Ingress Protection
Features
Operating Temperature
100SP1T2B3M1QEH, 100SP1T2B3M2QEH
100SP1T2B3M1QEH
SWITCH TOGGLE SPDT 5A 120V
E-Switch
5,670
In Stock
1 : ¥446.00000
Bulk
Bulk
ActivePanel MountSPDTOn-On5A (AC/DC)120 V28 VStandard Round6.86mmNon-Illuminated--Solder LugCircular - 6.35mm Dia1/4-40-Epoxy Sealed Terminals-30°C ~ 85°C
Vertical Toggle Switch
100SP1T1B1M1QEH
SWITCH TOGGLE SPDT 5A 120V
E-Switch
11,168
In Stock
2,112
Factory
1 : ¥446.00000
Bulk
Bulk
ActivePanel MountSPDTOn-On5A (AC/DC)120 V28 VStandard Round10.41mmNon-Illuminated--Solder LugCircular - 6.35mm Dia1/4-40-Epoxy Sealed Terminals-30°C ~ 85°C
100SP1T1B4M2QE
100SP1T1B4M2QE
SWITCH TOGGLE SPDT 5A 120V
E-Switch
6,728
In Stock
1 : ¥446.00000
Bulk
Bulk
ActiveThrough HoleSPDTOn-On5A (AC/DC)120 V28 VStandard Round12.19mmNon-Illuminated--PC Pin-Unthreaded-Epoxy Sealed Terminals-30°C ~ 85°C
100SPxT1B1MxQEH
100SP3T1B1M2QEH
SWITCH TOGGLE SPDT 5A 120V
E-Switch
4,476
In Stock
1 : ¥532.00000
Bulk
Bulk
ActivePanel MountSPDTOn-Off-On5A (AC/DC)120 V28 VStandard Round10.41mmNon-Illuminated--PC PinCircular - 6.35mm Dia1/4-40-Epoxy Sealed Terminals-30°C ~ 85°C
200USP1T1A1M2RE
200USP1T1A1M2RE
SWITCH TOGGLE SPDT 0.4VA 20V
E-Switch
91
In Stock
1 : ¥566.00000
Bulk
Bulk
ActiveThrough HoleSPDTOn-On0.4VA (AC/DC)20 V20 VStandard Round3.80mmNon-Illuminated--PC Pin-UnthreadedIP67 - Dust Tight, WaterproofEpoxy Sealed Terminals-30°C ~ 85°C
200USP1T1A1M6RE
200USP1T1A1M6RE
SWITCH TOGGLE SPDT 0.4VA 20V
E-Switch
37,678
In Stock
1 : ¥596.00000
Bulk
Bulk
ActiveThrough Hole, Right AngleSPDTOn-On0.4VA (AC/DC)20 V20 VStandard Round3.80mmNon-Illuminated--PC Pin-UnthreadedIP67 - Dust Tight, WaterproofEpoxy Sealed Terminals-30°C ~ 85°C
200MSP3T1B1M2QEH
200MSP3T1B1M2QEH
SWITCH TOGGLE SPDT 3A 120V
E-Switch
11,004
In Stock
1 : ¥597.00000
Bulk
Bulk
ActivePanel MountSPDTOn-Off-On3A (AC/DC)120 V28 VStandard Round9.40mmNon-Illuminated--PC PinCircular - 4.95mm Dia10-48-Epoxy Sealed Terminals-30°C ~ 85°C
100SP1T2B4M6QE, 100SP5T2B4M6RE
100SP1T2B4M6QE
SWITCH TOGGLE SPDT 5A 120V
E-Switch
15,399
In Stock
1 : ¥602.00000
Bulk
Bulk
ActiveThrough Hole, Right AngleSPDTOn-On5A (AC/DC)120 V28 VStandard Round6.46mmNon-Illuminated--PC Pin-Unthreaded-Epoxy Sealed Terminals-30°C ~ 85°C
200AWMSP3T1A1M2RE, 200AWMSP1T1A1M2RE,200AWMSP2T1A1M2RE
200AWMSP3T1A1M2RE
SWITCH TOGGLE SPDT 0.4VA 20V
E-Switch
3,753
In Stock
1 : ¥656.00000
Bulk
Bulk
ActiveThrough HoleSPDTOn-Off-On0.4VA (AC/DC)20 V20 VStandard Round10.16mmNon-Illuminated--PC Pin-UnthreadedIP67 - Dust Tight, WaterproofEpoxy Sealed Terminals-30°C ~ 85°C
100xxx(x)T1B1M2QEH
100DP3T1B1M2QEH
SWITCH TOGGLE DPDT 5A 120V
E-Switch
2,573
In Stock
1,536
Factory
1 : ¥673.00000
Bulk
Bulk
ActivePanel MountDPDTOn-Off-On5A (AC/DC)120 V28 VStandard Round10.41mmNon-Illuminated--PC PinCircular - 6.35mm Dia1/4-40-Epoxy Sealed Terminals-30°C ~ 85°C
100SP4T2B4M6RE, 100SP3T2B4M6RE, 100SP1T2B4M6RE
100SP3T2B4M6RE
SWITCH TOGGLE SPDT 0.4VA 20V
E-Switch
5,357
In Stock
1 : ¥678.00000
Bulk
Bulk
ActiveThrough Hole, Right AngleSPDTOn-Off-On0.4VA (AC/DC)20 V20 VStandard Round6.46mmNon-Illuminated--PC Pin-Unthreaded-Epoxy Sealed Terminals-30°C ~ 85°C
200UDP1T1A1M2RE
200UDP1T1A1M2RE
SWITCH TOGGLE DPDT 0.4VA 20V
E-Switch
2,534
In Stock
1 : ¥685.00000
Bulk
Bulk
ActiveThrough HoleDPDTOn-On0.4VA (AC/DC)20 V20 VStandard Round3.80mmNon-Illuminated--PC Pin-UnthreadedIP67 - Dust Tight, WaterproofEpoxy Sealed Terminals-30°C ~ 85°C
100DP1T2B4M6QE
100DP1T2B4M6QE
SWITCH TOGGLE DPDT 5A 120V
E-Switch
9,759
In Stock
1 : ¥736.00000
Bulk
Bulk
ActiveThrough Hole, Right AngleDPDTOn-On5A (AC/DC)120 V28 VStandard Round6.46mmNon-Illuminated--PC Pin-Unthreaded-Epoxy Sealed Terminals-30°C ~ 85°C
100SPxT8B13M1QEH
100SP1T8B13M1QEH
SWITCH TOGGLE SPDT 5A 120V
E-Switch
6,702
In Stock
1 : ¥781.00000
Bulk
Bulk
ActivePanel MountSPDTOn-On5A (AC/DC)120 V28 VStandard Round18.00mmNon-Illuminated--Solder LugCircular - 11.91mm Dia15/32-32-Epoxy Sealed Terminals-30°C ~ 85°C
200AWMSP3T2A1M6RE, 200AWMSP1T2A1M6RE
200AWMSP3T2A1M6RE
SWITCH TOGGLE SPDT 0.4VA 20V
E-Switch
3,220
In Stock
1 : ¥838.00000
Bulk
Bulk
ActiveThrough Hole, Right AngleSPDTOn-Off-On0.4VA (AC/DC)20 V20 VStandard Round6.10mmNon-Illuminated--PC Pin-UnthreadedIP67 - Dust Tight, WaterproofEpoxy Sealed Terminals-30°C ~ 85°C
100DP1T8B13M1QEH
100DP1T8B13M1QEH
SWITCH TOGGLE DPDT 5A 120V
E-Switch
10,055
In Stock
1 : ¥947.00000
Bulk
Bulk
ActivePanel MountDPDTOn-On5A (AC/DC)120 V28 VStandard Round18.00mmNon-Illuminated--Solder LugCircular - 11.91mm Dia15/32-32-Epoxy Sealed Terminals-30°C ~ 85°C
ST141D00
ST141D00
SWITCH TOGGLE SPST 20A 125V
E-Switch
4,163
In Stock
1 : ¥913.00000
Bulk
Bulk
ActivePanel MountSPSTOn-Off20A (AC)125 V-Standard Round19.50mmNon-Illuminated--Quick Connect - 0.250" (6.3mm)Circular - 12.00mm DiaM12 x 1---20°C ~ 85°C
ST242D00
ST242D00
SWITCH TOGGLE DPST 20A 125V
E-Switch
14,787
In Stock
1 : ¥1,088.00000
Bulk
Bulk
ActivePanel MountDPSTOn-Off20A (AC)125 V-Standard Round17.50mmNon-Illuminated--Quick Connect - 0.250" (6.3mm)Circular - 12.00mm DiaM12 x 1---20°C ~ 85°C
ST24KD00
ST24KD00
SWITCH TOGGLE DPDT 20A 125V
E-Switch
9,315
In Stock
1 : ¥1,422.00000
Bulk
Bulk
ActivePanel MountDPDTMom-Off-Mom20A (AC)125 V-Standard Round17.50mmNon-Illuminated--Quick Connect - 0.250" (6.3mm)Circular - 12.00mm DiaM12 x 1---20°C ~ 85°C
ST34RE00
ST34RE00
SWITCH TOGGLE 3PST 24A 125V
E-Switch
3,850
In Stock
1 : ¥2,110.00000
Bulk
Bulk
ActivePanel Mount3PSTOn-Off24A (AC)125 V-Standard Round21.70mmNon-Illuminated--Quick Connect - 0.250" (6.3mm)Circular - 12.00mm DiaM12 x 1---20°C ~ 85°C
100SP3T4B1M1QEH, 100SP1T4B1M1QEH
100SP1T4B1M1QEH
SWITCH TOGGLE SPDT 5A 120V
E-Switch
359
In Stock
1 : ¥425.00000
Bulk
Bulk
ActivePanel MountSPDTOn-On5A (AC/DC)120 V28 VStandard Round16.26mmNon-Illuminated--Solder LugCircular - 6.35mm Dia1/4-40-Epoxy Sealed Terminals-30°C ~ 85°C
100SPxT1B1MxQEH
100SP1T1B1M2QEH
SWITCH TOGGLE SPDT 5A 120V
E-Switch
9,643
In Stock
1 : ¥446.00000
Bulk
Bulk
ActivePanel MountSPDTOn-On5A (AC/DC)120 V28 VStandard Round10.41mmNon-Illuminated--PC PinCircular - 6.35mm Dia1/4-40-Epoxy Sealed Terminals-30°C ~ 85°C
100SP1T2B1M1QEH
100SP1T2B1M1QEH
SWITCH TOGGLE SPDT 5A 120V
E-Switch
820
In Stock
1 : ¥446.00000
Bulk
Bulk
ActivePanel MountSPDTOn-On5A (AC/DC)120 V28 VStandard Round5.08mmNon-Illuminated--Solder LugCircular - 6.35mm Dia1/4-40-Epoxy Sealed Terminals-30°C ~ 85°C
200MSP1TxB1M2QEH
200MSP1T1B1M2QEH
SWITCH TOGGLE SPDT 3A 120V
E-Switch
10,002
In Stock
2,520
Factory
1 : ¥447.00000
Bulk
Bulk
ActivePanel MountSPDTOn-On3A (AC/DC)120 V28 VStandard Round9.40mmNon-Illuminated--PC PinCircular - 4.95mm Dia10-48-Epoxy Sealed Terminals-30°C ~ 85°C
200MSP1TxB1M2QEH
200MSP1T2B1M2QEH
SWITCH TOGGLE SPDT 3A 120V
E-Switch
1,063
In Stock
1 : ¥447.00000
Bulk
Bulk
ActivePanel MountSPDTOn-On3A (AC/DC)120 V28 VStandard Round5.33mmNon-Illuminated--PC PinCircular - 4.95mm Dia10-48-Epoxy Sealed Terminals-30°C ~ 85°C
Showing
1 - 25
of 1,362

E-Switch Toggle Switches


Toggle switches are mechanical devices that make or break electrical connections in a circuit by the closing or opening electrical contacts when the protruding actuator is manually moved (toggled) from one position (throw) to another. Toggle switches are defined by their number of poles and throws. Pole refers to the number of separate circuits that the switch controls. A single-pole, single throw switch controls just one circuit as in a simple on/off switch that connects or disconnects two terminals. Changeover contacts are double throw.