DPDT Toggle Switches

Results: 9,161
Manufacturer
Adam TechAPEM Inc.BulginC&KCarling TechnologiesCIT Relay and SwitchCTS ElectrocomponentsCW IndustriesE-SwitchElectroswitchGrayhill Inc.Honeywell Sensing and Productivity Solutions
Series
-033TB033TE07100100A106001101100012000200200A
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Mounting Type
-Panel MountPanel Mount, Right AnglePanel Mount, Right Angle, VerticalPanel Mount, Snap-InSurface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right AngleThrough Hole, Right Angle, Vertical
Switch Function
-Mom-Off-MomMom-Off-OnMom-On-MomMom-On-OffOff-MomOn-MomOn-OffOn-Off-MomOn-Off-OnOn-OnOn-On-MomOn-On-OffOn-On-On
Current Rating (Amps)
10mA (DC)25mA (DC)50mA (AC/DC)100mA (AC/DC)100mA (DC)0.4VA (AC/DC)0.5VA (AC/DC)500mA (AC/DC)1A (AC), 25A (DC)1A (AC/DC)1A (DC)2A (AC)
Voltage Rating - AC
20 V28 V48 V110 V115 V120 V125 V230 V250 V277 V
Voltage Rating - DC
5 V12 V20 V24 V28 V30 V36 V48 V60 V125 V
Actuator Type
-Anti-RotationBall TipBarFlat Anti-RotationFlattedKnurled CapLever for CapLocking LeverPaddleSnap On PaddleStandard Round with CapStandard Round
Actuator Length
3.15mm3.55mm3.80mm3.81mm4.57mm5.00mm5.08mm5.10mm5.11mm5.30mm5.33mm5.40mm
Illumination
-IlluminatedNon-Illuminated
Illumination Type, Color
-IncandescentIncandescent, AmberIncandescent, Amber/BlueIncandescent, Amber/GreenIncandescent, Amber/RedIncandescent, BlueIncandescent, Blue/ClearIncandescent, Blue/GreenIncandescent, Blue/RedIncandescent, ClearIncandescent, Clear/Green
Illumination Voltage (Nominal)
1.7, 2 VDC2 VDC2.1 VDC2.2 VDC2.3 VDC3.3 VDC3.5 VDC3.6 VDC5 VDC6 VAC/DC12 VAC12 VAC/DC18 VAC/DC24 VAC/DC
Termination Style
-ConnectorGull WingIWTSPC PinQuick Connect - 0.058" (Round)Quick Connect - 0.062" (1.5mm)Quick Connect - 0.187" (4.7mm)Quick Connect - 0.250" (6.3mm)Screw TerminalSolder LugSolder TurretSolder, Quick Connect - 0.110" (2.8mm)Solder, Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions
-Circular - 10.20mm DiaCircular - 11.89mm DiaCircular - 11.90mm DiaCircular - 11.91mm DiaCircular - 11.94mm DiaCircular - 12.00mm DiaCircular - 12.20mm DiaCircular - 12.30mm DiaCircular - 12.40mm DiaCircular - 12.45mm DiaCircular - 12.50mm Dia
Bushing Thread
1/4-4010-4815/32-32-M10 x 0.75M12 x 0.75M12 x 1M5 x 0.5M6 x 0.75UnthreadedUnthreaded, Square
Ingress Protection
-Environment SealedIP40IP56 - Dust Protected, Water ResistantIP57 - Dust Protected, WaterproofIP64 - Dust Tight, Water ResistantIP65 - Dust Tight, Water ResistantIP66/IP68 - Dust Tight, Water Resistant, WaterproofIP67 - Dust Tight, WaterproofIP67/IP68 - Dust Tight, WaterproofIP68 - Dust Tight, WaterproofSplash Proof
Features
-Antistatic BatBlack ActuatorBlack AnodizedBlack Antistatic ActuatorBlack CapBlack Cap, Low Temperature LubricantBlue ActuatorBlue CapDull Finish ActuatorESD Conductive BushingEpoxy Potted
Operating Temperature
-65°C ~ 71°C-55°C ~ 85°C-54°C ~ 71°C-40°C ~ 105°C-40°C ~ 71°C-40°C ~ 85°C-35°C ~ 60°C-30°C ~ 70°C-30°C ~ 85°C-30°C ~ 90°C-25°C ~ 55°C-25°C ~ 60°C
Stocking Options
Environmental Options
Media
Marketplace Product
9,161Results
Applied FiltersRemove All

Showing
of 9,161
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Panel Cutout Dimensions
Bushing Thread
Ingress Protection
Features
Operating Temperature
100xxx(x)T1B1M2QEH
100DP1T1B1M2QEH
SWITCH TOGGLE DPDT 5A 120V
E-Switch
7,082
In Stock
1 : ¥603.00000
Bulk
Bulk
ActivePanel MountDPDTOn-On5A (AC/DC)120 V28 VStandard Round10.41mmNon-Illuminated--PC PinCircular - 6.35mm Dia1/4-40-Epoxy Sealed Terminals-30°C ~ 85°C
100DP2T1B1M1QEH, 100DP1T1B1M1QEH
100DP1T1B1M1QEH
SWITCH TOGGLE DPDT 5A 120V
E-Switch
943
In Stock
1 : ¥612.00000
Bulk
Bulk
ActivePanel MountDPDTOn-On5A (AC/DC)120 V28 VStandard Round10.41mmNon-Illuminated--Solder LugCircular - 6.35mm Dia1/4-40-Epoxy Sealed Terminals-30°C ~ 85°C
100AWDP1T2B4M2QE
100AWDP1T2B4M2QE
SWITCH TOGGLE DPDT 5A 120V
E-Switch
1,980
In Stock
1 : ¥687.00000
Bulk
Bulk
ActiveThrough HoleDPDTOn-On5A (AC/DC)120 V28 VStandard Round7.62mmNon-Illuminated--PC Pin-UnthreadedIP67 - Dust Tight, WaterproofEpoxy Sealed Terminals-30°C ~ 85°C
100xxx(x)T1B1M2QEH
100DP3T1B1M2QEH
SWITCH TOGGLE DPDT 5A 120V
E-Switch
5,002
In Stock
1 : ¥696.00000
Bulk
Bulk
ActivePanel MountDPDTOn-Off-On5A (AC/DC)120 V28 VStandard Round10.41mmNon-Illuminated--PC PinCircular - 6.35mm Dia1/4-40-Epoxy Sealed Terminals-30°C ~ 85°C
2,230
In Stock
1 : ¥885.00000
Tray
Tray
ActiveThrough HoleDPDTOn-On50mA (AC/DC)48 V48 VStandard Round6.00mmNon-Illuminated--PC Pin-Unthreaded-Washable-20°C ~ 85°C
100DP1T8B13M1QEH
100DP1T8B13M1QEH
SWITCH TOGGLE DPDT 5A 120V
E-Switch
6,465
In Stock
1 : ¥980.00000
Bulk
Bulk
ActivePanel MountDPDTOn-On5A (AC/DC)120 V28 VStandard Round18.00mmNon-Illuminated--Solder LugCircular - 11.91mm Dia15/32-32-Epoxy Sealed Terminals-30°C ~ 85°C
G22AP
G22AP
SWITCH TOGGLE DPDT 0.4VA 28V
NKK Switches
4,204
In Stock
6,532
Factory
1 : ¥1,049.00000
Tray
Tray
ActiveThrough HoleDPDTOn-On0.4VA (AC/DC)28 V28 VStandard Round3.80mmNon-Illuminated--PC Pin-Unthreaded-Process Sealed-25°C ~ 85°C
ST246D00
ST246D00
SWITCH TOGGLE DPDT 20A 125V
E-Switch
993
In Stock
1 : ¥1,324.00000
Bulk
Bulk
ActivePanel MountDPDTOn-Off-On20A (AC)125 V-Standard Round17.50mmNon-Illuminated--Quick Connect - 0.250" (6.3mm)Circular - 12.00mm DiaM12 x 1--0°C ~ 85°C
ST24KD00
ST24KD00
SWITCH TOGGLE DPDT 20A 125V
E-Switch
8,317
In Stock
1 : ¥1,474.00000
Bulk
Bulk
ActivePanel MountDPDTMom-Off-Mom20A (AC)125 V-Standard Round17.50mmNon-Illuminated--Quick Connect - 0.250" (6.3mm)Circular - 12.00mm DiaM12 x 1--0°C ~ 85°C
S6A
S6A
SWITCH TOGGLE DPDT 20A 125V
NKK Switches
372
In Stock
1,414
Factory
1 : ¥1,698.00000
Bulk
Bulk
ActivePanel MountDPDTOn-On20A (AC/DC)125 V30 VStandard Round17.50mmNon-Illuminated--Solder LugCircular - 12.50mm DiaM12 x 1---10°C ~ 70°C
S333
S332
SWITCH TOGGLE DPDT 25A 125V
NKK Switches
1,522
In Stock
14,598
Factory
1 : ¥1,786.00000
Bulk
Bulk
ActivePanel MountDPDTOn-On25A (AC/DC)125 V30 VStandard Round17.50mmNon-Illuminated--Solder LugCircular - 12.50mm DiaM12 x 1---10°C ~ 70°C
GT21MCBE
GT21MCBE
SWITCH TOGGLE DPDT 0.4VA 20V
C&K
547
In Stock
1 : ¥1,831.00000
Tray
Tray
ActiveThrough HoleDPDTOn-On0.4VA (AC/DC)20 V20 VStandard Round3.81mmNon-Illuminated--PC Pin-Unthreaded-Epoxy Sealed Terminals-30°C ~ 85°C
7201MD9AQE
7201MD9AQE
SWITCH TOGGLE DPDT 5A 120V
C&K
399
In Stock
1 : ¥2,164.00000
Tray
Tray
ActiveThrough Hole, Right AngleDPDTOn-On5A (AC/DC)120 V28 VStandard Round6.86mmNon-Illuminated--PC Pin-Unthreaded-Epoxy Sealed Terminals-30°C ~ 85°C
Toggle Switch T061
7201SYZQE
SWITCH TOGGLE DPDT 5A 120V
C&K
630
In Stock
1 : ¥2,245.00000
Bulk
Bulk
ActivePanel MountDPDTOn-On5A (AC/DC)120 V28 VStandard Round10.67mmNon-Illuminated--Solder LugCircular - 6.35mm Dia1/4-40-Epoxy Sealed Terminals-30°C ~ 85°C
7000 Series Min Toggle Switches
7201SYCQE
SWITCH TOGGLE DPDT 5A 120V
C&K
870
In Stock
1 : ¥2,297.00000
Bulk
Bulk
ActivePanel MountDPDTOn-On5A (AC/DC)120 V28 VStandard Round10.67mmNon-Illuminated--PC PinCircular - 6.35mm Dia1/4-40-Epoxy Sealed Terminals-30°C ~ 85°C
7201MD9ABE, 7207MD9ABE, 7211MD9ABE
7201MD9ABE
SWITCH TOGGLE DPDT 0.4VA 20V
C&K
778
In Stock
1 : ¥2,381.00000
Tray
Tray
ActiveThrough Hole, Right AngleDPDTOn-On0.4VA (AC/DC)20 V20 VStandard Round6.86mmNon-Illuminated--PC Pin-Unthreaded-Epoxy Sealed Terminals-30°C ~ 85°C
S25AW-(RO), S6AW-(RO), S7AW-(RO)
S6AW
SWITCH TOGGLE DPDT 20A 125V
NKK Switches
157
In Stock
868
Factory
1 : ¥2,675.00000
Bulk
Bulk
ActivePanel MountDPDTOn-On20A (AC/DC)125 V30 VStandard Round17.50mmNon-Illuminated--Solder LugCircular - 12.50mm DiaM12 x 1IP67 - Dust Tight, Waterproof--30°C ~ 70°C
S28AWF
S28AWF
SWITCH TOGGLE DPDT 15A 125V
NKK Switches
398
In Stock
865
Factory
1 : ¥3,010.00000
Bulk
Bulk
ActivePanel MountDPDTMom-Off-Mom15A (AC), 20A (DC)125 V30 VStandard Round17.50mmNon-Illuminated--Quick Connect - 0.250" (6.3mm)Circular - 12.50mm DiaM12 x 1IP67 - Dust Tight, Waterproof--30°C ~ 70°C
GTB-3B11
GTB-3B11
SWITCH TOGGLE DPDT 12A 125V
CW Industries
946
In Stock
1 : ¥3,121.00000
Bulk
Bulk
ActivePanel MountDPDTOn-Off-On12A (AC)125 V-Standard Round17.00mmNon-Illuminated--Quick Connect - 0.250" (6.3mm)Circular - 12.00mm Dia15/32-32IP68 - Dust Tight, Waterproof--
GTB-4B13
GTB-4B13
SWITCH TOGGLE DPDT 12A 125V
CW Industries
244
In Stock
1 : ¥3,172.00000
Bulk
Bulk
ActivePanel MountDPDTOn-On12A (AC)125 V-Standard Round16.20mmNon-Illuminated--Quick Connect - 0.250" (6.3mm)Circular - 12.00mm Dia15/32-32IP68 - Dust Tight, Waterproof--
S7AL
S6AL
SWITCH TOGGLE DPDT 20A 125V
NKK Switches
2,498
In Stock
2,399
Factory
1 : ¥3,205.00000
Bulk
Bulk
ActivePanel MountDPDTOn-On20A (AC/DC)125 V30 VLocking Lever23.50mmNon-Illuminated--Solder LugCircular - 12.50mm DiaM12 x 1IP67 - Dust Tight, Waterproof--30°C ~ 70°C
S7AL
S7AL
SWITCH TOGGLE DPDT 20A 125V
NKK Switches
121
In Stock
375
Factory
1 : ¥3,230.00000
Bulk
Bulk
ActivePanel MountDPDTOn-Off-On20A (AC/DC)125 V30 VLocking Lever23.50mmNon-Illuminated--Solder LugCircular - 12.50mm DiaM12 x 1IP67 - Dust Tight, Waterproof--30°C ~ 70°C
S6AWB
S6AWB
SWITCH TOGGLE DPDT 15A 125V
NKK Switches
153
In Stock
246
Factory
1 : ¥5,009.00000
Bulk
Bulk
ActivePanel MountDPDTOn-On15A (AC), 20A (DC)125 V30 VStandard Round17.50mmNon-Illuminated--Solder LugCircular - 12.50mm DiaM12 x 1IP68 - Dust Tight, WaterproofWaterproof Boot-30°C ~ 70°C
S822D
S822D
SWITCH TOGGLE DPDT 30A 30V
NKK Switches
170
In Stock
55
Factory
1 : ¥5,587.00000
Bulk
Bulk
ActivePanel MountDPDTOn-On30A (DC)-30 VFlatted27.00mmNon-Illuminated--Screw TerminalCircular - 12.50mm DiaM12 x 1---10°C ~ 70°C
314
In Stock
1 : ¥8,583.00000
Bulk
Bulk
ActivePanel MountDPDTOn-On15A (AC)125 V-Standard Round17.27mmNon-Illuminated--Screw TerminalCircular - 12.40mm Dia15/32-32Environment Sealed--65°C ~ 71°C
Showing
of 9,161

DPDT Toggle Switches


Toggle switches are mechanical devices that make or break electrical connections in a circuit by the closing or opening electrical contacts when the protruding actuator is manually moved (toggled) from one position (throw) to another. Toggle switches are defined by their number of poles and throws. Pole refers to the number of separate circuits that the switch controls. A single-pole, single throw switch controls just one circuit as in a simple on/off switch that connects or disconnects two terminals. Changeover contacts are double throw.