Showing
of 1,468
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
PTS526 SK15 SMTR2 LFS
PTS526 SK15 SMTR2 LFS
TACT 5.2 X 5.2, 1.5 MM H, 260GF,
C&K
397,689
In Stock
1 : ¥18.00000
Cut Tape (CT)
4,000 : ¥10.63150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCStandardSurface Mount1.50mm-Top ActuatedGull Wing5.20mm x 5.20mmNon-Illuminated--260gfIP40--20°C ~ 70°C
PTS815
PTS815 SJM 250 SMTR LFS
TACT 4.2 X 3.2, 2.5 MM H, 180GF,
C&K
220,438
In Stock
1 : ¥25.00000
Cut Tape (CT)
3,000 : ¥14.78033
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCOval ButtonSurface Mount2.50mm-Top ActuatedJ Lead4.20mm x 3.20mmNon-Illuminated--180gfIP40--20°C ~ 70°C
PTS 647 SM38 SMTR2 LFS
PTS 647 SM38 SMTR2 LFS
TACT 4.5 X 4.5, 3.8 MM H, 1.8N,
C&K
91,519
In Stock
1 : ¥29.00000
Cut Tape (CT)
2,000 : ¥17.33650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCStandardSurface Mount3.80mm-Top ActuatedGull Wing4.50mm x 4.50mmNon-Illuminated--180gfIP40--20°C ~ 70°C
PTS530
PTS530 GM055 SMTR LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
136,057
In Stock
1 : ¥37.00000
Cut Tape (CT)
7,000 : ¥19.80371
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCFlushSurface Mount0.55mm-Top ActuatedGull Wing4.50mm x 4.50mmNon-Illuminated--160gf---40°C ~ 85°C
KXT Series
KXT 331 LHS
SWITCH TACTILE SPST-NO 0.02A 15V
C&K
80,901
In Stock
1 : ¥40.00000
Cut Tape (CT)
8,500 : ¥22.00388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.02A @ 15VDCStandardSurface Mount0.60mm-Top ActuatedSMD (SMT) Tab3.00mm x 2.00mmNon-Illuminated--240gf---40°C ~ 85°C
PTS645SM43SMTR (LFS)
PTS645SM43SMTR92 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
622,752
In Stock
1 : ¥38.00000
Cut Tape (CT)
1,000 : ¥22.93800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCStandardSurface Mount4.30mm-Top ActuatedGull Wing6.00mm x 6.00mmNon-Illuminated--160gf-Blue Actuator-20°C ~ 85°C
PTS645SK43SM(TRLFS)
PTS645SK43SMTR92 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
294,341
In Stock
1 : ¥38.00000
Cut Tape (CT)
1,000 : ¥22.93800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCStandardSurface Mount4.30mm-Top ActuatedGull Wing6.00mm x 6.00mmNon-Illuminated--260gf---40°C ~ 85°C
PTS645SK50SM(TRLFS)
PTS645SK50SMTR92 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
107,326
In Stock
1 : ¥38.00000
Cut Tape (CT)
1,000 : ¥22.93800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCStandardSurface Mount5.00mm-Top ActuatedGull Wing6.00mm x 6.00mmNon-Illuminated--260gf---40°C ~ 85°C
KMT071_NGJ_LHS
KMT021 NGJ LHS
SWITCH TACTILE SPST-NO 0.05A 32V
C&K
771,203
In Stock
1 : ¥44.00000
Cut Tape (CT)
5,000 : ¥24.44880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 32VDCStandardSurface Mount0.65mm-Top ActuatedJ Lead3.00mm x 2.60mmNon-Illuminated--160gfIP68 - Dust Tight, WaterproofTactile Feedback-40°C ~ 85°C
KMT071_NGJ_LHS
KMT031 NGJ LHS
SWITCH TACTILE SPST-NO 0.05A 32V
C&K
129,093
In Stock
1 : ¥44.00000
Cut Tape (CT)
5,000 : ¥24.44880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 32VDCStandardSurface Mount0.65mm-Top ActuatedJ Lead3.00mm x 2.60mmNon-Illuminated--340gfIP68 - Dust Tight, WaterproofTactile Feedback-40°C ~ 85°C
PTS645
PTS645SH43SMTR92 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
347,533
In Stock
1 : ¥41.00000
Cut Tape (CT)
1,000 : ¥25.07100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCStandardSurface Mount4.30mm-Top ActuatedGull Wing6.00mm x 6.00mmNon-Illuminated--200gf---40°C ~ 85°C
PTS645
PTS645SL50SMTR92 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
90,143
In Stock
1 : ¥41.00000
Cut Tape (CT)
1,000 : ¥25.07100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCStandardSurface Mount5.00mm-Top ActuatedGull Wing6.00mm x 6.00mmNon-Illuminated--130gf---40°C ~ 85°C
PTS645SH50SM(TRLFS)
PTS645SH50SMTR92 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
69,135
In Stock
1 : ¥41.00000
Cut Tape (CT)
1,000 : ¥25.07100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCStandardSurface Mount5.00mm-Top ActuatedGull Wing6.00mm x 6.00mmNon-Illuminated--200gf---40°C ~ 85°C
PTS645
PTS645SL43SMTR92 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
4,285
In Stock
1 : ¥26.00000
Cut Tape (CT)
1,000 : ¥25.07100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCStandardSurface Mount4.30mm-Top ActuatedGull Wing6.00mm x 6.00mmNon-Illuminated--130gf---40°C ~ 85°C
KMT071-NGJ-LHS
KMT071 NGJ LHS
SWITCH TACTILE SPST-NO 0.05A 32V
C&K
40,828
In Stock
1 : ¥50.00000
Cut Tape (CT)
5,000 : ¥25.82240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 32VDCStandardSurface Mount0.65mm-Top ActuatedJ Lead3.00mm x 2.60mmNon-Illuminated--230gfIP68 - Dust Tight, WaterproofTactile Feedback-40°C ~ 85°C
PTS810 SJM 250 SMTR LFS
PTS810 SJM 250 SMTR LFS
SWITCH TACTILE SPST-NO 0.05A 16V
C&K
283,618
In Stock
1 : ¥50.00000
Cut Tape (CT)
2,900 : ¥27.79621
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 16VDCOval ButtonSurface Mount2.50mm-Top ActuatedJ Lead4.20mm x 3.20mmNon-Illuminated--160gf---40°C ~ 85°C
PTS810 SJK 250 SMTR LFS
PTS810 SJK 250 SMTR LFS
SWITCH TACTILE SPST-NO 0.05A 16V
C&K
279,902
In Stock
1 : ¥50.00000
Cut Tape (CT)
2,900 : ¥27.79621
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 16VDCOval ButtonSurface Mount2.50mm-Top ActuatedJ Lead4.20mm x 3.20mmNon-Illuminated--260gf---40°C ~ 85°C
PTS645SL50 (LFS)
PTS645SL50-2 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
5,256
In Stock
1 : ¥28.00000
Bulk
Bulk
ActiveSPST-NOOff-Mom0.05A @ 12VDCStandardThrough Hole5.00mm-Top ActuatedPC Pin6.00mm x 6.00mmNon-Illuminated--130gf---40°C ~ 85°C
PTS810
PTS810 SJG 250 SMTR LFS
SWITCH TACTILE SPST-NO 0.05A 16V
C&K
196,092
In Stock
1 : ¥56.00000
Cut Tape (CT)
2,900 : ¥31.05138
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 16VDCOval ButtonSurface Mount2.50mm-Top ActuatedJ Lead4.20mm x 3.20mmNon-Illuminated--400gf---40°C ~ 85°C
PTS840
PTS840 GK SMTR LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
61,150
In Stock
1 : ¥57.00000
Cut Tape (CT)
3,500 : ¥32.55400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCRectangular ButtonSurface Mount, Right Angle--Side ActuatedGull Wing4.70mm x 2.90mmNon-Illuminated--220gf---40°C ~ 85°C
PTS840-GKP-SMTR-LFS
PTS840 GKP SMTR LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
209,981
In Stock
1 : ¥59.00000
Cut Tape (CT)
3,500 : ¥33.05486
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCRectangular ButtonSurface Mount, Right Angle--Side ActuatedGull Wing4.70mm x 2.90mmNon-Illuminated--220gf-Board Guide-40°C ~ 85°C
PTS840
PTS840 GMP SMTR LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
94,596
In Stock
1 : ¥59.00000
Cut Tape (CT)
3,500 : ¥33.05486
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCRectangular ButtonSurface Mount, Right Angle--Side ActuatedGull Wing4.70mm x 2.90mmNon-Illuminated--160gf-Board Guide-40°C ~ 85°C
KMR7
KMR731NG LFS
SWITCH TACTILE SPST-NO 50MA 32V
C&K
59,760
In Stock
1 : ¥65.00000
Cut Tape (CT)
6,000 : ¥33.49917
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 32VDCStandardSurface Mount2.50mm-Top ActuatedGull Wing4.20mm x 2.80mmNon-Illuminated--300gfIP67 - Dust Tight, Waterproof--40°C ~ 85°C
KMR6
KMR631NG ULC LFS
SWITCH TACTILE SPST-NO 50MA 32V
C&K
187,168
In Stock
1 : ¥65.00000
Cut Tape (CT)
7,000 : ¥33.73214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 32VDCStandardSurface Mount1.90mm-Top ActuatedGull Wing4.20mm x 2.80mmNon-Illuminated--300gfIP67 - Dust Tight, Waterproof--40°C ~ 85°C
KMR7
KMR742NG LFS
SWITCH TACTILE SPST-NO 50MA 32V
C&K
15,635
In Stock
1 : ¥66.00000
Cut Tape (CT)
6,000 : ¥34.89517
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 32VDCStandardSurface Mount2.50mm-Top ActuatedGull Wing4.20mm x 2.80mmNon-Illuminated--400gfIP67 - Dust Tight, Waterproof--40°C ~ 85°C
Showing
of 1,468

C&K Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.