Spiral Wrap, Expandable Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
106 In Stock | 1 : ¥8,596.00000 Bulk | Bulk | Active | Slit Wrap | Slit Harness | 0.284" (7.21mm) | - | 0.398" (10.11mm) | Polyethylene (PE) | Black | 100' (30.48m) | 0.007" ~ 0.020" (0.18mm ~ 0.51mm) | -40°C ~ 50°C | - | Abrasion Resistant | - | - | Crush Resistant, Impact Resistant | - | - | |||
157 In Stock | 1 : ¥12,633.00000 Bulk | Bulk | Active | Slit Wrap | Slit Harness | 0.664" (16.87mm) | - | 0.847" (21.51mm) | Polyethylene (PE) | Black | 100' (30.48m) | 0.007" ~ 0.020" (0.18mm ~ 0.51mm) | -40°C ~ 50°C | - | Abrasion Resistant | - | - | Crush Resistant, Impact Resistant | - | - | |||
219 In Stock | 1 : ¥12,872.00000 Bulk | Bulk | Active | Spiral Wrap | Harness | - | 2.000" (50.80mm) | 0.250" (6.35mm) | Polyethylene (PE) | Natural | 100' (30.48m) | 0.040" (1.02mm) | -40°C ~ 50°C | - | Abrasion Resistant | - | - | - | UL94 HB | - | |||
26 In Stock 75 Factory | 1 : ¥1,529.00000 Spool | Spool | Active | Spiral Wrap | Harness | 0.472" (12.00mm) | 1.969" (50.00mm) | - | Polyethylene (PE), Halogen Free | Clear | 82.02' (25.00m) | - | -50°C ~ 85°C | - | - | - | - | - | UL94 HB | - | |||
8 In Stock | 1 : ¥10,071.00000 Bulk | Bulk | Active | Slit Wrap | Slit Harness | 0.350" (8.89mm) | - | 0.504" (12.80mm) | Polyethylene (PE) | Black | 100' (30.48m) | 0.006" ~ 0.025" (0.15mm ~ 0.64mm) | -40°C ~ 50°C | - | Abrasion Resistant | - | - | Crush Resistant, Impact Resistant | - | - | |||
6 In Stock | 1 : ¥14,979.00000 Bulk | Bulk | Active | Slit Wrap | Slit Harness | 0.767" (19.48mm) | - | 0.941" (23.90mm) | Polyethylene (PE) | Black | 100' (30.48m) | 0.007" ~ 0.020" (0.18mm ~ 0.51mm) | -40°C ~ 50°C | - | Abrasion Resistant | - | - | Crush Resistant, Impact Resistant | - | - | |||
0 In Stock Check Lead Time | 1 : ¥12,082.00000 Bulk | Bulk | Active | Slit Wrap | Slit Harness | 1.278" (32.46mm) | - | 1.536" (39.01mm) | Polyethylene (PE) | Black | 50.00' (15.24m) | 0.008" ~ 0.030" (0.20mm ~ 0.76mm) | -40°C ~ 50°C | - | Abrasion Resistant | - | - | Crush Resistant, Impact Resistant | - | - | |||
0 In Stock Check Lead Time | 1 : ¥187,325.00000 Bulk | Bulk | Active | Slit Wrap | Slit Harness | 0.512" (13.00mm) | - | 0.654" (16.61mm) | Polyethylene (PE) | Black | 4000' (1219.20m) | 0.007" ~ 0.020" (0.18mm ~ 0.51mm) | -40°C ~ 50°C | - | Abrasion Resistant | - | - | Crush Resistant, Impact Resistant | - | - |