Compare | Mfr Part # | Price | Stock | Supplier | Mfr | Min Qty | DK Part # | Series | Package | Part Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
¥292.00000 | 4,311 - Immediate | CUI Devices | CUI Devices | 1 | CDMG15008-03A-ND | CDMG | Tray | Active | Magnetic | General Purpose | 900 Hz ~ 20 kHz | 900Hz | 8 Ohms | 88.00 | 1W/1M | Sound Pressure Level (SPL) | 300 mW | 500 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Solder Pads | 0.591" Dia (15.00mm) | 0.110" (2.80mm) | ||
¥299.00000 | 1,557 - Immediate | CUI Devices | CUI Devices | 1 | CDMG13008L-02-ND | CDMG | Tray | Active | Magnetic | General Purpose | 1.05 kHz ~ 20 kHz | 1050Hz | 8 Ohms | 75.00 | 1W/1M | Sound Pressure Level (SPL) | 200 mW | 400 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Solder Pads | 0.512" Dia (13.00mm) | 0.079" (2.00mm) | ||
¥301.00000 | 1,201 - Immediate | CUI Devices | CUI Devices | 1 | CDMG16008-03-ND | CDMG | Tray | Active | Magnetic | General Purpose | 600 Hz ~ 20 kHz | 600Hz | 8 Ohms | 69.00 | 1W/1M | Sound Pressure Level (SPL) | 300 mW | 500 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Solder Pads | 0.630" Dia (16.00mm) | 0.100" (2.55mm) | ||
Obsolete | 0 - Immediate | CUI Devices | CUI Devices | - Non-Stock | CDMG15008-03-ND | CDMG | Bag | Obsolete | Magnetic | General Purpose | 900 Hz ~ 20 kHz | 900Hz | 8 Ohms | 77.00 | 1W/1M | Sound Pressure Level (SPL) | 300 mW | 500 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Solder Pads | 0.591" Dia (15.00mm) | 0.110" (2.80mm) |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.