Solid State Relays (SSR)

Results: 67
Stocking Options
Environmental Options
Media
Exclude
67Results
Applied FiltersRemove All

Showing
of 67
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
6-SMD
LCA110STR
SSR RELAY SPST-NO 120MA 0-350V
Littelfuse Inc.
682
In Stock
1 : ¥313.00000
Cut Tape (CT)
1,000 : ¥221.85300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 350 V
120 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
CSA, EN, UL
-
-
6 DIP
LCA110
SSR RELAY SPST-NO 120MA 0-350V
Littelfuse Inc.
5,525
In Stock
1 : ¥328.00000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 350 V
120 mA
35 Ohms
PC Pin
-40°C ~ 85°C
6-DIP (0.300", 7.62mm)
6-DIP
CSA, EN, UL
-
-
6-SMD
LCA110LSTR
SSR RELAY SPST-NO 120MA 0-350V
Littelfuse Inc.
10,998
In Stock
40,000
Factory
1 : ¥330.00000
Cut Tape (CT)
1,000 : ¥233.56400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 350 V
120 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
CSA, EN, UL
-
-
6-SMD
LCA182STR
SSR RELAY SPST-NO 120MA 0-350V
Littelfuse Inc.
9,638
In Stock
1 : ¥383.00000
Cut Tape (CT)
1,000 : ¥271.32000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 350 V
120 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
CSA, EN, UL
-
-
6 DIP
LCA127
SSR RELAY SPST-NO 200MA 0-250V
Littelfuse Inc.
2,076
In Stock
2,000
Factory
1 : ¥551.00000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 250 V
200 mA
10 Ohms
PC Pin
-40°C ~ 85°C
6-DIP (0.300", 7.62mm)
6-DIP
CSA, EN, UL
-
-
6-SMD
LCA710STR
SSR RELAY SPST-NO 1A 0-60V
Littelfuse Inc.
4,211
In Stock
2,000
Factory
1 : ¥712.00000
Cut Tape (CT)
1,000 : ¥503.12100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
1 A
500 mOhms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
CSA, EN, UL
-
-
6-SMD
LCA717STR
SSR RELAY SPST-NO 2A 0-30V
Littelfuse Inc.
3,930
In Stock
16,000
Factory
1 : ¥736.00000
Cut Tape (CT)
1,000 : ¥519.74400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 30 V
2 A
150 mOhms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
CSA, EN, UL
-
-
6 DIP
LCA710
SSR RELAY SPST-NO 1A 0-60V
Littelfuse Inc.
3,230
In Stock
1 : ¥746.00000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
1 A
500 mOhms
PC Pin
-40°C ~ 85°C
6-DIP (0.300", 7.62mm)
6-DIP
CSA, EN, UL
-
-
6-SMD
LCA701STR
SSR RELAY SPST-NO 1.5A 0-100V
Littelfuse Inc.
889
In Stock
7,000
Factory
1 : ¥759.00000
Cut Tape (CT)
1,000 : ¥536.35500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 100 V
1.5 A
300 mOhms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
CSA, EN, UL
-
-
6-SMD
LCA717S
SSR RELAY SPST-NO 2A 0-30V
Littelfuse Inc.
1,159
In Stock
1 : ¥770.00000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 30 V
2 A
150 mOhms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
CSA, EN, UL
-
-
6-SMD
LCA715STR
SSR RELAY SPST-NO 2.2A 0-60V
Littelfuse Inc.
1,405
In Stock
79,000
Factory
1 : ¥833.00000
Cut Tape (CT)
1,000 : ¥588.69700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
2.2 A
150 mOhms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
CSA, EN, UL
-
-
6 DIP
LCA701
SSR RELAY SPST-NO 1.5A 0-100V
Littelfuse Inc.
2,776
In Stock
400
Factory
1 : ¥864.00000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 100 V
1.5 A
300 mOhms
PC Pin
-40°C ~ 85°C
6-DIP (0.300", 7.62mm)
6-DIP
CSA, EN, UL
-
-
6-SMD
LCA715S
SSR RELAY SPST-NO 2.2A 0-60V
Littelfuse Inc.
701
In Stock
13,700
Factory
1 : ¥873.00000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
2.2 A
150 mOhms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
CSA, EN, UL
-
-
6-SMD
LCA127STR
SSR RELAY SPST-NO 200MA 0-250V
Littelfuse Inc.
1,340
In Stock
1 : ¥534.00000
Cut Tape (CT)
1,000 : ¥377.09600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 250 V
200 mA
10 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
CSA, EN, UL
-
-
6 DIP
LCA717
SSR RELAY SPST-NO 2A 0-30V
Littelfuse Inc.
1,076
In Stock
1,750
Factory
1 : ¥770.00000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 30 V
2 A
150 mOhms
PC Pin
-40°C ~ 85°C
6-DIP (0.300", 7.62mm)
6-DIP
CSA, EN, UL
-
-
6-SMD
LCA701S
SSR RELAY SPST-NO 1.5A 0-100V
Littelfuse Inc.
2,205
In Stock
13,000
Factory
1 : ¥795.00000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 100 V
1.5 A
300 mOhms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
CSA, EN, UL
-
-
6-SMD
LCA712STR
SSR RELAY SPST-NO 1A 0-60V
Littelfuse Inc.
3,739
In Stock
13,000
Factory
1 : ¥818.00000
Cut Tape (CT)
1,000 : ¥577.69600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
1 A
500 mOhms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
CSA, EN, UL
-
-
6-SMD
LCA110LS
SSR RELAY SPST-NO 120MA 0-350V
Littelfuse Inc.
7,207
In Stock
400
Factory
1 : ¥294.00000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 350 V
120 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
CSA, EN, UL
-
-
6-SMD
LCA110S
SSR RELAY SPST-NO 120MA 0-350V
Littelfuse Inc.
2,352
In Stock
10,800
Factory
1 : ¥328.00000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 350 V
120 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
CSA, EN, UL
-
-
6 DIP
LCA110L
SSR RELAY SPST-NO 120MA 0-350V
Littelfuse Inc.
125
In Stock
23,400
Factory
1 : ¥346.00000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 350 V
120 mA
35 Ohms
PC Pin
-40°C ~ 85°C
6-DIP (0.300", 7.62mm)
6-DIP
CSA, EN, UL
-
-
6 DIP
LCA182
SSR RELAY SPST-NO 120MA 0-350V
Littelfuse Inc.
183
In Stock
1 : ¥394.00000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 350 V
120 mA
35 Ohms
PC Pin
-40°C ~ 85°C
6-DIP (0.300", 7.62mm)
6-DIP
CSA, EN, UL
-
-
6-SMD
LCA182S
SSR RELAY SPST-NO 120MA 0-350V
Littelfuse Inc.
303
In Stock
800
Factory
1 : ¥397.00000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 350 V
120 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
CSA, EN, UL
-
-
6-SMD
LCA120STR
SSR RELAY SPST-NO 170MA 0-250V
Littelfuse Inc.
9,193
In Stock
1 : ¥466.00000
Cut Tape (CT)
1,000 : ¥328.77200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 250 V
170 mA
20 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
CSA, EN, UL
-
-
6 DIP
LCA120
SSR RELAY SPST-NO 170MA 0-250V
Littelfuse Inc.
250
In Stock
1,400
Factory
1 : ¥479.00000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 250 V
170 mA
20 Ohms
PC Pin
-40°C ~ 85°C
6-DIP (0.300", 7.62mm)
6-DIP
CSA, EN, UL
-
-
6-SMD
LCA127S
SSR RELAY SPST-NO 200MA 0-250V
Littelfuse Inc.
172
In Stock
1 : ¥558.00000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 250 V
200 mA
10 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
CSA, EN, UL
-
-
Showing
of 67

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.