Solid State Drives (SSDs), Hard Disk Drives (HDDs)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Memory Size | Memory Type | Form Factor | Speed - Read | Speed - Write | Voltage - Supply | Type | Current - Max | Operating Temperature | Weight | Size / Dimension | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : ¥9,190.00000 Box | Box | Active | 512MB | Solid State Drive (SSD) FLASH - NAND (SLC) | mSATA | 105MB/s | 60MB/s | 3.3V | SATA II | 365mA | -40°C ~ 85°C | - | 50.80mm x 29.85mm | |||
2 In Stock | 1 : ¥10,649.00000 Box | Box | Active | 2GB | Solid State Drive (SSD) FLASH - NAND (SLC) | mSATA | 105MB/s | 60MB/s | 3.3V | SATA II | 365mA | -40°C ~ 85°C | - | 50.80mm x 29.85mm | |||
4 In Stock | 1 : ¥31,381.00000 Box | Box | Active | 8GB | Solid State Drive (SSD) FLASH - NAND (SLC) | mSATA | 105MB/s | 60MB/s | 3.3V | SATA II | 365mA | -40°C ~ 85°C | - | 50.80mm x 29.85mm | |||
1 In Stock | 1 : ¥10,619.00000 Box | Box | Active | 1GB | Solid State Drive (SSD) FLASH - NAND (SLC) | mSATA | 105MB/s | 60MB/s | 3.3V | SATA II | 365mA | -40°C ~ 85°C | - | 50.80mm x 29.85mm | |||
1 In Stock | 1 : ¥19,786.00000 Box | Box | Active | 4GB | Solid State Drive (SSD) FLASH - NAND (SLC) | mSATA | 105MB/s | 60MB/s | 3.3V | SATA II | 365mA | -40°C ~ 85°C | - | 50.80mm x 29.85mm | |||
0 In Stock Check Lead Time | 1 : ¥8,575.00000 Box | Box | Active | 512MB | Solid State Drive (SSD) FLASH - NAND (SLC) | mSATA | 105MB/s | 60MB/s | 3.3V | SATA II | 365mA | 0°C ~ 70°C | - | 50.80mm x 29.85mm | |||
0 In Stock Check Lead Time | 1 : ¥9,378.00000 Box | Box | Active | 1GB | Solid State Drive (SSD) FLASH - NAND (SLC) | mSATA | 105MB/s | 60MB/s | 3.3V | SATA II | 365mA | 0°C ~ 70°C | - | 50.80mm x 29.85mm | |||
0 In Stock Check Lead Time | 1 : ¥11,869.00000 Box | Box | Active | 2GB | Solid State Drive (SSD) FLASH - NAND (SLC) | mSATA | 105MB/s | 60MB/s | 3.3V | SATA II | 365mA | 0°C ~ 70°C | - | 50.80mm x 29.85mm | |||
0 In Stock Check Lead Time | 1 : ¥17,149.00000 Box | Box | Active | 4GB | Solid State Drive (SSD) FLASH - NAND (SLC) | mSATA | 105MB/s | 60MB/s | 3.3V | SATA II | 365mA | 0°C ~ 70°C | - | 50.80mm x 29.85mm | |||
0 In Stock Check Lead Time | 1 : ¥27,458.00000 Box | Box | Active | 8GB | Solid State Drive (SSD) FLASH - NAND (SLC) | mSATA | 105MB/s | 60MB/s | 3.3V | SATA II | 365mA | 0°C ~ 70°C | - | 50.80mm x 29.85mm |