Single FETs, MOSFETs

Results: 227
Stocking Options
Environmental Options
Media
Marketplace Product
227Results
Applied FiltersRemove All

Showing
of 227
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
IRFR9220TRLPBF
SIHD14N60E-GE3
MOSFET N-CH 600V 13A DPAK
Vishay Siliconix
1,156
In Stock
1 : ¥495.00000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
13A (Tc)
10V
309mOhm @ 7A, 10V
4V @ 250µA
64 nC @ 10 V
±30V
1205 pF @ 100 V
-
147W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
SQJA80EP-T1_GE3
SIHJ10N60E-T1-GE3
MOSFET N-CH 600V 10A PPAK SO-8
Vishay Siliconix
15,969
In Stock
1 : ¥592.00000
Cut Tape (CT)
3,000 : ¥193.42033
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
10A (Tc)
10V
360mOhm @ 5A, 10V
4.5V @ 250µA
50 nC @ 10 V
±30V
784 pF @ 100 V
-
89W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
SIHP050N60E-GE3
SIHP24N80AE-GE3
MOSFET N-CH 800V 21A TO220AB
Vishay Siliconix
115
In Stock
1 : ¥708.00000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
800 V
21A (Tc)
10V
184mOhm @ 10A, 10V
4V @ 250µA
89 nC @ 10 V
±30V
1836 pF @ 100 V
-
208W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
MOSFETS 5128 PF 554W 3.8V 180 NC
E4M0015075J2-TR
MOSFETS 5128 PF 554W 3.8V 180 NC
Wolfspeed, Inc.
140
In Stock
1 : ¥6,347.00000
Cut Tape (CT)
800 : ¥4,259.75375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
750 V
156A (Tc)
15V
21mOhm @ 55.8A, 15V
3.8V @ 15.4mA
180 nC @ 15 V
+19V, -8V
5128 pF @ 500 V
-
554W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-263-7
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
C3M0065100K
E3M0021120K
SIC, MOSFET, 21M, 1200V, TO-247-
Wolfspeed, Inc.
335
In Stock
1 : ¥6,622.00000
Tube
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
104A (Tc)
15V
28.8mOhm @ 62.1A, 15V
3.6V @ 17.1mA
177 nC @ 15 V
+19V, -8V
5100 pF @ 1000 V
-
405W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Through Hole
TO-247-4L
TO-247-4
SIHD5N80AE-GE3
SIHD4N80E-GE3
MOSFET N-CH 800V 4.3A DPAK
Vishay Siliconix
1,999
In Stock
1 : ¥285.00000
Bulk
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
800 V
4.3A (Tc)
10V
1.27Ohm @ 2A, 10V
4V @ 250µA
32 nC @ 10 V
±30V
622 pF @ 100 V
-
69W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
SIHA22N60EL-E3
SIHA11N80AE-GE3
MOSFET N-CH 800V 8A TO220
Vishay Siliconix
1,226
In Stock
1 : ¥449.00000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
800 V
8A (Tc)
10V
450mOhm @ 5.5A, 10V
4V @ 250µA
42 nC @ 10 V
±30V
804 pF @ 100 V
-
31W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220 Full Pack
TO-220-3 Full Pack
SIHF12N60E-GE3
SIHF065N60E-GE3
MOSFET N-CH 600V 40A TO220
Vishay Siliconix
431
In Stock
1 : ¥1,047.00000
Bulk
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
600 V
40A (Tc)
10V
65mOhm @ 16A, 10V
5V @ 250µA
74 nC @ 10 V
±30V
2700 pF @ 100 V
-
39W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220 Full Pack
TO-220-3 Full Pack
SIHW70N60EF-GE3
SQW61N65EF-GE3
MOSFET N-CH 650V 62A TO247AD
Vishay Siliconix
148
In Stock
1 : ¥2,255.00000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
62A (Tc)
-
52mOhm @ 32A, 10V
4V @ 250µA
344 nC @ 10 V
±30V
7379 pF @ 100 V
-
625W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Through Hole
TO-247AD
TO-247-3
IRFP254PBF
SIHG018N60E-GE3
MOSFET N-CH 600V 99A TO247AC
Vishay Siliconix
774
In Stock
1 : ¥2,923.00000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
99A (Tc)
10V
23mOhm @ 25A, 10V
5V @ 250µA
228 nC @ 10 V
±30V
7612 pF @ 100 V
-
524W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247AC
TO-247-3
C3M0065100K
E3M0032120K
SIC, MOSFET, 32M, 1200V, TO-247-
Wolfspeed, Inc.
285
In Stock
1 : ¥5,639.00000
Tube
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
67A (Tc)
15V
43mOhm @ 38.9A, 15V
3.6V @ 10.7mA
113 nC @ 15 V
+19V, -8V
3460 pF @ 1000 V
-
278W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Through Hole
TO-247-4L
TO-247-4
E4M0015075K1
E4M0015075K1
MOSFETS AUTOMOTIVE 372W 3.8V NC
Wolfspeed, Inc.
133
In Stock
1 : ¥6,347.00000
Bulk
Bulk
Active
N-Channel
SiCFET (Silicon Carbide)
750 V
128A (Tc)
15V
21mOhm @ 55.8A, 15V
3.8V @ 15.4mA
191 nC @ 15 V
+19V, -8V
5128 pF @ 500 V
-
372W (Tc)
-40°C ~ 175°C (TJ)
Automotive
AEC-Q101
Through Hole
TO-247-4L
TO-247-4
SIHD5N80AE-GE3
SIHD5N80AE-GE3
E SERIES POWER MOSFET DPAK (TO-2
Vishay Siliconix
2,805
In Stock
1 : ¥266.00000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
800 V
4.4A (Tc)
10V
1.35Ohm @ 1.5A, 10V
4V @ 250µA
16.5 nC @ 10 V
±30V
321 pF @ 100 V
-
62.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
IRFR9220TRLPBF
SIHD12N50E-GE3
MOSFET N-CH 550V 10.5A DPAK
Vishay Siliconix
2,939
In Stock
1 : ¥415.00000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
550 V
10.5A (Tc)
10V
380mOhm @ 6A, 10V
4V @ 250µA
50 nC @ 10 V
±30V
886 pF @ 100 V
-
114W (Tc)
-55°C ~ 150°C (TA)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252
SIHD11N80AE-GE3
MOSFET N-CH 800V 8A TO252AA
Vishay Siliconix
2,559
In Stock
1 : ¥415.00000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
800 V
8A (Tc)
10V
450mOhm @ 5.5A, 10V
4V @ 250µA
42 nC @ 10 V
±30V
804 pF @ 100 V
-
78W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
SIHD5N80AE-GE3
SIHD240N60E-GE3
MOSFET N-CH 600V 12A DPAK
Vishay Siliconix
4,566
In Stock
1 : ¥428.00000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
12A (Tc)
10V
240mOhm @ 5.5A, 10V
5V @ 250µA
23 nC @ 10 V
±30V
783 pF @ 100 V
-
78W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
SIHP050N60E-GE3
SIHP11N80AE-GE3
MOSFET N-CH 800V 8A TO220AB
Vishay Siliconix
831
In Stock
1 : ¥452.00000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
800 V
8A (Tc)
10V
450mOhm @ 5.5A, 10V
4V @ 250µA
42 nC @ 10 V
±30V
804 pF @ 100 V
-
78W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
SIHD5N80AE-GE3
SIHD6N80E-GE3
MOSFET N-CH 800V 5.4A DPAK
Vishay Siliconix
1,972
In Stock
1 : ¥469.00000
Bulk
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
800 V
5.4A (Tc)
10V
940mOhm @ 3A, 10V
4V @ 250µA
44 nC @ 10 V
±30V
827 pF @ 100 V
-
78W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-263-3
SIHB11N80AE-GE3
MOSFET N-CH 800V 8A D2PAK
Vishay Siliconix
972
In Stock
1 : ¥479.00000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
800 V
8A (Tc)
10V
450mOhm @ 5.5A, 10V
4V @ 250µA
42 nC @ 10 V
±30V
804 pF @ 100 V
-
78W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
IRFR9220TRLPBF
SIHD180N60E-GE3
MOSFET N-CH 600V 19A TO252AA
Vishay Siliconix
2,857
In Stock
1 : ¥505.00000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
19A (Tc)
10V
195mOhm @ 9.5A, 10V
5V @ 250µA
32 nC @ 10 V
±30V
1080 pF @ 100 V
-
156W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
SIHP050N60E-GE3
SIHP15N60E-GE3
MOSFET N-CH 600V 15A TO220AB
Vishay Siliconix
16,544
In Stock
1 : ¥516.00000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
15A (Tc)
10V
280mOhm @ 8A, 10V
4V @ 250µA
78 nC @ 10 V
±30V
1350 pF @ 100 V
-
180W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
TO-263-3
SIHB15N80AE-GE3
MOSFET N-CH 800V 13A D2PAK
Vishay Siliconix
1,065
In Stock
1 : ¥562.00000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
800 V
13A (Tc)
10V
350mOhm @ 7.5A, 10V
4V @ 250µA
53 nC @ 10 V
±30V
1093 pF @ 100 V
-
156W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
SIHF12N60E-GE3
SIHF12N60E-GE3
MOSFET N-CH 600V 12A TO220
Vishay Siliconix
699
In Stock
1 : ¥577.00000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
12A (Tc)
10V
380mOhm @ 6A, 10V
4V @ 250µA
58 nC @ 10 V
±30V
937 pF @ 100 V
-
33W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220 Full Pack
TO-220-3 Full Pack
TO-263-3
SIHB17N80AE-GE3
MOSFET N-CH 800V 15A D2PAK
Vishay Siliconix
983
In Stock
1 : ¥588.00000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
800 V
15A (Tc)
10V
290mOhm @ 8.5A, 10V
4V @ 250µA
62 nC @ 10 V
±30V
1260 pF @ 100 V
-
179W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
IRFP254PBF
SIHG17N80AE-GE3
MOSFET N-CH 800V 15A TO247AC
Vishay Siliconix
748
In Stock
1 : ¥672.00000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
800 V
15A (Tc)
10V
290mOhm @ 8.5A, 10V
4V @ 250µA
62 nC @ 10 V
±30V
1260 pF @ 100 V
-
179W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247AC
TO-247-3
Showing
of 227

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.