Single FETs, MOSFETs

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
AO3422
AO3422
MOSFET N-CH 55V 2.1A SOT23-3
Alpha & Omega Semiconductor Inc.
409,266
In Stock
1 : ¥85.00000
Cut Tape (CT)
3,000 : ¥18.75200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
55 V
2.1A (Ta)
2.5V, 4.5V
160mOhm @ 2.1A, 4.5V
2V @ 250µA
3.3 nC @ 4.5 V
±12V
300 pF @ 25 V
-
1.25W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
PSMNR82-30YLEX
BUK9Y6R0-60E,115
MOSFET N-CH 60V 100A LFPAK56
Nexperia USA Inc.
2,908
In Stock
1 : ¥287.00000
Cut Tape (CT)
1,500 : ¥112.91333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
100A (Tc)
5V
5.2mOhm @ 25A, 10V
2.1V @ 1mA
39.4 nC @ 5 V
±10V
6319 pF @ 25 V
-
195W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.