Single Diodes

Results: 2
Manufacturer
Diodes IncorporatedMicro Commercial Co
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A600 mV @ 1 A
Capacitance @ Vr, F
50pF @ 4V, 1MHz120pF @ 4V, 1MHz
Package / Case
SC-76, SOD-323SOD-123
Supplier Device Package
SOD-123SOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD 323
B5819WS-TP
DIODE SCHOTTKY 40V 1A SOD323
Micro Commercial Co
940,251
In Stock
1 : ¥43.00000
Cut Tape (CT)
3,000 : ¥7.31300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V1A600 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)1 mA @ 40 V120pF @ 4V, 1MHz--Surface MountSC-76, SOD-323SOD-323-65°C ~ 125°C
SOD 123
1N5819HWQ-7-F
DIODE SCHOTTKY 40V 1A SOD123
Diodes Incorporated
873
In Stock
849,000
Factory
1 : ¥64.00000
Cut Tape (CT)
3,000 : ¥14.28600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V1A450 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)1 mA @ 40 V50pF @ 4V, 1MHzAutomotiveAEC-Q101Surface MountSOD-123SOD-123-65°C ~ 125°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.