Single Conductor Cables (Hook-Up Wire)

Results: 2
Jacket Color
BlackRed
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
HOOK-UP STRANDED BLACK
9505-100BLK
TEST LEAD 20AWG 1000V BLACK 100'
E-Z-Hook
22
In Stock
1 : ¥40,476.00000
Bulk
Bulk
ActiveTest Lead20 AWG105/40Copper, TinnedPoly-Vinyl Chloride (PVC)0.080" (2.03mm)0.020" (0.51mm)100.0' (30.5m)1000V-20°C ~ 105°CBlack--
HOOK-UP STRANDED RED
9505-100RED
TEST LEAD 20AWG 1000V RED 100'
E-Z-Hook
8
In Stock
1 : ¥9,784.00000
Bulk
Bulk
ActiveTest Lead20 AWG105/40Copper, TinnedPoly-Vinyl Chloride (PVC)0.080" (2.03mm)0.020" (0.51mm)100.0' (30.5m)1000V-20°C ~ 105°CRed--
Showing
of 2

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.