Showing
of 40
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Relay Type
UD2 Series
UD2-3NUN-L
RELAY GENERAL PURPOSE DPDT 1A 3V
KEMET
11,543
In Stock
1 : ¥424.00000
Cut Tape (CT)
1,200 : ¥247.17000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveSurface Mount3VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max46.7 mANon Latching-Gull Wing--2.25 VDC0.3 VDC2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
UD2 Series
UD2-5NUN
RELAY GENERAL PURPOSE DPDT 1A 5V
KEMET
3,663
In Stock
1 : ¥405.00000
Tube
Tube
ActiveSurface Mount5VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max28 mANon Latching-Gull Wing--3.75 VDC0.5 VDC2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
UD2 Series
UD2-5SNU
RELAY GENERAL PURPOSE DPDT 1A 5V
KEMET
6,995
In Stock
1 : ¥419.00000
Tube
Tube
ActiveSurface Mount5VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max20 mALatching, Single Coil-Gull Wing--3.75 VDC-2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
UD2 Series
UD2-5NUN-L
RELAY GENERAL PURPOSE DPDT 1A 5V
KEMET
2,217
In Stock
1 : ¥424.00000
Cut Tape (CT)
1,200 : ¥247.17000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveSurface Mount5VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max28 mANon Latching-Gull Wing--3.75 VDC0.5 VDC2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
UD2 Series
UD2-12NU-L
RELAY GEN PURPOSE DPDT 1A 12V
KEMET
8,390
In Stock
1 : ¥437.00000
Cut Tape (CT)
1,200 : ¥255.15750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount12VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max11.7 mANon Latching-Gull Wing--9 VDC1.2 VDC2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
UD2 Series
UD2-12NU
RELAY GEN PURPOSE DPDT 1A 12V
KEMET
6,668
In Stock
1 : ¥419.00000
Tube
Tube
ActiveSurface Mount12VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max11.7 mANon Latching-Gull Wing--9 VDC1.2 VDC2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
UD2 Series
UD2-12NUN-L
RELAY GEN PURPOSE DPDT 1A 12V
KEMET
6,336
In Stock
1 : ¥437.00000
Cut Tape (CT)
2,400 : ¥250.60167
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveSurface Mount12VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max11.7 mANon Latching-Gull Wing--9 VDC1.2 VDC2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
UD2 Series
UD2-3NU
RELAY GENERAL PURPOSE DPDT 1A 3V
KEMET
2,685
In Stock
1 : ¥400.00000
Tube
Tube
ActiveSurface Mount3VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max46.7 mANon Latching-Gull Wing--2.25 VDC0.3 VDC2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
UD2 Series
UD2-4.5NUN-L
RELAY GEN PURPOSE DPDT 1A 4.5V
KEMET
2,400
In Stock
1 : ¥424.00000
Cut Tape (CT)
1,200 : ¥247.17000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveSurface Mount4.5VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max31 mANon Latching-Gull Wing--3.38 VDC0.45 VDC2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
UD2 Series
UD2-4.5NU
RELAY GEN PURPOSE DPDT 1A 4.5V
KEMET
6,898
In Stock
1 : ¥400.00000
Tube
Tube
ActiveSurface Mount4.5VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max31 mANon Latching-Gull Wing--3.38 VDC0.45 VDC2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
UD2 Series
UD2-3NU-L
RELAY GENERAL PURPOSE DPDT 1A 3V
KEMET
2,340
In Stock
1 : ¥419.00000
Cut Tape (CT)
2,400 : ¥240.16417
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount3VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max46.7 mANon Latching-Gull Wing--2.25 VDC0.3 VDC2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
UD2 Series
UD2-5NU-L
RELAY GENERAL PURPOSE DPDT 1A 5V
KEMET
914
In Stock
1 : ¥419.00000
Cut Tape (CT)
1,200 : ¥244.53000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount5VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max28 mANon Latching-Gull Wing--3.75 VDC0.5 VDC2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
UD2 Series
UD2-5SNUN-L
RELAY GENERAL PURPOSE DPDT 1A 5V
KEMET
2,382
In Stock
1 : ¥434.00000
Cut Tape (CT)
1,200 : ¥252.49583
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveSurface Mount5VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max20 mALatching, Single Coil-Gull Wing--3.75 VDC-2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
UD2 Series
UD2-5NU
RELAY GENERAL PURPOSE DPDT 1A 5V
KEMET
0
In Stock
Check Lead Time
1 : ¥400.00000
Tube
Tube
ActiveSurface Mount5VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max28 mANon Latching-Gull Wing--3.75 VDC0.5 VDC2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
UD2 Series
UD2-4.5SNUN-L
RELAY GEN PURPOSE DPDT 1A 4.5V
KEMET
0
In Stock
Check Lead Time
1 : ¥434.00000
Cut Tape (CT)
1,200 : ¥252.49583
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveSurface Mount4.5VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max22.2 mALatching, Single Coil-Gull Wing--3.38 VDC-2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
UD2 Series
UD2-3SNU-L
RELAY GENERAL PURPOSE DPDT 1A 3V
KEMET
0
In Stock
Check Lead Time
1 : ¥434.00000
Cut Tape (CT)
2,400 : ¥247.98625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveSurface Mount3VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max33.3 mALatching, Single Coil-Gull Wing--2.25 VDC-2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
UD2 Series
UD2-3SNUN-L
RELAY GENERAL PURPOSE DPDT 1A 3V
KEMET
0
In Stock
Check Lead Time
1 : ¥434.00000
Cut Tape (CT)
2,400 : ¥247.98625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveSurface Mount3VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max33.3 mALatching, Single Coil-Gull Wing--2.25 VDC-2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
UD2 Series
UD2-3NUN
RELAY GENERAL PURPOSE DPDT 1A 3V
KEMET
0
In Stock
Check Lead Time
7,000 : ¥228.09571
Tube
Tube
ActiveSurface Mount3VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max46.7 mANon Latching-Gull Wing--2.25 VDC0.3 VDC2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
UD2 Series
UD2-4.5NUN
RELAY GEN PURPOSE DPDT 1A 4.5V
KEMET
0
In Stock
Check Lead Time
7,000 : ¥228.09571
Tube
Tube
ActiveSurface Mount4.5VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max31 mANon Latching-Gull Wing--3.38 VDC0.45 VDC2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
UD2 Series
UD2-3SNU
RELAY GENERAL PURPOSE DPDT 1A 3V
KEMET
0
In Stock
Check Lead Time
7,000 : ¥235.79757
Tube
Tube
ActiveSurface Mount3VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max33.3 mALatching, Single Coil-Gull Wing--2.25 VDC-2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
UD2 Series
UD2-4.5SNU
RELAY GEN PURPOSE DPDT 1A 4.5V
KEMET
0
In Stock
Check Lead Time
7,000 : ¥235.79757
Tube
Tube
ActiveSurface Mount4.5VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max22.2 mALatching, Single Coil-Gull Wing--3.38 VDC-2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
UD2 Series
UD2-12NUN
RELAY GEN PURPOSE DPDT 1A 12V
KEMET
0
In Stock
Check Lead Time
7,000 : ¥238.34300
Tube
Tube
ActiveSurface Mount12VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max11.7 mANon Latching-Gull Wing--9 VDC1.2 VDC2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
UD2 Series
UD2-3SNUN
RELAY GENERAL PURPOSE DPDT 1A 3V
KEMET
0
In Stock
Check Lead Time
7,000 : ¥238.34300
Tube
Tube
ActiveSurface Mount3VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max33.3 mALatching, Single Coil-Gull Wing--2.25 VDC-2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
UD2 Series
UD2-4.5SNUN
RELAY GEN PURPOSE DPDT 1A 4.5V
KEMET
0
In Stock
Check Lead Time
7,000 : ¥238.34300
Tube
Tube
ActiveSurface Mount4.5VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max22.2 mALatching, Single Coil-Gull Wing--3.38 VDC-2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
UD2 Series
UD2-5SNUN
RELAY GENERAL PURPOSE DPDT 1A 5V
KEMET
0
In Stock
Check Lead Time
7,000 : ¥238.34300
Tube
Tube
ActiveSurface Mount5VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max20 mALatching, Single Coil-Gull Wing--3.75 VDC-2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
Showing
of 40

Signal Relays, Up to 2 Amps


Signal Relays Up to 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 10mA, 50mA, 200mA, 250mA, 400mA, 500mA, 1A, 1.25A, and 2A.