Signal Relays, Up to 2 Amps

Results: 26
Stocking Options
Environmental Options
Media
Exclude
26Results
Applied FiltersRemove All

Showing
of 26
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
J104D2C12VDC20S
J104D2C12VDC.20S
RELAY GEN PURPOSE DPDT 2A 12V
CIT Relay and Switch
13,967
In Stock
1 : ¥181.00000
Tube
Tube
Active
Through Hole
12VDC
DPDT (2 Form C)
2 A
250VAC, 100VDC - Max
500VA, 200W
16.7 mA
Non Latching
-
PC Pin
Sealed - Fully
-
9 VDC
1.2 VDC
6 ms
4 ms
-40°C ~ 85°C
Silver Nickel (AgNi), Gold (Au)
cURus
General Purpose
-
-
J104D
J104D2C12VDC.36S
RELAY GEN PURPOSE DPDT 2A 12V
CIT Relay and Switch
414
In Stock
1 : ¥181.00000
Tube
Tube
Active
Through Hole
12VDC
DPDT (2 Form C)
2 A
250VAC, 100VDC - Max
500VA, 200W
30 mA
Non Latching
-
PC Pin
Sealed - Fully
-
9 VDC
1.2 VDC
6 ms
4 ms
-40°C ~ 85°C
Silver Nickel (AgNi), Gold (Au)
cURus
General Purpose
-
-
J104D2C24VDC15S
J104D2C24VDC.15S
RELAY GEN PURPOSE DPDT 2A 24V
CIT Relay and Switch
2,246
In Stock
1 : ¥188.00000
Tube
Tube
Active
Through Hole
24VDC
DPDT (2 Form C)
2 A
250VAC, 100VDC - Max
500VA, 200W
6.3 mA
Non Latching
-
PC Pin
Sealed - Fully
-
18 VDC
2.4 VDC
6 ms
4 ms
-40°C ~ 85°C
Silver Nickel (AgNi), Gold (Au)
cURus
General Purpose
-
-
J104D2C24VDC20S
J104D2C24VDC.20S
RELAY GEN PURPOSE DPDT 2A 24V
CIT Relay and Switch
1,262
In Stock
1 : ¥188.00000
Tube
Tube
Active
Through Hole
24VDC
DPDT (2 Form C)
2 A
250VAC, 100VDC - Max
500VA, 200W
8.3 mA
Non Latching
-
PC Pin
Sealed - Fully
-
18 VDC
2.4 VDC
6 ms
4 ms
-40°C ~ 85°C
Silver Nickel (AgNi), Gold (Au)
cURus
General Purpose
-
-
J104D2C5VDC20S
J104D2C5VDC.20S
RELAY GENERAL PURPOSE DPDT 2A 5V
CIT Relay and Switch
12,185
In Stock
1 : ¥194.00000
Tube
Tube
Active
Through Hole
5VDC
DPDT (2 Form C)
2 A
250VAC, 100VDC - Max
500VA, 200W
40 mA
Non Latching
-
PC Pin
Sealed - Fully
-
3.75 VDC
0.5 VDC
6 ms
4 ms
-40°C ~ 85°C
Silver Nickel (AgNi), Gold (Au)
cURus
General Purpose
-
-
J104D2C5VDC15S
J104D2C5VDC.15S
RELAY GENERAL PURPOSE DPDT 2A 5V
CIT Relay and Switch
2,666
In Stock
1 : ¥194.00000
Tube
Tube
Active
Through Hole
5VDC
DPDT (2 Form C)
2 A
250VAC, 100VDC - Max
500VA, 200W
29.9 mA
Non Latching
-
PC Pin
Sealed - Fully
-
3.75 VDC
0.5 VDC
6 ms
4 ms
-40°C ~ 85°C
Silver Nickel (AgNi), Gold (Au)
cURus
General Purpose
-
-
J104D2C48VDC20S
J104D2C48VDC.20S
RELAY GEN PURPOSE DPDT 2A 48V
CIT Relay and Switch
1,783
In Stock
1 : ¥278.00000
Tube
Tube
Active
Through Hole
48VDC
DPDT (2 Form C)
2 A
250VAC, 100VDC - Max
500VA, 200W
4.2 mA
Non Latching
-
PC Pin
Sealed - Fully
-
36 VDC
4.8 VDC
6 ms
4 ms
-40°C ~ 85°C
Silver Nickel (AgNi), Gold (Au)
cURus
General Purpose
-
-
J104D2C12VDC15S
J104D2C12VDC.15S
RELAY GEN PURPOSE DPDT 2A 12V
CIT Relay and Switch
2,382
In Stock
1 : ¥181.00000
Tube
Tube
Active
Through Hole
12VDC
DPDT (2 Form C)
2 A
250VAC, 100VDC - Max
500VA, 200W
12.5 mA
Non Latching
-
PC Pin
Sealed - Fully
-
9 VDC
1.2 VDC
6 ms
4 ms
-40°C ~ 85°C
Silver Nickel (AgNi), Gold (Au)
cURus
General Purpose
-
-
J104D
J104D2C12VDC.45S
RELAY GEN PURPOSE DPDT 2A 12V
CIT Relay and Switch
1,066
In Stock
1 : ¥181.00000
Tube
Tube
Active
Through Hole
12VDC
DPDT (2 Form C)
2 A
250VAC, 100VDC - Max
500VA, 200W
37.5 mA
Non Latching
-
PC Pin
Sealed - Fully
-
9 VDC
1.2 VDC
6 ms
4 ms
-40°C ~ 85°C
Silver Nickel (AgNi), Gold (Au)
cURus
General Purpose
-
-
J104D
J104D2C24VDC.45S
RELAY GEN PURPOSE DPDT 2A 24V
CIT Relay and Switch
1,446
In Stock
1 : ¥188.00000
Tube
Tube
Active
Through Hole
24VDC
DPDT (2 Form C)
2 A
250VAC, 100VDC - Max
500VA, 200W
18.8 mA
Non Latching
-
PC Pin
Sealed - Fully
-
18 VDC
2.4 VDC
6 ms
4 ms
-40°C ~ 85°C
Silver Nickel (AgNi), Gold (Au)
cURus
General Purpose
-
-
J104D2C3VDC20S
J104D2C3VDC.20S
RELAY GENERAL PURPOSE DPDT 2A 3V
CIT Relay and Switch
1,706
In Stock
1 : ¥191.00000
Tube
Tube
Active
Through Hole
3VDC
DPDT (2 Form C)
2 A
250VAC, 100VDC - Max
500VA, 200W
66.7 mA
Non Latching
-
PC Pin
Sealed - Fully
-
2.25 VDC
0.3 VDC
6 ms
4 ms
-40°C ~ 85°C
Silver Nickel (AgNi), Gold (Au)
cURus
General Purpose
-
-
J104D2C3VDC15S
J104D2C3VDC.15S
RELAY GENERAL PURPOSE DPDT 2A 3V
CIT Relay and Switch
1,414
In Stock
1 : ¥191.00000
Tube
Tube
Active
Through Hole
3VDC
DPDT (2 Form C)
2 A
250VAC, 100VDC - Max
500VA, 200W
50 mA
Non Latching
-
PC Pin
Sealed - Fully
-
2.25 VDC
0.3 VDC
6 ms
4 ms
-40°C ~ 85°C
Silver Nickel (AgNi), Gold (Au)
cURus
General Purpose
-
-
J104D2C6VDC20S
J104D2C6VDC.20S
RELAY GENERAL PURPOSE DPDT 2A 6V
CIT Relay and Switch
2,323
In Stock
1 : ¥198.00000
Tube
Tube
Active
Through Hole
6VDC
DPDT (2 Form C)
2 A
250VAC, 100VDC - Max
500VA, 200W
33.3 mA
Non Latching
-
PC Pin
Sealed - Fully
-
4.5 VDC
0.6 VDC
6 ms
4 ms
-40°C ~ 85°C
Silver Nickel (AgNi), Gold (Au)
cURus
General Purpose
-
-
J104D
J104D2C9VDC.20S
RELAY GENERAL PURPOSE DPDT 2A 9V
CIT Relay and Switch
1,706
In Stock
1 : ¥201.00000
Tube
Tube
Active
Through Hole
9VDC
DPDT (2 Form C)
2 A
250VAC, 100VDC - Max
500VA, 200W
22.2 mA
Non Latching
-
PC Pin
Sealed - Fully
-
6.75 VDC
0.9 VDC
6 ms
4 ms
-40°C ~ 85°C
Silver Nickel (AgNi), Gold (Au)
cURus
General Purpose
-
-
J104D2C6VDC15S
J104D2C6VDC.15S
RELAY GENERAL PURPOSE DPDT 2A 6V
CIT Relay and Switch
2,447
In Stock
1 : ¥198.00000
Tube
Tube
Active
Through Hole
6VDC
DPDT (2 Form C)
2 A
250VAC, 100VDC - Max
500VA, 200W
25 mA
Non Latching
-
PC Pin
Sealed - Fully
-
4.5 VDC
0.6 VDC
6 ms
4 ms
-40°C ~ 85°C
Silver Nickel (AgNi), Gold (Au)
cURus
General Purpose
-
-
J104D
J104D2C3VDC.36S
RELAY GENERAL PURPOSE DPDT 2A 3V
CIT Relay and Switch
0
In Stock
Check Lead Time
2,000 : ¥107.59750
Tube
Tube
Active
Through Hole
3VDC
DPDT (2 Form C)
2 A
250VAC, 100VDC - Max
500VA, 200W
120 mA
Non Latching
-
PC Pin
Sealed - Fully
-
2.25 VDC
0.3 VDC
6 ms
4 ms
-40°C ~ 85°C
Silver Nickel (AgNi), Gold (Au)
cURus
General Purpose
-
-
J104D
J104D2C3VDC.45S
RELAY GENERAL PURPOSE DPDT 2A 3V
CIT Relay and Switch
0
In Stock
Check Lead Time
2,000 : ¥107.59750
Tube
Tube
Active
Through Hole
3VDC
DPDT (2 Form C)
2 A
250VAC, 100VDC - Max
500VA, 200W
150 mA
Non Latching
-
PC Pin
Sealed - Fully
-
2.25 VDC
0.3 VDC
6 ms
4 ms
-40°C ~ 85°C
Silver Nickel (AgNi), Gold (Au)
cURus
General Purpose
-
-
J104D
J104D2C5VDC.45S
RELAY GENERAL PURPOSE DPDT 2A 5V
CIT Relay and Switch
0
In Stock
Check Lead Time
2,000 : ¥109.70750
Tube
Tube
Active
Through Hole
5VDC
DPDT (2 Form C)
2 A
250VAC, 100VDC - Max
500VA, 200W
89.3 mA
Non Latching
-
PC Pin
Sealed - Fully
-
3.75 VDC
0.5 VDC
6 ms
4 ms
-40°C ~ 85°C
Silver Nickel (AgNi), Gold (Au)
cURus
General Purpose
-
-
J104D
J104D2C5VDC.36S
RELAY GENERAL PURPOSE DPDT 2A 5V
CIT Relay and Switch
0
In Stock
Check Lead Time
2,000 : ¥109.70750
Tube
Tube
Active
Through Hole
5VDC
DPDT (2 Form C)
2 A
250VAC, 100VDC - Max
500VA, 200W
71.4 mA
Non Latching
-
PC Pin
Sealed - Fully
-
3.75 VDC
0.5 VDC
6 ms
4 ms
-40°C ~ 85°C
Silver Nickel (AgNi), Gold (Au)
cURus
General Purpose
-
-
J104D
J104D2C6VDC.45S
RELAY GENERAL PURPOSE DPDT 2A 6V
CIT Relay and Switch
0
In Stock
Check Lead Time
2,000 : ¥111.81700
Tube
Tube
Active
Through Hole
6VDC
DPDT (2 Form C)
2 A
250VAC, 100VDC - Max
500VA, 200W
75 mA
Non Latching
-
PC Pin
Sealed - Fully
-
4.5 VDC
0.6 VDC
6 ms
4 ms
-40°C ~ 85°C
Silver Nickel (AgNi), Gold (Au)
cURus
General Purpose
-
-
J104D
J104D2C6VDC.36S
RELAY GENERAL PURPOSE DPDT 2A 6V
CIT Relay and Switch
0
In Stock
Check Lead Time
2,000 : ¥111.81700
Tube
Tube
Active
Through Hole
6VDC
DPDT (2 Form C)
2 A
250VAC, 100VDC - Max
500VA, 200W
60 mA
Non Latching
-
PC Pin
Sealed - Fully
-
4.5 VDC
0.6 VDC
6 ms
4 ms
-40°C ~ 85°C
Silver Nickel (AgNi), Gold (Au)
cURus
General Purpose
-
-
J104D
J104D2C9VDC.15S
RELAY GENERAL PURPOSE DPDT 2A 9V
CIT Relay and Switch
0
In Stock
Check Lead Time
2,000 : ¥113.92700
Tube
Tube
Active
Through Hole
9VDC
DPDT (2 Form C)
2 A
250VAC, 100VDC - Max
500VA, 200W
16.7 mA
Non Latching
-
PC Pin
Sealed - Fully
-
6.75 VDC
0.9 VDC
6 ms
4 ms
-40°C ~ 85°C
Silver Nickel (AgNi), Gold (Au)
cURus
General Purpose
-
-
J104D
J104D2C9VDC.36S
RELAY GENERAL PURPOSE DPDT 2A 9V
CIT Relay and Switch
0
In Stock
Check Lead Time
2,000 : ¥113.92700
Tube
Tube
Active
Through Hole
9VDC
DPDT (2 Form C)
2 A
250VAC, 100VDC - Max
500VA, 200W
40 mA
Non Latching
-
PC Pin
Sealed - Fully
-
6.75 VDC
0.9 VDC
6 ms
4 ms
-40°C ~ 85°C
Silver Nickel (AgNi), Gold (Au)
cURus
General Purpose
-
-
J104D
J104D2C9VDC.45S
RELAY GENERAL PURPOSE DPDT 2A 9V
CIT Relay and Switch
0
In Stock
Check Lead Time
2,000 : ¥113.92700
Tube
Tube
Active
Through Hole
9VDC
DPDT (2 Form C)
2 A
250VAC, 100VDC - Max
500VA, 200W
50 mA
Non Latching
-
PC Pin
Sealed - Fully
-
6.75 VDC
0.9 VDC
6 ms
4 ms
-40°C ~ 85°C
Silver Nickel (AgNi), Gold (Au)
cURus
General Purpose
-
-
J104D
J104D2C48VDC.36S
RELAY GEN PURPOSE DPDT 2A 48V
CIT Relay and Switch
0
In Stock
Check Lead Time
2,000 : ¥160.34150
Tube
Tube
Active
Through Hole
48VDC
DPDT (2 Form C)
2 A
250VAC, 100VDC - Max
500VA, 200W
7.5 mA
Non Latching
-
PC Pin
Sealed - Fully
-
36 VDC
4.8 VDC
6 ms
4 ms
-40°C ~ 85°C
Silver Nickel (AgNi), Gold (Au)
cURus
General Purpose
-
-
Showing
of 26

Signal Relays, Up to 2 Amps


Signal Relays Up to 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 10mA, 50mA, 200mA, 250mA, 400mA, 500mA, 1A, 1.25A, and 2A.