Screws, Bolts

Results: 2
Thread Size
#6-32M3x0.5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Screw Head Type
Drive Type
Features
Thread Size
Head Diameter
Head Height
Length - Below Head
Length - Overall
Material
Plating
20308
VGS-4
SHLDR SCREW RND HEAD PHIL M3X0.5
Essentra Components
1,437
In Stock
1,000 : ¥15.33900
Bulk
Bulk
Active
Shoulder Screw
Round Head
Phillips
-
M3x0.5
0.218" (5.54mm)
0.095" (2.41mm)
0.405" (10.29mm)
0.500" (12.70mm) 1/2"
Steel
Zinc
20308
VGS-1
SHLDR SCREW RND HEAD PHIL #6-32
Essentra Components
1,000
In Stock
1,000 : ¥16.67300
Bulk
Bulk
Active
Shoulder Screw
Round Head
Phillips
-
#6-32
0.218" (5.54mm)
0.095" (2.41mm)
0.405" (10.29mm)
0.500" (12.70mm) 1/2"
Steel
Zinc
Showing
of 2

Screws, Bolts


A screw is a conical fastener consisting of a protruding helix around a central shaft that acts as a wedge as it pushes into the fastened material. They are identified by head types such as cheese, flat, hex, knob, truss and pan. Bolts are cylindrical, threaded fasteners for the assembly of non-threaded components with the aid of a nut. They are identified by head types such as binding, cheese, flat, hex, oval, pan, round, spade and truss.