Screw and Nut Drivers

Results: 3
Product Status
ActiveObsolete
Size
3/8"5/16"7/16"
Length - Overall
7.00" (177.8mm)7.25" (184.2mm)7.35" (186.7mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tool Type
Tip Type
Size
Length - Blade
Length - Overall
Features
FR716DR
FR716DR
NUT DRIVER HEX SCKT 7/16" 7.35"
Panduit Corp
0
In Stock
Check Lead Time
1 : ¥4,105.00000
Bulk
Bulk
ActiveNut DriverHex Socket7/16"-7.35" (186.7mm)-
FR38DR
FR38DR
NUT DRIVER HEX SOCKET 3/8" 7.0"
Panduit Corp
0
In Stock
Obsolete
Bulk
ObsoleteNut DriverHex Socket3/8"-7.00" (177.8mm)-
FR516DR
FR516DR
NUT DRIVER HEX SCKT 5/16" 7.25"
Panduit Corp
0
In Stock
Obsolete
Bulk
ObsoleteNut DriverHex Socket5/16"-7.25" (184.2mm)-
Showing
of 3

Screw and Nut Drivers


Products in the screw and nut driver family are hand tools used for the insertion or removal of threaded fasteners. Tools suitable for fasteners with a variety of head types are available, including hex, pentalobe, phillips, slotted, square, Torx®, Pozidrive®, Tri-Wing®, and others. While the majority of included products are manually actuated, electric-powered tools of similar type are also available.