Rotary Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Positions | Index Stops | Number of Decks | Number of Poles per Deck | Circuit per Deck | Contact Timing | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Angle of Throw | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Depth Behind Panel |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥17,768.00000 Bulk | Bulk | Active | 2 ~ 6 | Adjustable | 1 | 2 | DP6T | Non-Shorting (BBM) | 2.5A (AC), 2A (DC) | 120 V | 28 V | Flatted (6.35mm Dia) | 11.11mm | 30° | Copper Alloy | Silver | Panel Mount | Solder Lug | - | 23.37mm | |||
0 In Stock Check Lead Time | 1 : ¥18,128.00000 Bulk | Bulk | Active | 2 ~ 6 | Adjustable | 1 | 2 | DP6T | Shorting (MBB) | 2.5A (AC), 2A (DC) | 120 V | 28 V | Flatted (6.35mm Dia) | 11.11mm | 30° | Copper Alloy | Silver | Panel Mount | Solder Lug | - | 23.37mm | |||
0 In Stock Check Lead Time | 1 : ¥18,438.00000 Bulk | Bulk | Active | 2 ~ 12 | Adjustable | 1 | 1 | SP12T | Non-Shorting (BBM) | 2.5A (AC), 2A (DC) | 120 V | 28 V | Flatted (6.35mm Dia) | 11.11mm | 30° | Copper Alloy | Silver | Panel Mount | Solder Lug | - | 23.37mm | |||
0 In Stock Check Lead Time | 1 : ¥25,169.00000 Bulk | Bulk | Active | 2 ~ 6 | Adjustable | 2 | 2 | DP6T | Shorting (MBB) | 2.5A (AC), 2A (DC) | 120 V | 28 V | Flatted (6.35mm Dia) | 11.11mm | 30° | Copper Alloy | Silver | Panel Mount | Solder Lug | - | 32.00mm | |||
0 In Stock Check Lead Time | 1 : ¥25,994.00000 Bulk | Bulk | Active | 2 ~ 6 | Adjustable | 3 | 2 | DP6T | Shorting (MBB) | 2.5A (AC), 2A (DC) | 120 V | 28 V | Flatted (6.35mm Dia) | 11.11mm | 30° | Copper Alloy | Silver | Panel Mount | Solder Lug | - | 40.64mm | |||
0 In Stock Check Lead Time | 1 : ¥26,743.00000 Bulk | Bulk | Active | 2 ~ 6 | Adjustable | 2 | 2 | DP6T | Non-Shorting (BBM) | 2.5A (AC), 2A (DC) | 120 V | 28 V | Flatted (6.35mm Dia) | 11.11mm | 30° | Copper Alloy | Silver | Panel Mount | Solder Lug | - | 32.00mm | |||
0 In Stock Check Lead Time | 1 : ¥31,306.00000 Bulk | Bulk | Active | 2 ~ 12 | Adjustable | 3 | 1 | SP12T | Non-Shorting (BBM) | 2.5A (AC), 2A (DC) | 120 V | 28 V | Flatted (6.35mm Dia) | 11.11mm | 30° | Copper Alloy | Silver | Panel Mount | Solder Lug | - | 40.64mm | |||
0 In Stock Check Lead Time | 1 : ¥31,698.00000 Bulk | Bulk | Active | 2 ~ 6 | Adjustable | 4 | 2 | DP6T | Shorting (MBB) | 2.5A (AC), 2A (DC) | 120 V | 28 V | Flatted (6.35mm Dia) | 11.11mm | 30° | Copper Alloy | Silver | Panel Mount | Solder Lug | - | 49.28mm | |||
0 In Stock Check Lead Time | 1 : ¥32,261.00000 Bulk | Bulk | Active | 2 ~ 6 | Adjustable | 3 | 2 | DP6T | Non-Shorting (BBM) | 2.5A (AC), 2A (DC) | 120 V | 28 V | Flatted (6.35mm Dia) | 11.11mm | 30° | Copper Alloy | Silver | Panel Mount | Solder Lug | - | 40.64mm | |||
0 In Stock Check Lead Time | 1 : ¥38,579.00000 Bulk | Bulk | Active | 2 ~ 12 | Adjustable | 4 | 1 | SP12T | Shorting (MBB) | 2.5A (AC), 2A (DC) | 120 V | 28 V | Flatted (6.35mm Dia) | 11.11mm | 30° | Copper Alloy | Silver | Panel Mount | Solder Lug | - | 49.28mm | |||
0 In Stock Check Lead Time | 1 : ¥39,919.00000 Bulk | Bulk | Active | 2 ~ 12 | Adjustable | 4 | 1 | SP12T | Non-Shorting (BBM) | 2.5A (AC), 2A (DC) | 120 V | 28 V | Flatted (6.35mm Dia) | 11.11mm | 30° | Copper Alloy | Silver | Panel Mount | Solder Lug | - | 49.28mm | |||
0 In Stock Check Lead Time | 1 : ¥46,186.00000 Bulk | Bulk | Active | 2 ~ 6 | Adjustable | 4 | 2 | DP6T | Non-Shorting (BBM) | 2.5A (AC), 2A (DC) | 120 V | 28 V | Flatted (6.35mm Dia) | 11.11mm | 30° | Copper Alloy | Silver | Panel Mount | Solder Lug | - | 49.28mm |