Rotary Potentiometers, Rheostats

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
2940252
2940252
POT 4.7K OHM 1W LINEAR
Phoenix Contact
9
In Stock
1 : ¥23,525.00000
Bulk
Bulk
Active
4.7k
±20%
1W
None
1.0
-
Linear
1
-
-
-
-
-
Knob
-
-
-
DIN Rail
2942124
2942124
POT 10K OHM 1/2W LINEAR
Phoenix Contact
9
In Stock
34
Factory
1 : ¥24,066.00000
Bulk
Bulk
Active
10k
±20%
0.5W, 1/2W
None
1.0
-
Linear
1
-
-
-
-
-
Knob
-
-
-
DIN Rail
Showing
of 2

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.