Rocker Switches

Results: 57
Circuit
DPDTDPSTSPDTSPST
Switch Function
On-OffOn-On
Actuator Type
Concave (Curved) - IlluminatedConcave (Curved)Concave (Standard V) - IlluminatedConcave (Standard V)
Color - Actuator/Cap
BlackGreenRedWhiteYellow
Actuator Marking
No MarkingO -O ION OFF, Vertical
Illumination Type, Color
-Neon, GreenNeon, RedNeon, Yellow
Illumination Voltage (Nominal)
125 VAC250 VAC-
Panel Cutout Dimensions
Rectangular - 28.20mm x 10.67mmRectangular - 28.20mm x 22.00mm
Stocking Options
Environmental Options
Media
Marketplace Product
57Results
Applied FiltersRemove All

Showing
of 57
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
SWITCH ROCKER DPST 15A 125V
CA22J72207HQ
SWITCH ROCKER DPST 15A 125V
C&K
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-InDPSTOn-Off15A (AC)125 VConcave (Curved)BlackO I--Quick Connect - 0.250" (6.3mm)-Positive DetentRectangular - 28.20mm x 22.00mm-30°C ~ 65°CCSA, UL
SWITCH ROCKER SPST 15A 125V
CA02J13207Q
SWITCH ROCKER SPST 15A 125V
C&K
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-InSPSTOn-Off15A (AC)125 VConcave (Standard V)RedNo Marking--Quick Connect - 0.250" (6.3mm)-Positive DetentRectangular - 28.20mm x 10.67mm-30°C ~ 65°CCSA, UL
SWITCH ROCKER SPST 15A 125V
CA02J72207PQ
SWITCH ROCKER SPST 15A 125V
C&K
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-InSPSTOn-Off15A (AC)125 VConcave (Curved)BlackO ---Quick Connect - 0.250" (6.3mm)-Positive DetentRectangular - 28.20mm x 10.67mm-30°C ~ 65°CCSA, UL
SWITCH ROCKER SPST 15A 125V
CA02J76207DQ
SWITCH ROCKER SPST 15A 125V
C&K
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-InSPSTOn-Off15A (AC)125 VConcave (Curved)GreenON OFF, Vertical--Quick Connect - 0.250" (6.3mm)-Positive DetentRectangular - 28.20mm x 10.67mm-30°C ~ 65°CCSA, UL
CA21J12207PQ
CA21J12207PQ
SWITCH ROCKER DPDT 15A 125V
C&K
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-InDPDTOn-On15A (AC)125 VConcave (Standard V)BlackO ---Quick Connect - 0.250" (6.3mm)-Positive DetentRectangular - 28.20mm x 22.00mm-30°C ~ 65°CCSA, UL
SWITCH ROCKER DPST 15A 125V
CA22J12207DQ
SWITCH ROCKER DPST 15A 125V
C&K
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-InDPSTOn-Off15A (AC)125 VConcave (Standard V)BlackON OFF, Vertical--Quick Connect - 0.250" (6.3mm)-Positive DetentRectangular - 28.20mm x 22.00mm-30°C ~ 65°CCSA, UL
CA24J137207HQ
CA24J137207HQ
SWITCH ROCKER DPST 15A 125V
C&K
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-InDPSTOn-Off15A (AC)125 VConcave (Standard V) - IlluminatedRedO INeon, Red125 VACQuick Connect - 0.250" (6.3mm)-Positive DetentRectangular - 28.20mm x 22.00mm-30°C ~ 65°CCSA, UL
CA01J11207Q
CA01J11207Q
SWITCH ROCKER SPDT 15A 125V
C&K
93
In Stock
1 : ¥975.00000
Bulk
Bulk
ObsoletePanel Mount, Snap-InSPDTOn-On15A (AC)125 VConcave (Standard V)WhiteNo Marking--Quick Connect - 0.250" (6.3mm)-Positive DetentRectangular - 28.20mm x 10.67mm-30°C ~ 65°CCSA, UL
SWITCH ROCKER SPST 15A 125V
CA04J737207PQ
SWITCH ROCKER SPST 15A 125V
C&K
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-InSPSTOn-Off15A (AC)125 VConcave (Curved) - IlluminatedRedO -Neon, Red125 VACQuick Connect - 0.250" (6.3mm)-Positive DetentRectangular - 28.20mm x 10.67mm-30°C ~ 65°CCSA, UL
SWITCH ROCKER SPST 15A 125V
CA04J738207PQ
SWITCH ROCKER SPST 15A 125V
C&K
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-InSPSTOn-Off15A (AC)125 VConcave (Curved) - IlluminatedRedO -Neon, Red250 VACQuick Connect - 0.250" (6.3mm)-Positive DetentRectangular - 28.20mm x 10.67mm-30°C ~ 65°CCSA, UL
CA01J12207Q
CA01J12207Q
SWITCH ROCKER SPDT 15A 125V
C&K
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-InSPDTOn-On15A (AC)125 VConcave (Standard V)BlackNo Marking--Quick Connect - 0.250" (6.3mm)-Positive DetentRectangular - 28.20mm x 10.67mm-30°C ~ 65°CCSA, UL
CA01J13207Q
CA01J13207Q
SWITCH ROCKER SPDT 15A 125V
C&K
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-InSPDTOn-On15A (AC)125 VConcave (Standard V)RedNo Marking--Quick Connect - 0.250" (6.3mm)-Positive DetentRectangular - 28.20mm x 10.67mm-30°C ~ 65°CCSA, UL
CA01J16207Q
CA01J16207Q
SWITCH ROCKER SPDT 15A 125V
C&K
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-InSPDTOn-On15A (AC)125 VConcave (Standard V)GreenNo Marking--Quick Connect - 0.250" (6.3mm)-Positive DetentRectangular - 28.20mm x 10.67mm-30°C ~ 65°CCSA, UL
CA04J137207Q
CA04J137207Q
SWITCH ROCKER SPST 15A 125V
C&K
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-InSPSTOn-Off15A (AC)125 VConcave (Standard V) - IlluminatedRedNo MarkingNeon, Red125 VACQuick Connect - 0.250" (6.3mm)-Positive DetentRectangular - 28.20mm x 10.67mm-30°C ~ 65°CCSA, UL
CA04J157207Q
CA04J157207Q
SWITCH ROCKER SPST 15A 125V
C&K
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-InSPSTOn-Off15A (AC)125 VConcave (Standard V) - IlluminatedYellowNo MarkingNeon, Yellow125 VACQuick Connect - 0.250" (6.3mm)-Positive DetentRectangular - 28.20mm x 10.67mm-30°C ~ 65°CCSA, UL
SWITCH ROCKER DPST 15A 125V
CA24J767107Q
SWITCH ROCKER DPST 15A 125V
C&K
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-InDPSTOn-Off15A (AC)125 VConcave (Curved) - IlluminatedGreenNo MarkingNeon, Green125 VACQuick Connect - 0.250" (6.3mm)-Positive DetentRectangular - 28.20mm x 22.00mm-30°C ~ 65°CCSA, UL
CA04J167207PQ
CA04J167207PQ
SWITCH ROCKER SPST 15A 125V
C&K
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-InSPSTOn-Off15A (AC)125 VConcave (Standard V) - IlluminatedGreenO -Neon, Green125 VACQuick Connect - 0.250" (6.3mm)-Positive DetentRectangular - 28.20mm x 10.67mm-30°C ~ 65°CCSA, UL
SWITCH ROCKER DPST 15A 125V
CA24J167207DQ
SWITCH ROCKER DPST 15A 125V
C&K
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-InDPSTOn-Off15A (AC)125 VConcave (Standard V) - IlluminatedGreenON OFF, VerticalNeon, Green125 VACQuick Connect - 0.250" (6.3mm)-Positive DetentRectangular - 28.20mm x 22.00mm-30°C ~ 65°CCSA, UL
CA04J137207PQ
CA04J137207PQ
SWITCH ROCKER SPST 15A 125V
C&K
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-InSPSTOn-Off15A (AC)125 VConcave (Standard V) - IlluminatedRedO -Neon, Red125 VACQuick Connect - 0.250" (6.3mm)-Positive DetentRectangular - 28.20mm x 10.67mm-30°C ~ 65°CCSA, UL
CA04J157207PQ
CA04J157207PQ
SWITCH ROCKER SPST 15A 125V
C&K
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-InSPSTOn-Off15A (AC)125 VConcave (Standard V) - IlluminatedYellowO -Neon, Yellow125 VACQuick Connect - 0.250" (6.3mm)-Positive DetentRectangular - 28.20mm x 10.67mm-30°C ~ 65°CCSA, UL
CA04J167207Q
CA04J167207Q
SWITCH ROCKER SPST 15A 125V
C&K
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-InSPSTOn-Off15A (AC)125 VConcave (Standard V) - IlluminatedGreenNo MarkingNeon, Green125 VACQuick Connect - 0.250" (6.3mm)-Positive DetentRectangular - 28.20mm x 10.67mm-30°C ~ 65°CCSA, UL
CA01J12207PQ
CA01J12207PQ
SWITCH ROCKER SPDT 15A 125V
C&K
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-InSPDTOn-On15A (AC)125 VConcave (Standard V)BlackO ---Quick Connect - 0.250" (6.3mm)-Positive DetentRectangular - 28.20mm x 10.67mm-30°C ~ 65°CCSA, UL
SWITCH ROCKER DPST 15A 125V
CA22J73207HQ
SWITCH ROCKER DPST 15A 125V
C&K
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-InDPSTOn-Off15A (AC)125 VConcave (Curved)RedO I--Quick Connect - 0.250" (6.3mm)-Positive DetentRectangular - 28.20mm x 22.00mm-30°C ~ 65°CCSA, UL
SWITCH ROCKER DPST 15A 125V
CA22J72207Q
SWITCH ROCKER DPST 15A 125V
C&K
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-InDPSTOn-Off15A (AC)125 VConcave (Curved)BlackNo Marking--Quick Connect - 0.250" (6.3mm)-Positive DetentRectangular - 28.20mm x 22.00mm-30°C ~ 65°CCSA, UL
SWITCH ROCKER SPDT 15A 125V
CA01J12207HQ
SWITCH ROCKER SPDT 15A 125V
C&K
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-InSPDTOn-On15A (AC)125 VConcave (Standard V)BlackO I--Quick Connect - 0.250" (6.3mm)-Positive DetentRectangular - 28.20mm x 10.67mm-30°C ~ 65°CCSA, UL
Showing
of 57

Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.