Rocker Switches

Results: 9
Product Status
ActiveObsolete
Circuit
SPDTSPST
Switch Function
Mom-Off-MomOn-OffOn-Off-OnOn-On
Current Rating (Amps)
16A (AC)20A (AC)
Actuator Type
Concave (Curved) - IlluminatedConcave (Curved)Flat - Illuminated
Color - Actuator/Cap
BlackGreenRed
Actuator Marking
No MarkingO I
Illumination Type, Color
-Neon, GreenNeon, Red
Termination Style
Quick Connect - 0.250" (6.3mm)Solder Lug
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
RH110C2NBB
RH110C2NBB
SWITCH ROCKER SPST 20A 125V
APEM Inc.
0
In Stock
Check Lead Time
3,000 : ¥204.97267
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off20A (AC)125 VConcave (Curved)BlackNo Marking--Quick Connect - 0.250" (6.3mm)--Rectangular - 30.00mm x 11.00mm-20°C ~ 85°CCSA, DEMKO, FEMCO, NEMKO, SEMKO, SEV, UL, VDE
RH110C2LBR
RH110C2LBR
SWITCH ROCKER SPST 20A 125V
APEM Inc.
0
In Stock
Active
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off20A (AC)125 VConcave (Curved) - IlluminatedRedNo MarkingNeon, Red-Quick Connect - 0.250" (6.3mm)--Rectangular - 30.00mm x 11.00mm-20°C ~ 85°CCSA, DEMKO, FEMCO, NEMKO, SEMKO, SEV, UL, VDE
RH111C2NBB
RH111C2NBB
SWITCH ROCKER SPST 20A 125V
APEM Inc.
0
In Stock
Active
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off20A (AC)125 VConcave (Curved)BlackNo Marking--Solder Lug--Rectangular - 30.00mm x 11.00mm-20°C ~ 85°CCSA, DEMKO, FEMCO, NEMKO, SEMKO, SEV, UL, VDE
RH120C2NBB
RH120C2NBB
SWITCH ROCKER SPDT 16A 125V
APEM Inc.
0
In Stock
Active
Bulk
ActivePanel Mount, Snap-InSPDTOn-On16A (AC)125 VConcave (Curved)BlackNo Marking--Quick Connect - 0.250" (6.3mm)--Rectangular - 30.00mm x 11.00mm-20°C ~ 85°CCSA, DEMKO, FEMCO, NEMKO, SEMKO, SEV, UL, VDE
RH121C2NBB
RH121C2NBB
SWITCH ROCKER SPDT 16A 125V
APEM Inc.
0
In Stock
Active
Bulk
ActivePanel Mount, Snap-InSPDTOn-On16A (AC)125 VConcave (Curved)BlackNo Marking--Solder Lug--Rectangular - 30.00mm x 11.00mm-20°C ~ 85°CCSA, DEMKO, FEMCO, NEMKO, SEMKO, SEV, UL, VDE
SWITCH ROCKER SPDT 16A 125V
RH130C2LBR
SWITCH ROCKER SPDT 16A 125V
APEM Inc.
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-InSPDTOn-Off-On16A (AC)125 VConcave (Curved) - IlluminatedRedNo MarkingNeon, Red-Quick Connect - 0.250" (6.3mm)--Rectangular - 30.00mm x 11.00mm-20°C ~ 85°CCSA, DEMKO, FEMCO, NEMKO, SEMKO, SEV, UL, VDE
RH130C2NBB
RH130C2NBB
SWITCH ROCKER SPDT 16A 125V
APEM Inc.
0
In Stock
Active
Bulk
ActivePanel Mount, Snap-InSPDTOn-Off-On16A (AC)125 VConcave (Curved)BlackNo Marking--Quick Connect - 0.250" (6.3mm)--Rectangular - 30.00mm x 11.00mm-20°C ~ 85°CCSA, DEMKO, FEMCO, NEMKO, SEMKO, SEV, UL, VDE
RH160C2NBB
RH160C2NBB
SWITCH ROCKER SPDT 16A 125V
APEM Inc.
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-InSPDTMom-Off-Mom16A (AC)125 VConcave (Curved)BlackNo Marking--Quick Connect - 0.250" (6.3mm)--Rectangular - 30.00mm x 11.00mm-20°C ~ 85°CCSA, DEMKO, FEMCO, NEMKO, SEMKO, SEV, UL, VDE
SWITCH ROCKER SPST 20A 125V
RH110F4LBG
SWITCH ROCKER SPST 20A 125V
APEM Inc.
0
In Stock
Active
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off20A (AC)125 VFlat - IlluminatedGreenO INeon, Green-Quick Connect - 0.250" (6.3mm)--Rectangular - 30.00mm x 11.00mm-20°C ~ 85°CCSA, DEMKO, FEMCO, NEMKO, SEMKO, SEV, UL, VDE
Showing
of 9

Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.