Rocker Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,143 In Stock | 1 : ¥685.00000 Box | Box | Active | Panel Mount, Snap-In | DPDT | On-On | 16A (AC), 10A (DC) | 125 V | 28 V | Round | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 20.00mm Dia | -25°C ~ 85°C | - | |||
4,407 In Stock | 1 : ¥687.00000 Box | Box | Active | Panel Mount, Snap-In | DPST | On-Off | 16A (AC), 10A (DC) | 125 V | 28 V | Round - Illuminated | Red | No Marking | Neon, Red | 110 VAC | Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 20.00mm Dia | -25°C ~ 85°C | - | |||
2,639 In Stock | 1 : ¥772.00000 Box | Box | Active | Panel Mount, Snap-In | DPST | On-Off | 16A (AC), 10A (DC) | 125 V | 28 V | Round | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 20.00mm Dia | -25°C ~ 85°C | - | |||
565 In Stock | 1 : ¥795.00000 Box | Box | Active | Panel Mount, Snap-In | DPDT | On-Off-On | 16A (AC), 10A (DC) | 125 V | 28 V | Round | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 20.00mm Dia | -25°C ~ 85°C | - | |||
520 Marketplace | 200 : ¥475.35500 Bulk | Bulk | Active | Panel Mount, Snap-In | 3PST | On-Off | 16A (AC), 10A (DC) | 125 V | 28 V | Round - Illuminated | Red | No Marking | Neon, Red | 220 VAC | Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 20.00mm Dia | -25°C ~ 85°C | UL | |||
0 In Stock Check Lead Time | 1,200 : ¥553.74750 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 16A (AC), 10A (DC) | 125 V | 28 V | Round - Illuminated | Green | No Marking | Neon, Green | 110 VAC | Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 20.00mm Dia | -25°C ~ 85°C | - |