Hologram, Inc. RF Transceiver Modules and Modems

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
HOL-NOVA-R410
HOL-NOVA-R410
RF TXRX MODULE CELL 4G VERIZON
Hologram, Inc.
0
In Stock
47 : ¥10,071.34043
Box
Box
Obsolete
Not Verified
Cellular
4G LTE CAT-M1/NB-IoT (Verizon)
-
700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz
375kbps
-
-
UART, USB
Stamped Metal
SARA-R410M
-
3.2V ~ 4.2V
-
-
Connector Mount
-40°C ~ 85°C
Module
HOL-NOVA-U201
HOL-NOVA-U201
RF TXRX MODULE CELL 3G AT&T
Hologram, Inc.
1
In Stock
1 : ¥12,396.00000
Bulk
Bulk
Obsolete
Not Verified
Cellular
3G (AT&T)
-
850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
-
-
-
UART, USB
Stamped Metal
SARA-U201
-
5V
-
-
Connector Mount
-40°C ~ 85°C
Module
Showing
of 2

Hologram, Inc. RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.