RF Transceiver Modules and Modems
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
239 In Stock | 1 : ¥2,162.00000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Not Verified | WiFi | 802.11b/g/n | - | 2.4GHz | 54Mbps | 16dBm | -97dBm | I2C, SPI, UART | Integrated, Chip | - | - | 5V ~ 12V | - | - | Surface Mount | -20°C ~ 85°C | Module | |||
4,341 In Stock | 1 : ¥5,267.00000 Tray | Tray | Obsolete | Not Verified | Bluetooth, WiFi | 802.11a/b/g/n, Bluetooth v4.2 | - | 2.4GHz | 54Mbps | 15dBm | -97dBm | I2C, I2S, JTAG, SPI, UART, USB | Antenna Not Included, U.FL | - | 4GB Flash, 512MB DRAM | 4.2V | - | - | Surface Mount | -25°C ~ 85°C | Module | |||
73 In Stock | 1 : ¥7,280.00000 Tray | Tray | Obsolete | Not Verified | Bluetooth, WiFi | 802.11a/b/g/n, Bluetooth v4.2 | - | 2.4GHz | 54Mbps | 15dBm | -97dBm | I2C, I2S, JTAG, SPI, UART, USB | Antenna Not Included, Castellation | - | 4GB Flash, 1GB DRAM | 3.7V ~ 5V | - | - | Surface Mount | 0°C ~ 85°C | Module | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | - | - | - | 2.4GHz | 54Mbps | 19dBm | -82dBm | I2C, I2S, JTAG, SPI, UART, USB | Antenna Not Included, Castellation | - | 4GB Flash, 512MB DRAM | 3.8V | - | - | Surface Mount | -25°C ~ 85°C | Module | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | Bluetooth, WiFi | 802.11a/b/g/n, Bluetooth v4.0 | - | 2.4GHz | 54Mbps | 16dBm | -92dBm | I2C, I2S, JTAG, SPI, UART, USB | Antenna Not Included, U.FL | - | 4GB Flash, 1GB DRAM | 3.3V | - | - | Surface Mount | 0°C ~ 70°C | Module | |||
0 In Stock | Obsolete | Strip | Obsolete | Not Verified | Bluetooth | Bluetooth v4.2 | GFSK | 2.4GHz | 1Mbps | 8dBm | -92dBm | I2C, I2S, SPI, UART | Integrated, Chip | - | 256kB Flash, 32kB RAM | 1.85V ~ 3.8V | 8.7mA | 8.2mA | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock | Obsolete | Strip | Obsolete | Not Verified | 802.15.4 | - | - | 2.4GHz | 250kbps | 10dBm | -99dBm | I2C, I2S, SPI, UART | Integrated, Chip | - | 256kB Flash, 32kB SRAM | 1.85V ~ 3.8V | 9.8mA | 8.2mA | Surface Mount | -40°C ~ 85°C | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | WiFi | 802.11b/g/n | - | 2.4GHz | 54Mbps | 16dBm | -97dBm | I2C, I2S, SPI, UART | Integrated, Chip | - | 8MB Flash, 128kB ROM | 5V ~ 12V | - | - | Surface Mount | -20°C ~ 85°C | Module | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | Bluetooth, WiFi | 802.11a/b/g/n, Bluetooth v4.2 | - | 2.4GHz | 54Mbps | 15dBm | -97dBm | I2C, I2S, JTAG, SPI, UART, USB | Antenna Not Included, Castellation | - | 4GB Flash, 512MB DRAM | 3.7V ~ 5V | - | - | Surface Mount | -25°C ~ 85°C | Module | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | Bluetooth, WiFi | 802.11a/b/g/n/ac, Bluetooth v4.0 | - | 2.4GHz | 54Mbps | 16dBm | -92dBm | I2C, I2S, JTAG, SPI, UART, USB | Antenna Not Included, Castellation | - | 4GB Flash, 1GB DRAM | 3.7V ~ 5V | - | - | Surface Mount | 0°C ~ 70°C | Module |