Bluetooth v5.3, Wireless M-Bus, Zigbee® RF Transceiver ICs

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
GPIO
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
24 VFQFN
CC2340R52E0RGER
IC RF TXRX+MCU 802.15.4 24VQFN
Texas Instruments
1,797
In Stock
1 : ¥379.00000
Cut Tape (CT)
3,000 : ¥195.47667
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Wireless M-Bus, Zigbee®
DSSS, GFSK, QPSK
2.36GHz ~ 2.51GHz
3Mbps
8dBm
-102dBm
512kB Flash, 12kB ROM, 36kB SRAM
GPIO, I2C, PWM, SPI, UART
12
1.71V ~ 3.8V
5.3mA ~ 9mA
4mA ~ 19mA
-40°C ~ 125°C (TA)
-
-
Surface Mount
24-VFQFN Exposed Pad
24-VQFN (4x4)
40 VQFN
CC2340R52E0RKPR
IC RF TXRX+MCU BLE 40VQFN
Texas Instruments
4,640
In Stock
1 : ¥409.00000
Cut Tape (CT)
3,000 : ¥212.26500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
TxRx + MCU
Bluetooth
Bluetooth v5.3, Wireless M-Bus, Zigbee®
DSSS, GFSK, QPSK
2.36GHz ~ 2.5GHz
3Mbps
8dBm
-102dBm
512kB Flash, 12kB ROM, 36kB SRAM
GPIO, I2C, PWM, SPI, UART
26
1.71V ~ 3.8V
5.3mA ~ 9mA
4mA ~ 19mA
-40°C ~ 125°C (TA)
-
-
Surface Mount
40-VFQFN Exposed Pad
40-VQFN (5x5)
40 VQFN
CC2340R22N0RKPR
IC RF TXRX+MCU 802.15.4 40VQFN
Texas Instruments
2,995
In Stock
1 : ¥327.00000
Cut Tape (CT)
3,000 : ¥157.60100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Wireless M-Bus, Zigbee®
DSSS, GFSK, QPSK
2.36GHz ~ 2.5GHz
3Mbps
8dBm
-102dBm
512kB Flash, 12kB ROM, 36kB SRAM
ADC, GPIO, I2C, JTAG, PWM, SPI, UART
26
1.71V ~ 3.8V
5.3mA ~ 9mA
4mA ~ 19mA
-40°C ~ 125°C (TA)
-
-
Surface Mount
40-VFQFN Exposed Pad
40-VQFN (5x5)
40 VQFN
CC2340R22E0RKPR
IC RF TXRX+MCU 802.15.4 40VQFN
Texas Instruments
2,750
In Stock
1 : ¥382.00000
Cut Tape (CT)
3,000 : ¥189.17467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Wireless M-Bus, Zigbee®
DSSS, GFSK, QPSK
2.36GHz ~ 2.5GHz
3Mbps
8dBm
-102dBm
512kB Flash, 12kB ROM, 36kB SRAM
ADC, GPIO, I2C, JTAG, PWM, SPI, UART
26
1.71V ~ 3.8V
5.3mA ~ 9mA
4mA ~ 19mA
-40°C ~ 125°C (TA)
-
-
Surface Mount
40-VFQFN Exposed Pad
40-VQFN (5x5)
LMK05318RGZT
CC2674R106T0RGZR
IC RF TXRX+MCU 802.15.4 48VQFN
Texas Instruments
2,465
In Stock
1 : ¥1,207.00000
Cut Tape (CT)
2,500 : ¥696.14080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Wireless M-Bus, Zigbee®
DSSS, GFSK, MSK, O-QPSK
2.36GHz ~ 2.5GHz
3Mbps
5dBm
-105dBm
1MB Flash, 40kB ROM, 256kB SRAM
GPIO, I2C, I2S, JTAG, SPI, UART
45
1.8V ~ 3.8V
6.4mA
7.3mA ~ 9.8mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
48-VFQFN Exposed Pad
48-VQFN (7x7)
LMK05318RGZT
CC1314R106T0RGZR
SIMPLELINK ARM CORTEX-M33 SUB-1
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥1,127.00000
Cut Tape (CT)
2,500 : ¥600.86040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Wireless M-Bus, Zigbee®
DSSS, GFSK, MSK, O-QPSK
287MHz ~ 1.315GHz
50kbps
12dBm
-121dBm
1MB Flash, 40kB ROM, 256kB SRAM
GPIO, I2C, I2S, JTAG, SPI, UART
30
1.8V ~ 3.8V
5.8mA
25.8mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
48-VFQFN Exposed Pad
48-VQFN (7x7)
TPS650941A0RSKT
CC1314R106T0RSKR
SIMPLELINK ARM CORTEX-M33 SUB-1
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥1,168.00000
Cut Tape (CT)
2,000 : ¥675.99900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Wireless M-Bus, Zigbee®
DSSS, GFSK, MSK, O-QPSK
287MHz ~ 1.315GHz
50kbps
12dBm
-121dBm
1MB Flash, 40kB ROM, 256kB SRAM
GPIO, I2C, I2S, JTAG, SPI, UART
46
1.8V ~ 3.8V
5.8mA
25.8mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
64-VFQFN Exposed Pad
64-VQFN (8x8)
LMK05318RGZT
CC1354R106T0RGZR
SIMPLELINK ARM CORTEX-M33 MULTIB
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥1,179.00000
Cut Tape (CT)
2,500 : ¥678.38200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Wireless M-Bus, Zigbee®
DSSS, GFSK, MSK, O-QPSK
287MHz ~ 2.5GHz
2Mbps
5dBm
-121dBm
1MB Flash, 40kB ROM, 256kB SRAM
GPIO, I2C, I2S, JTAG, SPI, UART
28
1.8V ~ 3.8V
5.8mA ~ 6.9mA
7.1mA ~ 25.8mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
48-VFQFN Exposed Pad
48-VQFN (7x7)
TPS650941A0RSKT
CC1354R106T0RSKR
SIMPLELINK ARM CORTEX-M33 MULTIB
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥1,220.00000
Cut Tape (CT)
2,000 : ¥707.74050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Wireless M-Bus, Zigbee®
DSSS, GFSK, MSK, O-QPSK
868MHz ~ 2.4GHz
2Mbps
5dBm
-121dBm
1MB Flash, 40kB ROM, 256kB SRAM
GPIO, I2C, I2S, JTAG, SPI, UART
42
1.8V ~ 3.8V
5.8mA ~ 6.9mA
7.1mA ~ 25.8mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
64-VFQFN Exposed Pad
64-VQFN (8x8)
TPS650941A0RSKT
CC2674R106T0RSKR
SIMPLELINK ARM CORTEX-M33 MULTIP
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥1,251.00000
Cut Tape (CT)
2,000 : ¥727.64250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Wireless M-Bus, Zigbee®
DSSS, GFSK, MSK, O-QPSK
2.36GHz ~ 2.5GHz
2Mbps
5dBm
-105dBm
1MB Flash, 40kB ROM, 256kB SRAM
GPIO, I2C, I2S, JTAG, SPI, UART
45
1.8V ~ 3.8V
6.4mA
7.3mA ~ 9.8mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
64-VFQFN Exposed Pad
64-VQFN (8x8)
LMK05318RGZT
CC2674P106T0RGZR
IC RF TXRX+MCU 802.15.4 48VQFN
Texas Instruments
0
In Stock
Check Lead Time
2,500 : ¥737.40160
Tape & Reel (TR)
Tape & Reel (TR)
Active
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Wireless M-Bus, Zigbee®
DSSS, GFSK, MSK, O-QPSK
2.36GHz ~ 2.5GHz
3Mbps
19.5dBm
-105dBm
1MB Flash, 40kB ROM, 256kB SRAM
GPIO, I2C, I2S, JTAG, SPI, UART
45
1.8V ~ 3.8V
6.4mA
7.3mA ~ 101mA
-40°C ~ 105°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-VQFN (7x7)
Showing
of 11

Bluetooth v5.3, Wireless M-Bus, Zigbee® RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.