RF Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
114,185 In Stock | 1 : ¥81.00000 Cut Tape (CT) 3,000 : ¥35.75200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 2V | 150 mA | 0.25pF @ 0V, 1MHz | - | 75 mW | -65°C ~ 150°C (TA) | 0402 (1005 Metric) | 0402 | ||
16,124 In Stock 15,000 Factory | 1 : ¥92.00000 Cut Tape (CT) 3,000 : ¥43.48000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 70V | 50 mA | - | - | 75 mW | 150°C (TJ) | SC-79, SOD-523 | SC-79 |