RF Detectors

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Frequency
50MHz ~ 8GHz600MHz ~ 15GHz
RF Type
802.11a/b/g, 802.15GSM, EDGE, CDMA
Input Range
-40dBm ~ 5dBm-24dBm ~ 16dBm
Accuracy
±0.5dB-
Voltage - Supply
2.7V ~ 5V3V ~ 5.5V
Package / Case
6-WFBGA, DSBGA16-WFQFN Exposed Pad
Supplier Device Package
6-DSBGA16-QFN (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
RF Type
Input Range
Accuracy
Voltage - Supply
Current - Supply
Mounting Type
Package / Case
Supplier Device Package
6-UFBGA
LMH2110TMX/NOPB
IC RF DETECT 50MHZ-8GHZ 6DSBGA
Texas Instruments
9,574
In Stock
1 : ¥413.00000
Cut Tape (CT)
3,000 : ¥193.96567
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
50MHz ~ 8GHz
GSM, EDGE, CDMA
-40dBm ~ 5dBm
±0.5dB
2.7V ~ 5V
-
Surface Mount
6-WFBGA, DSBGA
6-DSBGA
16-QFN EP
LTC5564IUD#PBF
IC RF DETECT 600MHZ-15GHZ 16QFN
Analog Devices Inc.
1,590
In Stock
1 : ¥1,612.00000
Tube
-
Tube
Active
600MHz ~ 15GHz
802.11a/b/g, 802.15
-24dBm ~ 16dBm
-
3V ~ 5.5V
44 mA
Surface Mount
16-WFQFN Exposed Pad
16-QFN (3x3)
Showing
of 2

RF Detectors


RF detector products are integrated circuits used for the measurement of radio frequency signals. A number of variations are included which are adapted to different purposes, such as indicating the peak amplitude of a measured signal as opposed to its average or RMS amplitude. Common themes found among these products include the ability to measure high frequency signal inputs and transfer functions that are of a logarithmic character.