Showing
1 - 25
of 39,263
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
CR2512 (6432 Metric)
CR2512-J/-000ELF
RES SMD 0 OHM JUMPER 1W 2512
Bourns Inc.
305,954
In Stock
1 : ¥26.00000
Cut Tape (CT)
4,000 : ¥3.38750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0 OhmsJumper1WThick Film---55°C ~ 155°C2512 (6432 Metric)2512-0.248" L x 0.122" W (6.30mm x 3.10mm)0.030" (0.75mm)2-
441,344
In Stock
528,000
Factory
1 : ¥40.00000
Cut Tape (CT)
4,000 : ¥5.15625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0 OhmsJumper1WThick FilmAutomotive AEC-Q200--55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.248" L x 0.126" W (6.30mm x 3.20mm)0.028" (0.70mm)2-
404,125
In Stock
44,000
Factory
1 : ¥43.00000
Cut Tape (CT)
4,000 : ¥5.41150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 Ohms±5%1WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.248" L x 0.126" W (6.30mm x 3.20mm)0.028" (0.70mm)2-
326,667
In Stock
1 : ¥43.00000
Cut Tape (CT)
4,000 : ¥5.41150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 Ohms±5%1WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.248" L x 0.126" W (6.30mm x 3.20mm)0.028" (0.70mm)2-
421,585
In Stock
244,000
Factory
1 : ¥43.00000
Cut Tape (CT)
4,000 : ¥5.41150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 Ohms±5%1WThick FilmAutomotive AEC-Q200±400ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.248" L x 0.126" W (6.30mm x 3.20mm)0.028" (0.70mm)2-
188,099
In Stock
424,000
Factory
1 : ¥43.00000
Cut Tape (CT)
4,000 : ¥5.41150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 Ohms±5%1WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.248" L x 0.126" W (6.30mm x 3.20mm)0.028" (0.70mm)2-
187,827
In Stock
136,000
Factory
1 : ¥53.00000
Cut Tape (CT)
4,000 : ¥6.76425
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Ohms±1%1WThick FilmAutomotive AEC-Q200±400ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.248" L x 0.126" W (6.30mm x 3.20mm)0.028" (0.70mm)2-
CRCW-2512-(6432metric)
CRCW2512100RFKEG
RES SMD 100 OHM 1% 1W 2512
Vishay Dale
447,815
In Stock
1 : ¥65.00000
Cut Tape (CT)
2,000 : ¥8.25500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 Ohms±1%1WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.248" L x 0.124" W (6.30mm x 3.15mm)0.028" (0.70mm)2-
CRCW-2512-(6432metric)
CRCW25123R30FKEG
RES SMD 3.3 OHM 1% 1W 2512
Vishay Dale
27,762
In Stock
1 : ¥63.00000
Cut Tape (CT)
2,000 : ¥10.69300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 Ohms±1%1WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.248" L x 0.124" W (6.30mm x 3.15mm)0.028" (0.70mm)2-
152,820
In Stock
1 : ¥77.00000
Cut Tape (CT)
1,000 : ¥13.75000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active750 mOhms±1%2WThick FilmAutomotive AEC-Q200, Current Sense±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.250" L x 0.124" W (6.35mm x 3.15mm)0.028" (0.70mm)2-
53,393
In Stock
79,000
Factory
1 : ¥77.00000
Cut Tape (CT)
1,000 : ¥13.75000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active500 mOhms±1%2WThick FilmAutomotive AEC-Q200, Current Sense±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.250" L x 0.124" W (6.35mm x 3.15mm)0.028" (0.70mm)2-
28,235
In Stock
6,000
Factory
1 : ¥77.00000
Cut Tape (CT)
1,000 : ¥13.75000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active680 mOhms±1%2WThick FilmAutomotive AEC-Q200, Current Sense±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.250" L x 0.124" W (6.35mm x 3.15mm)0.028" (0.70mm)2-
66,570
In Stock
1 : ¥85.00000
Cut Tape (CT)
4,000 : ¥14.06225
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active500 mOhms±1%2WThick FilmCurrent Sense±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512-0.252" L x 0.126" W (6.40mm x 3.20mm)0.026" (0.65mm)2-
CRA2512 Series
CRM2512-JW-4R7ELF
RES SMD 4.7 OHM 5% 2W 2512
Bourns Inc.
85,070
In Stock
1 : ¥76.00000
Cut Tape (CT)
4,000 : ¥14.76550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 Ohms±5%2WThick FilmCurrent Sense±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512-0.248" L x 0.122" W (6.30mm x 3.10mm)0.031" (0.80mm)2-
CRA2512 Series
CRM2512-JW-1R0ELF
RES SMD 1 OHM 5% 2W 2512
Bourns Inc.
45,853
In Stock
1 : ¥76.00000
Cut Tape (CT)
4,000 : ¥14.76550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Ohms±5%2WThick FilmCurrent Sense±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512-0.248" L x 0.122" W (6.30mm x 3.10mm)0.031" (0.80mm)2-
CRA2512 Series
CRM2512-JW-2R2ELF
RES SMD 2.2 OHM 5% 2W 2512
Bourns Inc.
35,841
In Stock
1 : ¥76.00000
Cut Tape (CT)
4,000 : ¥14.76550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.2 Ohms±5%2WThick FilmCurrent Sense±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512-0.248" L x 0.122" W (6.30mm x 3.10mm)0.031" (0.80mm)2-
779,598
In Stock
28,000
Factory
1 : ¥80.00000
Cut Tape (CT)
4,000 : ¥15.49625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 Ohms±5%1.5WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.250" L x 0.122" W (6.35mm x 3.10mm)0.026" (0.65mm)2-
223,889
In Stock
1 : ¥80.00000
Cut Tape (CT)
4,000 : ¥15.49625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±5%1.5WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.250" L x 0.122" W (6.35mm x 3.10mm)0.026" (0.65mm)2-
162,015
In Stock
80,000
Factory
1 : ¥80.00000
Cut Tape (CT)
4,000 : ¥15.49625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Ohms±5%1.5WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.250" L x 0.122" W (6.35mm x 3.10mm)0.026" (0.65mm)2-
136,730
In Stock
1 : ¥80.00000
Cut Tape (CT)
4,000 : ¥15.49625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 Ohms±5%1.5WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.250" L x 0.122" W (6.35mm x 3.10mm)0.026" (0.65mm)2-
122,254
In Stock
1 : ¥80.00000
Cut Tape (CT)
4,000 : ¥15.49625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active180 Ohms±5%1.5WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.250" L x 0.122" W (6.35mm x 3.10mm)0.026" (0.65mm)2-
104,173
In Stock
20,000
Factory
1 : ¥80.00000
Cut Tape (CT)
4,000 : ¥15.49625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 Ohms±5%1.5WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.250" L x 0.122" W (6.35mm x 3.10mm)0.026" (0.65mm)2-
103,156
In Stock
1 : ¥80.00000
Cut Tape (CT)
4,000 : ¥15.49625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 Ohms±5%1.5WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.250" L x 0.122" W (6.35mm x 3.10mm)0.026" (0.65mm)2-
102,717
In Stock
1 : ¥80.00000
Cut Tape (CT)
4,000 : ¥15.49625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active6.8 Ohms±5%1.5WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.250" L x 0.122" W (6.35mm x 3.10mm)0.026" (0.65mm)2-
7,698
In Stock
32,000
Factory
1 : ¥80.00000
Cut Tape (CT)
4,000 : ¥15.49625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 Ohms±5%1.5WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.250" L x 0.122" W (6.35mm x 3.10mm)0.026" (0.65mm)2-
Showing
1 - 25
of 39,263

2512 (6432 Metric) Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.