Showing
1 - 25
of 44,151
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
2,778,223
In Stock
1 : ¥15.00000
Cut Tape (CT)
5,000 : ¥1.71220
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±1%0.5W, 1/2WThin FilmAnti-Sulfur±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206-0.122" L x 0.059" W (3.10mm x 1.50mm)0.025" (0.65mm)2-
291,644
In Stock
160,000
Factory
1 : ¥15.00000
Cut Tape (CT)
5,000 : ¥1.71220
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 Ohms±1%0.5W, 1/2WThin FilmAnti-Sulfur±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206-0.122" L x 0.059" W (3.10mm x 1.50mm)0.025" (0.65mm)2-
410,840
In Stock
205,000
Factory
1 : ¥15.00000
Cut Tape (CT)
5,000 : ¥1.71220
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 Ohms±1%0.5W, 1/2WThin FilmAnti-Sulfur±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206-0.122" L x 0.059" W (3.10mm x 1.50mm)0.025" (0.65mm)2-
197,885
In Stock
1 : ¥15.00000
Cut Tape (CT)
5,000 : ¥1.71220
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±1%0.5W, 1/2WThin FilmAnti-Sulfur±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206-0.122" L x 0.059" W (3.10mm x 1.50mm)0.025" (0.65mm)2-
1210(3225 Metric)
RC1210JR-070RL
RES 0 OHM JUMPER 1/2W 1210
YAGEO
186,425
In Stock
1 : ¥22.00000
Cut Tape (CT)
5,000 : ¥2.52600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0 OhmsJumper0.5W, 1/2WThick FilmMoisture Resistant--55°C ~ 155°C1210 (3225 Metric)1210-0.122" L x 0.102" W (3.10mm x 2.60mm)0.024" (0.60mm)2-
CRM1206
CRM1206-FX-10R0ELF
RES SMD 10 OHM 1% 1/2W 1206
Bourns Inc.
385,128
In Stock
1 : ¥26.00000
Cut Tape (CT)
5,000 : ¥3.04700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 Ohms±1%0.5W, 1/2WThick FilmCurrent Sense±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206-0.122" L x 0.063" W (3.10mm x 1.60mm)0.026" (0.65mm)2-
MFG_CRCW-HP_e3_Series
CRCW08050000Z0EAHP
RES SMD 0 OHM JUMPER 1/2W 0805
Vishay Dale
2,823
In Stock
1 : ¥36.00000
Cut Tape (CT)
5,000 : ¥4.07800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0 OhmsJumper0.5W, 1/2WThick FilmAutomotive AEC-Q200, Pulse Withstanding--55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.020" (0.50mm)2-
25,297
In Stock
1 : ¥57.00000
Cut Tape (CT)
5,000 : ¥6.51660
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Ohms±1%0.5W, 1/2WThick FilmAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
134,238
In Stock
85,000
Factory
1 : ¥56.00000
Cut Tape (CT)
5,000 : ¥6.67960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active500 mOhms±1%0.5W, 1/2WThick FilmCurrent Sense±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206-0.120" L x 0.061" W (3.05mm x 1.55mm)0.026" (0.65mm)2-
123,458
In Stock
137,000
Factory
1 : ¥51.00000
Cut Tape (CT)
1,000 : ¥7.03100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active500 mOhms±1%0.5W, 1/2WThick FilmCurrent Sense±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206-0.120" L x 0.061" W (3.05mm x 1.55mm)0.026" (0.65mm)2-
CRM1206
CRM1206-FX-R100ELF
RES 0.1 OHM 1% 1/2W 1206
Bourns Inc.
43,220
In Stock
1 : ¥70.00000
Cut Tape (CT)
5,000 : ¥8.34520
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 mOhms±1%0.5W, 1/2WThick FilmCurrent Sense±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206-0.122" L x 0.063" W (3.10mm x 1.60mm)0.026" (0.65mm)2-
33,316
In Stock
1 : ¥77.00000
Cut Tape (CT)
5,000 : ¥9.10280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 mOhms±1%0.5W, 1/2WThick FilmAutomotive AEC-Q200, Current Sense0/ +150ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
391,865
In Stock
240,000
Factory
1 : ¥70.00000
Cut Tape (CT)
5,000 : ¥10.54680
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active50 mOhms±1%0.5W, 1/2WThick FilmCurrent Sense±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206-0.120" L x 0.061" W (3.05mm x 1.55mm)0.026" (0.65mm)2-
488,496
In Stock
93,000
Factory
1 : ¥63.00000
Cut Tape (CT)
1,000 : ¥11.25000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active200 mOhms±1%0.5W, 1/2WThick FilmCurrent Sense±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206-0.120" L x 0.061" W (3.05mm x 1.55mm)0.026" (0.65mm)2-
362,240
In Stock
193,000
Factory
1 : ¥63.00000
Cut Tape (CT)
1,000 : ¥11.25000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active250 mOhms±1%0.5W, 1/2WThick FilmCurrent Sense±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206-0.120" L x 0.061" W (3.05mm x 1.55mm)0.026" (0.65mm)2-
235,046
In Stock
57,000
Factory
1 : ¥63.00000
Cut Tape (CT)
1,000 : ¥11.25000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 mOhms±1%0.5W, 1/2WThick FilmCurrent Sense±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206-0.120" L x 0.061" W (3.05mm x 1.55mm)0.026" (0.65mm)2-
CRF0805-FZ
CRF0805-FZ-R020ELF
RES 0.02 OHM 1% 1/2W 0805
Bourns Inc.
140,845
In Stock
1 : ¥82.00000
Cut Tape (CT)
5,000 : ¥12.23440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 mOhms±1%0.5W, 1/2WMetal ElementAutomotive AEC-Q200, Current Sense, Moisture Resistant±50ppm/°C-55°C ~ 170°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.031" (0.80mm)2-
CRF0805-FZ
CRF0805-FZ-R010ELF
RES 0.01 OHM 1% 1/2W 0805
Bourns Inc.
87,008
In Stock
1 : ¥82.00000
Cut Tape (CT)
5,000 : ¥12.23440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 mOhms±1%0.5W, 1/2WMetal ElementAutomotive AEC-Q200, Current Sense, Moisture Resistant±50ppm/°C-55°C ~ 170°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.031" (0.80mm)2-
CRF0805-FZ
CRF0805-FZ-R005ELF
RES 0.005 OHM 1% 1/2W 0805
Bourns Inc.
40,021
In Stock
1 : ¥82.00000
Cut Tape (CT)
5,000 : ¥12.23440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5 mOhms±1%0.5W, 1/2WMetal ElementAutomotive AEC-Q200, Current Sense, Moisture Resistant±50ppm/°C-55°C ~ 170°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.031" (0.80mm)2-
KRL E Type Short Side Terminal
KRL1220E-M-R033-F-T5
RES 0.033 OHM 1% 1/2W 0805
Susumu
233,834
In Stock
1 : ¥84.00000
Cut Tape (CT)
5,000 : ¥12.44500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 mOhms±1%0.5W, 1/2WMetal FoilAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
KRL E Type Short Side Terminal
KRL1220E-M-R012-F-T5
RES 0.012 OHM 1% 1/2W 0805
Susumu
758,844
In Stock
1 : ¥84.00000
Cut Tape (CT)
5,000 : ¥12.44500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12 mOhms±1%0.5W, 1/2WMetal FoilAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
KRL E Type Short Side Terminal
KRL1220E-M-R068-F-T5
RES 0.068 OHM 1% 1/2W 0805
Susumu
348,375
In Stock
1 : ¥84.00000
Cut Tape (CT)
5,000 : ¥12.44500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active68 mOhms±1%0.5W, 1/2WMetal FoilAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
KRL E Type Short Side Terminal
KRL1220E-M-R082-F-T5
RES 0.082 OHM 1% 1/2W 0805
Susumu
110,927
In Stock
1 : ¥84.00000
Cut Tape (CT)
5,000 : ¥12.44500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active82 mOhms±1%0.5W, 1/2WMetal FoilAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
KRL E Type Short Side Terminal
KRL1220E-M-R022-F-T5
RES 0.022 OHM 1% 1/2W 0805
Susumu
80,864
In Stock
1 : ¥84.00000
Cut Tape (CT)
5,000 : ¥12.44500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 mOhms±1%0.5W, 1/2WMetal FoilAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
KRL E Type Short Side Terminal
KRL1220E-M-R015-F-T5
RES 0.015 OHM 1% 1/2W 0805
Susumu
58,695
In Stock
1 : ¥84.00000
Cut Tape (CT)
5,000 : ¥12.44500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 mOhms±1%0.5W, 1/2WMetal FoilAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
Showing
1 - 25
of 44,151

0.5W, 1/2W Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.